excl. BTW

Power Film Capacitors:

5 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
3760218

RoHS

Date/Lot Code

Each
1+
209,560 €
5+
190,930 €
10+
172,290 €
Min: 1 / Meerdere: 1
Metallized PP
Can
2200µF
± 10%
DC Link
Stud Mount - M12
1.1kV
Screw
50mm
5V/µs
9.4kA
100A
0.00117ohm
136mm
282mm
C44U-M Series
-40°C
85°C
3760229

RoHS

Date/Lot Code

Each
1+
189,530 €
5+
173,300 €
10+
157,060 €
Min: 1 / Meerdere: 1
Metallized PP
Can
1130µF
± 10%
DC Link
Stud Mount - M12
1.5kV
Screw
50mm
8V/µs
8kA
100A
0.0013ohm
136mm
282mm
C44U-M Series
-40°C
85°C
3760234

RoHS

Date/Lot Code

Each
1+
192,250 €
5+
174,220 €
10+
156,180 €
Min: 1 / Meerdere: 1
Metallized PP
Can
860µF
± 10%
DC Link
Stud Mount - M12
1.8kV
Screw
50mm
8V/µs
6.8kA
90A
0.00145ohm
136mm
282mm
C44U-M Series
-40°C
85°C
3760213

RoHS

Date/Lot Code

Each
1+
235,960 €
5+
214,440 €
10+
193,610 €
Min: 1 / Meerdere: 1
Metallized PP
Can
3400µF
± 10%
DC Link
Stud Mount - M12
900V
Screw
50mm
4V/µs
13.2kA
100A
0.00116ohm
136mm
282mm
C44U-M Series
-40°C
85°C
3760223

RoHS

Date/Lot Code

Each
1+
193,240 €
5+
183,210 €
10+
158,560 €
Min: 1 / Meerdere: 1
Metallized PP
Can
1420µF
± 10%
DC Link
Stud Mount - M12
1.3kV
Screw
50mm
7V/µs
8.4kA
100A
0.00135ohm
136mm
282mm
C44U-M Series
-40°C
85°C
1-5 van 5 artikelen
van 1 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY