Power Film Capacitors:
136 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,550 € 10+ 1,730 € 50+ 1,510 € 176+ 1,330 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 180V/µs | 270A | 8.5A | 0.0106ohm | 32mm | 14mm | 28mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 5,020 € 5+ 4,600 € 10+ 4,020 € 20+ 3,650 € 40+ 3,500 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 27.5mm | 40V/µs | 400A | 7A | 0.01ohm | 32mm | 18mm | 28mm | - | 28mm | MKP1848C Series | -55°C | 105°C | - | |||||
Each | 1+ 1,990 € 3+ 1,480 € 5+ 1,310 € 10+ 1,050 € 20+ 0,937 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial | 3.3µF | ± 5% | High Frequency | Through Hole | - | 630V | - | PC Pin | 22.5mm | 400V/µs | - | - | - | 25mm | 18mm | 28mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ 4,740 € 5+ 3,360 € 10+ 2,980 € 25+ 2,430 € 50+ 2,000 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | 37.5mm | - | 320A | - | 0.014ohm | 42.5mm | 19mm | 28mm | - | - | - | -40°C | 85°C | - | |||||
MULTICOMP PRO | Each | 1+ 5,040 € 5+ 3,570 € 10+ 3,170 € 25+ 2,310 € 50+ 2,170 € Meer prijzen... | Min: 1 / Meerdere: 1 | - | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | - | 1.2kV | - | Solder | - | 1kV/µs | 470A | 15A | 0.0077ohm | 42.5mm | 24.5mm | 28mm | - | - | - | -40°C | 85°C | - | ||||
Each | 1+ 4,870 € 5+ 4,200 € 10+ 3,530 € 20+ 3,260 € 40+ 3,000 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 3µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 100V/µs | 300A | 7A | - | 32mm | 18mm | 28mm | - | - | MKP1847C Series | -40°C | 105°C | - | |||||
Each | 1+ 2,970 € 10+ 2,150 € 96+ 1,640 € 192+ 1,450 € 576+ 1,260 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | DC Link | Through Hole | - | 1.3kV | - | Radial Leaded | 27.5mm | 29V/µs | 63A | 7.1A | 0.016ohm | 31.5mm | 14mm | 28mm | - | 28mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 3,270 € 10+ 2,350 € 96+ 1,680 € 192+ 1,550 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 115V/µs | 173A | 7.5A | - | 31.5mm | 14mm | 28mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 2,930 € 10+ 2,110 € 96+ 1,490 € 192+ 1,420 € 576+ 1,340 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 141V/µs | 141A | 6.5A | - | 31.5mm | 14mm | 28mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 3,160 € 10+ 2,220 € 96+ 2,080 € 192+ 2,050 € 576+ 2,020 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC Link | Through Hole | - | 1.1kV | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 80V/µs | 160A | 7A | 0.0167ohm | 32mm | 14mm | 28mm | - | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 2,620 € 10+ 1,820 € 100+ 1,310 € 500+ 1,260 € 1000+ 1,210 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 65V/µs | 325A | 8.7A | 0.0107ohm | 31.5mm | 14mm | 28mm | - | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 2,840 € 10+ 2,020 € 96+ 1,600 € 192+ 1,550 € 576+ 1,490 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 27.5mm | 80V/µs | 176A | 7.1A | 0.0176ohm | 31.5mm | 14mm | 28mm | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 7,420 € 5+ 6,470 € 10+ 5,520 € 20+ 5,070 € 40+ 4,610 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | 27.5mm | 75V/µs | 600A | 8.5A | - | 32mm | 18mm | 28mm | - | 28mm | MKP1848 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 4,080 € 10+ 2,920 € 50+ 2,600 € 176+ 2,240 € 528+ 2,000 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 2kV/µs | 440A | 12.3A | 0.0051ohm | 32mm | 14mm | 28mm | - | - | R75 Series | -55°C | 105°C | - | |||||
Each | 1+ 2,560 € 10+ 1,780 € 96+ 1,270 € 192+ 1,230 € 576+ 1,180 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 45V/µs | 99A | 7.2A | - | 31.5mm | 14mm | 28mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 3,060 € 10+ 2,220 € 50+ 2,040 € 176+ 1,680 € 528+ 1,290 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 1.2µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 180V/µs | 216A | 7.6A | 0.0133ohm | 32mm | 14mm | 28mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 2,970 € 10+ 2,080 € 96+ 1,520 € 192+ 1,470 € 576+ 1,410 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 4.4µF | ± 5% | DC Link | Through Hole | - | 900V | - | Radial Leaded | 27.5mm | 70V/µs | 308A | 8.6A | 0.0109ohm | 31.5mm | 14mm | 28mm | - | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 6,180 € 5+ 5,370 € 10+ 4,560 € 20+ 4,170 € 40+ 3,790 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | 27.5mm | 65V/µs | 325A | 7A | 0.013ohm | 32mm | 18mm | 28mm | - | - | MKP1848C Series | -55°C | 105°C | - | |||||
Each | 1+ 2,670 € 10+ 1,850 € 96+ 1,330 € 192+ 1,290 € 576+ 1,240 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 60V/µs | 60A | 4.3A | 0.0465ohm | 31.5mm | 14mm | 28mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 2,980 € 10+ 2,150 € 96+ 1,520 € 192+ 1,450 € 576+ 1,370 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 27.5mm | 24V/µs | 79A | - | 0.0129ohm | 31.5mm | 14mm | 28mm | 7.9A | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 5,040 € 5+ 4,400 € 10+ 3,900 € 20+ 3,680 € 40+ 3,460 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | 27.5mm | - | - | - | - | 32mm | 18mm | 28mm | - | - | MKP1848E Series | - | 125°C | - | |||||
Each | 1+ 5,600 € 5+ 4,780 € 10+ 4,170 € 20+ 3,700 € 40+ 3,280 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC Link | Through Hole | - | 1.3kV | - | PC Pin | 27.5mm | - | - | - | - | 32mm | 18mm | 28mm | - | - | MKP1848E Series | - | 125°C | - | |||||
Each | 1+ 5,630 € 5+ 4,810 € 10+ 4,200 € 20+ 3,720 € 40+ 3,300 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | 27.5mm | - | - | - | - | 32mm | 18mm | 28mm | - | - | MKP1848E Series | - | 125°C | - | |||||
Each | 1+ 4,090 € 10+ 3,410 € 25+ 2,990 € 50+ 2,550 € 100+ 2,050 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 7µF | ± 5% | DC Link | Through Hole | - | 600V | - | PC Pin | 27.5mm | 65V/µs | 455A | 9.5A | - | 31.5mm | 14mm | 28mm | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 9,100 € 10+ 6,900 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 0.1µF | ± 5% | Snubber | Through Hole | 700V | 2kV | - | Radial Leaded | 27.5mm | 2.24kV/µs | 224A | 11A | 0.013ohm | 32mm | 14mm | 28mm | - | 28mm | C4AS Series | -40°C | 85°C | - |