excl. BTW

Power Film Capacitors:

53 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
3597258

RoHS

Date/Lot Code

Each
1+
3,110 €
5+
2,650 €
10+
2,430 €
25+
2,150 €
50+
1,920 €
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
31.5mm
16mm
29.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
3597275

RoHS

Each
1+
3,150 €
5+
2,690 €
10+
2,470 €
20+
2,180 €
40+
1,950 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
31.5mm
16mm
29.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
3584337

RoHS

Each
1+
1,380 €
10+
0,779 €
50+
0,763 €
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
400V/µs
480A
7.44A
0.0133ohm
26.5mm
14.5mm
29.5mm
29.5mm
R75 Series
-55°C
105°C
AEC-Q200
3597274

RoHS

Date/Lot Code

Each
1+
3,550 €
5+
3,260 €
10+
2,790 €
20+
2,680 €
40+
2,570 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
5.6µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
31.5mm
16mm
29.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
3227764

RoHS

Date/Lot Code

Each
1+
2,970 €
5+
2,570 €
10+
2,140 €
25+
2,080 €
50+
1,750 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
High Frequency
Through Hole
-
1.1kV
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
31.5mm
16mm
29.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
3597256

RoHS

Each
1+
3,560 €
5+
3,160 €
10+
2,580 €
25+
2,560 €
50+
2,140 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
31.5mm
16mm
29.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
3227766

RoHS

Date/Lot Code

Each
1+
3,010 €
5+
2,570 €
10+
2,210 €
25+
2,080 €
50+
1,820 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
-
1.1kV
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
16mm
29.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
4666042

RoHS

Date/Lot Code

Each
1+
2,710 €
10+
1,810 €
25+
1,560 €
50+
1,420 €
100+
1,310 €
Meer prijzen...
Min: 1 / Meerdere: 1
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
650V
1.6kV
GRADE III (Test Condition B)
Radial Leaded
22.5mm
3kV/µs
-
-
-
26.5mm
14.5mm
29.5mm
-
B3264xH Series
-55°C
125°C
AEC-Q200
4666052

RoHS

Date/Lot Code

Each
1+
2,430 €
10+
1,620 €
25+
1,400 €
50+
1,270 €
100+
1,170 €
Meer prijzen...
Min: 1 / Meerdere: 1
Double Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
700V
2kV
GRADE III (Test Condition B)
Radial Leaded
22.5mm
3.8kV/µs
-
-
-
26.5mm
14.5mm
29.5mm
-
B3264xH Series
-55°C
125°C
AEC-Q200
4666037

RoHS

Date/Lot Code

Each
1+
2,850 €
10+
1,910 €
25+
1,640 €
50+
1,490 €
100+
1,380 €
Meer prijzen...
Min: 1 / Meerdere: 1
Double Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
600V
1kV
GRADE III (Test Condition B)
Radial Leaded
22.5mm
2.1kV/µs
-
-
-
26.5mm
14.5mm
29.5mm
-
B3264xH Series
-55°C
125°C
AEC-Q200
4666050

RoHS

Date/Lot Code

Each
1+
2,330 €
10+
1,560 €
25+
1,340 €
50+
1,220 €
100+
1,130 €
Meer prijzen...
Min: 1 / Meerdere: 1
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
700V
2kV
GRADE III (Test Condition B)
Radial Leaded
22.5mm
3.8kV/µs
-
-
-
26.5mm
14.5mm
29.5mm
-
B3264xH Series
-55°C
125°C
AEC-Q200
3584332

RoHS

Date/Lot Code

Each
1+
2,630 €
10+
1,820 €
50+
1,510 €
120+
1,380 €
600+
1,220 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
22.5mm
300V/µs
660A
10.07A
0.0072ohm
26.5mm
14.5mm
29.5mm
29.5mm
R75 Series
-55°C
105°C
AEC-Q200
3584346

RoHS

Date/Lot Code

Each
1+
1,890 €
10+
1,270 €
50+
1,120 €
120+
0,978 €
600+
0,838 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
0.56µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
800V/µs
448A
8.03A
0.0114ohm
26.5mm
14.5mm
29.5mm
29.5mm
R75 Series
-55°C
105°C
AEC-Q200
3227774

RoHS

Date/Lot Code

Each
1+
3,090 €
5+
2,700 €
10+
2,240 €
20+
2,190 €
40+
1,960 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
High Frequency
Through Hole
-
1.1kV
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
31.5mm
16mm
29.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
3597273

RoHS

Date/Lot Code

Each
1+
3,670 €
5+
3,260 €
10+
2,650 €
20+
2,640 €
40+
2,360 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
31.5mm
16mm
29.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
3227775

RoHS

Date/Lot Code

Each
1+
3,230 €
5+
2,840 €
10+
2,340 €
20+
2,300 €
40+
2,050 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
-
1.1kV
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
31.5mm
16mm
29.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
3597257

RoHS

Date/Lot Code

Each
1+
3,750 €
5+
3,330 €
10+
2,720 €
25+
2,690 €
50+
2,250 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
5.6µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
31.5mm
16mm
29.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
3584349

RoHS

Date/Lot Code

Each
1+
2,510 €
10+
1,740 €
50+
1,430 €
120+
1,310 €
600+
1,140 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
PC Pin
22.5mm
2.1kV/µs
462A
12.04A
0.0051ohm
26.5mm
14.5mm
29.5mm
29.5mm
R75 Series
-55°C
105°C
AEC-Q200
4706767

RoHS

Date/Lot Code

Each
1+
2,080 €
10+
1,740 €
25+
1,580 €
50+
1,460 €
100+
1,380 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
5.6µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
7.5A
0.007ohm
31.5mm
16mm
29.5mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4747804

RoHS

Date/Lot Code

Each
1040+
107,940 €
Min: 1040 / Meerdere: 1040
Double Metallized PP
Radial Box - 2 Pin
0.33µF
± 10%
Ballast, High Frequency, LLC, SMPS
Through Hole
600V
1kV
GRADE III (Test Condition B)
Radial Leaded
22.5mm
2.1kV/µs
-
-
-
26.5mm
14.5mm
29.5mm
-
B3264xH Series
-55°C
125°C
AEC-Q200
4748026

RoHS

Date/Lot Code

Each
1040+
90,030 €
Min: 1040 / Meerdere: 1040
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
Ballast, High Frequency, LLC, SMPS
Through Hole
700V
2kV
GRADE III (Test Condition B)
Radial Leaded
22.5mm
3.8kV/µs
-
-
-
26.5mm
14.5mm
29.5mm
-
B3264xH Series
-55°C
125°C
AEC-Q200
4747998

RoHS

Date/Lot Code

Each
1040+
110,870 €
Min: 1040 / Meerdere: 1040
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
Ballast, High Frequency, LLC, SMPS
Through Hole
400V
630V
GRADE III (Test Condition B)
Radial Leaded
22.5mm
1.5kV/µs
-
-
-
26.5mm
14.5mm
29.5mm
-
B3264xH Series
-55°C
125°C
AEC-Q200
4747881

RoHS

Date/Lot Code

Each
1040+
104,520 €
Min: 1040 / Meerdere: 1040
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
Ballast, High Frequency, LLC, SMPS
Through Hole
650V
1.6kV
GRADE III (Test Condition B)
Radial Leaded
22.5mm
3kV/µs
-
-
-
26.5mm
14.5mm
29.5mm
-
B3264xH Series
-55°C
125°C
AEC-Q200
4748024

RoHS

Date/Lot Code

Each
1040+
90,030 €
Min: 1040 / Meerdere: 1040
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
Ballast, High Frequency, LLC, SMPS
Through Hole
700V
2kV
GRADE III (Test Condition B)
Radial Leaded
22.5mm
3.8kV/µs
-
-
-
26.5mm
14.5mm
29.5mm
-
B3264xH Series
-55°C
125°C
AEC-Q200
4747869

RoHS

Date/Lot Code

Each
1040+
103,880 €
Min: 1040 / Meerdere: 1040
Double Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
650V
1.6kV
GRADE III (Test Condition B)
Radial Leaded
22.5mm
3kV/µs
-
-
-
26.5mm
14.5mm
29.5mm
-
B3264xH Series
-55°C
125°C
AEC-Q200
1-25 van 53 artikelen
van 3 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY