excl. BTW

Power Film Capacitors:

19 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
3442313

RoHS

Each
1+
6,570 €
10+
5,700 €
25+
5,690 €
50+
4,950 €
100+
4,510 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
High Frequency
Through Hole
160V
250V
-
PC Pin
37.5mm
50V/µs
-
-
-
41.5mm
19mm
32mm
-
MKP4 Series
-55°C
100°C
AEC-Q200
3519063

RoHS

Each
1+
4,850 €
50+
2,970 €
100+
2,580 €
250+
2,570 €
500+
2,500 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
DC Link
Through Hole
-
300V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
12.5A
0.0056ohm
31.5mm
16mm
32mm
-
B32674D Series
-40°C
105°C
AEC-Q200
3288117

RoHS

Date/Lot Code

Each
1+
2,800 €
50+
2,660 €
100+
2,520 €
250+
2,380 €
500+
2,240 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition A)
PC Pin
27.5mm
50V/µs
-
-
0.009ohm
31.5mm
16mm
32mm
32mm
B32754C Series
-40°C
105°C
AEC-Q200
2710236

RoHS

Date/Lot Code

Each
1+
4,580 €
10+
3,890 €
50+
3,530 €
192+
2,980 €
576+
2,560 €
Meer prijzen...
Min: 1 / Meerdere: 1
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
1.2kV/µs
564A
12A
0.007ohm
41.5mm
19mm
32mm
32mm
R76 Series
-55°C
105°C
-
3254602

RoHS

Date/Lot Code

Each
1+
6,300 €
10+
4,160 €
96+
3,730 €
192+
3,420 €
576+
3,100 €
Meer prijzen...
Min: 1 / Meerdere: 1
Double Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
180V/µs
594A
22.4A
0.0019ohm
41.5mm
19mm
32mm
-
R76H Series
-55°C
125°C
AEC-Q200
4457412

RoHS

Date/Lot Code

Each
1+
4,250 €
50+
2,840 €
100+
2,450 €
250+
2,230 €
500+
2,050 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
2.5µF
± 10%
AC Filter
Through Hole
310V
580V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
68V/µs
-
7A
8300µohm
31.5mm
16mm
32mm
-
B32754 Series
-40°C
105°C
-
4332216

RoHS

Date/Lot Code

Each
1+
3,870 €
5+
3,300 €
10+
2,730 €
20+
2,550 €
40+
2,360 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
5.5µF
± 10%
0
Through Hole
-
1.1kV
GRADE III (Test Condition B)
-
37.5mm
35V/µs
193A
9A
0.0138ohm
42mm
19mm
32mm
-
FB Series
-40°C
125°C
-
4332211

RoHS

Each
1+
4,190 €
5+
3,620 €
10+
3,050 €
20+
2,900 €
40+
2,760 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
0
Through Hole
-
700V
GRADE III (Test Condition B)
-
37.5mm
35V/µs
490A
11.7A
0.0081ohm
42mm
19mm
32mm
-
FB Series
-40°C
125°C
-
4332223

RoHS

Date/Lot Code

Each
1+
4,430 €
5+
3,700 €
10+
2,970 €
20+
2,820 €
40+
2,660 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
0
Through Hole
-
600V
GRADE III (Test Condition B)
-
37.5mm
35V/µs
525A
11.4A
0.0087ohm
42mm
19mm
32mm
-
FB Series
-40°C
125°C
-
4332212

RoHS

Date/Lot Code

Each
1+
3,690 €
5+
3,330 €
10+
3,050 €
20+
2,830 €
40+
2,570 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
0
Through Hole
-
900V
GRADE III (Test Condition B)
-
37.5mm
35V/µs
280A
9.9A
0.0114ohm
42mm
19mm
32mm
-
FB Series
-40°C
125°C
-
2469077

RoHS

Date/Lot Code

Each
880+
2,460 €
Min: 880 / Meerdere: 880
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
DC Link
Through Hole
-
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
10A
0.0085ohm
31.5mm
16mm
32mm
32mm
B32674D Series
-40°C
105°C
AEC-Q200
2935694

RoHS

Date/Lot Code

Each
756+
3,750 €
Min: 756 / Meerdere: 756
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
PC Pin
37.5mm
550V/µs
374A
14.38A
0.0047ohm
41.5mm
19mm
32mm
32mm
R75 Series
-55°C
105°C
-
2495981

RoHS

Date/Lot Code

Each
1+
4,980 €
10+
3,700 €
96+
3,070 €
192+
3,060 €
576+
2,460 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
37.5mm
200V/µs
300A
9.55A
0.0106ohm
41.5mm
19mm
32mm
32mm
R75 Series
-55°C
105°C
-
2935695

RoHS

Date/Lot Code

Each
576+
4,050 €
Min: 576 / Meerdere: 576
Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
PC Pin
37.5mm
550V/µs
451A
15.79A
0.0039ohm
41.5mm
19mm
32mm
32mm
R75 Series
-55°C
105°C
-
4728404

RoHS

Each
336+
2,070 €
Min: 336 / Meerdere: 336
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
DC Link, High Frequency
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
280A
9.9A
0.0114ohm
42mm
19mm
32mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
4728207

RoHS

Each
336+
2,060 €
Min: 336 / Meerdere: 336
Metallized PP
Radial Box - 2 Pin
5.5µF
± 10%
DC Link, High Frequency
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
193A
9A
0.0138ohm
42mm
19mm
32mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
4728238

RoHS

Each
1+
5,140 €
5+
4,770 €
10+
4,330 €
25+
4,000 €
50+
3,710 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
25µF
± 10%
DC Link, High Frequency
Through Hole
-
450V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
875A
12.9A
0.0068ohm
42mm
19mm
32mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
4728315

RoHS

Each
336+
2,100 €
Min: 336 / Meerdere: 336
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
DC Link, High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
490A
11.7A
0.0081ohm
42mm
19mm
32mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
4728268

RoHS

Each
336+
2,020 €
Min: 336 / Meerdere: 336
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link, High Frequency
Through Hole
-
600V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
525A
11.4A
0.0087ohm
42mm
19mm
32mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
1-19 van 19 artikelen
van 1 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY