Power Film Capacitors:
10 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 278,130 € 5+ 240,550 € 10+ 228,210 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 4500µF | ± 10% | DC Link | Stud Mount - M12 | 900V | Screw | 50mm | 4V/µs | 14kA | 100A | 0.00095ohm | 136mm | 347mm | C44U-M Series | -40°C | 85°C | |||||
Each | 1+ 217,870 € 5+ 200,390 € 10+ 178,770 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 1050µF | ± 10% | DC Link | Stud Mount - M12 | 1.8kV | Screw | 50mm | 9V/µs | 9kA | 95A | 0.0011ohm | 136mm | 347mm | C44U-M Series | -40°C | 85°C | |||||
Each | 1+ 229,840 € 5+ 220,790 € 10+ 203,960 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 1020µF | ± 10% | DC Link | Stud Mount - M12 | 1.8kV | Screw | 50mm | 12V/µs | 11.8kA | 95A | 0.00082ohm | 136mm | 347mm | C44U-M Series | -40°C | 85°C | |||||
Each | 1+ 220,510 € 5+ 203,940 € 10+ 181,950 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 1450µF | ± 10% | DC Link | Stud Mount - M12 | 1.5kV | Screw | 50mm | 9V/µs | 12kA | 100A | 0.001ohm | 136mm | 347mm | C44U-M Series | -40°C | 85°C | |||||
Each | 1+ 245,560 € 5+ 223,560 € 10+ 201,490 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 2850µF | ± 10% | DC Link | Stud Mount - M12 | 1.1kV | Screw | 50mm | 5V/µs | 13kA | 100A | 0.00095ohm | 136mm | 347mm | C44U-M Series | -40°C | 85°C | |||||
Each | 1+ 242,700 € 5+ 228,520 € 10+ 203,650 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 2550µF | ± 10% | DC Link | Stud Mount - M12 | 1.1kV | Screw | 50mm | 8V/µs | 14kA | 100A | 0.00075ohm | 136mm | 347mm | C44U-M Series | -40°C | 85°C | |||||
Each | 1+ 230,530 € 5+ 228,950 € 10+ 201,260 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 1800µF | ± 10% | DC Link | Stud Mount - M12 | 1.3kV | Screw | 50mm | 11V/µs | 19.1kA | 100A | 0.00078ohm | 136mm | 347mm | C44U-M Series | -40°C | 85°C | |||||
Each | 1+ 217,120 € 5+ 206,110 € 10+ 182,640 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 1850µF | ± 10% | DC Link | Stud Mount - M12 | 1.3kV | Screw | 50mm | 8V/µs | 13.6kA | 100A | 0.001ohm | 136mm | 347mm | C44U-M Series | -40°C | 85°C | |||||
Each | 1+ 271,320 € 5+ 248,850 € 10+ 226,380 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 4000µF | ± 10% | DC Link | Stud Mount - M12 | 900V | Screw | 50mm | 6V/µs | 14kA | 100A | 750µohm | 136mm | 347mm | C44U-M Series | -40°C | 85°C | |||||
Each | 1+ 200,020 € 5+ 200,000 € 10+ 199,970 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 1400µF | ± 10% | DC Link | Stud Mount - M12 | 1.5kV | Screw | 50mm | 13V/µs | 13kA | 100A | 780µohm | 136mm | 347mm | C44U-M Series | -40°C | 85°C |