excl. BTW

Power Film Capacitors:

92 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
3605664

RoHS

Date/Lot Code

Each
1+
7,780 €
5+
6,220 €
10+
5,660 €
20+
5,430 €
40+
5,190 €
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition A)
PC Pin
37.5mm
35V/µs
350A
12A
-
43mm
21.5mm
38.5mm
-
MKP1847C Series
-40°C
105°C
-
3494948

RoHS

Each
1+
9,740 €
5+
8,040 €
10+
6,330 €
20+
6,170 €
40+
6,010 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition A)
PC Pin
37.5mm
50V/µs
400A
10A
-
43mm
21.5mm
38.5mm
-
MKP1847C Series
-40°C
105°C
-
3605665

RoHS

Date/Lot Code

Each
1+
7,660 €
5+
6,130 €
10+
5,570 €
20+
5,340 €
40+
5,110 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition A)
PC Pin
37.5mm
50V/µs
400A
10A
-
43mm
21.5mm
38.5mm
-
MKP1847C Series
-40°C
105°C
-
4332574

RoHS

Date/Lot Code

Each
1+
11,720 €
5+
9,080 €
10+
8,560 €
20+
8,040 €
40+
7,210 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
37.5mm
-
-
-
-
42mm
21.5mm
38.5mm
-
MKP1848E Series
-
125°C
-
1791633

RoHS

Date/Lot Code

Each
91+
5,520 €
Min: 91 / Meerdere: 91
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
37.5mm
40V/µs
400A
9A
0.011ohm
43mm
21.5mm
38.5mm
38.5mm
MKP1848 Series
-40°C
105°C
AEC-Q200
2709249

RoHS

Date/Lot Code

Each
91+
7,600 €
Min: 91 / Meerdere: 91
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
AC Filter
Through Hole
480V
1kV
GRADE III (Test Condition B)
PC Pin
37.5mm
80V/µs
160A
9A
0.0095ohm
42mm
21.5mm
38.5mm
38.5mm
MKP1847H Series
-40°C
105°C
-
2709240

RoHS

Date/Lot Code

Each
91+
7,190 €
Min: 91 / Meerdere: 91
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
PC Pin
37.5mm
50V/µs
250A
10.5A
0.0075ohm
42mm
21.5mm
38.5mm
38.5mm
MKP1847H Series
-40°C
105°C
-
3542133

RoHS

Date/Lot Code

Each
91+
5,770 €
Min: 91 / Meerdere: 91
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
920V
-
Radial Leaded
37.5mm
35V/µs
350A
11.8A
0.0072ohm
42mm
21.5mm
38.5mm
-
MKP1848H Series
-40°C
85°C
AEC-Q200
1791625

RoHS

Date/Lot Code

Each
1+
11,010 €
5+
9,220 €
10+
7,420 €
20+
7,330 €
40+
7,230 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
40V/µs
800A
12A
0.006ohm
43mm
21.5mm
38.5mm
38.5mm
MKP1848 Series
-40°C
105°C
AEC-Q200
2420018

RoHS

Date/Lot Code

Each
1+
18,910 €
5+
16,800 €
10+
14,680 €
20+
13,690 €
40+
12,700 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
20V/µs
500A
10A
0.006ohm
43mm
21.5mm
38.5mm
38.5mm
MKP1848C Series
-55°C
105°C
-
1791634

RoHS

Date/Lot Code

Each
1+
11,620 €
5+
10,400 €
10+
9,180 €
20+
8,560 €
40+
7,930 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
37.5mm
40V/µs
480A
10A
0.009ohm
43mm
21.5mm
38.5mm
38.5mm
MKP1848 Series
-40°C
105°C
AEC-Q200
1902194

RoHS

Date/Lot Code

Each
1+
12,690 €
5+
11,140 €
10+
9,580 €
20+
8,920 €
40+
8,250 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
50V/µs
400A
10A
-
43mm
21.5mm
38.5mm
38.5mm
MKP1847 Series
-40°C
105°C
-
2420022

RoHS

Date/Lot Code

Each
1+
7,700 €
5+
6,810 €
10+
6,460 €
20+
6,410 €
40+
6,370 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
35V/µs
350A
9A
0.011ohm
43mm
21.5mm
38.5mm
38.5mm
MKP1848C Series
-55°C
105°C
-
4074530

RoHS

Date/Lot Code

Each
91+
8,190 €
Min: 91 / Meerdere: 91
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
37.5mm
25V/µs
375A
14.6A
0.0047ohm
42mm
21.5mm
38.5mm
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074283

RoHS

Date/Lot Code

Each
91+
7,450 €
Min: 91 / Meerdere: 91
Metallized PP
Radial Box - 4 Pin
6µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
PC Pin
37.5mm
35V/µs
210A
11A
0.006ohm
42mm
21.5mm
38.5mm
-
MKP1847H Series
-40°C
105°C
-
4074599

RoHS

Date/Lot Code

Each
91+
9,960 €
Min: 91 / Meerdere: 91
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition B)
PC Pin
37.5mm
20V/µs
500A
15.5A
0.0041ohm
42mm
21.5mm
38.5mm
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074446

RoHS

Date/Lot Code

Each
91+
5,820 €
Min: 91 / Meerdere: 91
Metallized PP
Radial Box - 4 Pin
6µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition B)
PC Pin
37.5mm
40V/µs
240A
11.2A
0.0078ohm
42mm
21.5mm
38.5mm
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074532

RoHS

Date/Lot Code

Each
91+
8,370 €
Min: 91 / Meerdere: 91
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
37.5mm
25V/µs
375A
15.3A
0.0042ohm
42mm
21.5mm
38.5mm
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074124

RoHS

Date/Lot Code

Each
91+
7,760 €
Min: 91 / Meerdere: 91
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition A)
PC Pin
37.5mm
25V/µs
375A
11A
-
43mm
21.5mm
38.5mm
-
MKP1847C Series
-40°C
85°C
-
4074553

RoHS

Date/Lot Code

Each
91+
8,710 €
Min: 91 / Meerdere: 91
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition B)
PC Pin
37.5mm
20V/µs
400A
14.4A
0.0048ohm
42mm
21.5mm
38.5mm
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074240

RoHS

Date/Lot Code

Each
91+
7,570 €
Min: 91 / Meerdere: 91
Metallized PP
Radial Box - 4 Pin
2µF
± 10%
AC Filter
Through Hole
480V
1kV
GRADE III (Test Condition B)
PC Pin
37.5mm
80V/µs
160A
10A
0.009ohm
42mm
21.5mm
38.5mm
-
MKP1847H Series
-40°C
105°C
-
4075367

RoHS

Date/Lot Code

Each
91+
5,590 €
Min: 91 / Meerdere: 91
Metallized PP
Radial Box - 4 Pin
1.5µF
± 10%
High Current, Pulse
Through Hole
-
1.25kV
GRADE III (Test Condition A)
PC Pin
37.5mm
200V/µs
300A
14.8A
0.006ohm
43mm
21.5mm
38.5mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4074513

RoHS

Date/Lot Code

Each
91+
7,830 €
Min: 91 / Meerdere: 91
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
800V
GRADE III (Test Condition B)
PC Pin
37.5mm
30V/µs
360A
12.5A
0.0064ohm
42mm
21.5mm
38.5mm
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074267

RoHS

Date/Lot Code

Each
91+
6,740 €
Min: 91 / Meerdere: 91
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
PC Pin
37.5mm
35V/µs
175A
9A
0.0085ohm
42mm
21.5mm
38.5mm
-
MKP1847H Series
-40°C
105°C
-
4074093

RoHS

Date/Lot Code

Each
91+
7,760 €
Min: 91 / Meerdere: 91
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition A)
PC Pin
37.5mm
35V/µs
315A
10A
-
43mm
21.5mm
38.5mm
-
MKP1847C Series
-40°C
85°C
-
1-25 van 92 artikelen
van 4 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY