Power Film Capacitors:
13 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,540 € 10+ 3,830 € 25+ 3,540 € 50+ 3,280 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 20µF | ± 10% | AC Filter | Through Hole | 230V | 450V | PC Pin | 37.5mm | 20V/µs | - | - | - | 41.5mm | 24mm | 45.5mm | 45.5mm | MKPF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 5,780 € 10+ 4,870 € 25+ 4,500 € 50+ 3,850 € 100+ 3,670 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | AC Filter | Through Hole | 275V | 600V | PC Pin | 37.5mm | 30V/µs | - | - | - | 41.5mm | 24mm | 45.5mm | 45.5mm | MKPF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 9,660 € 3+ 8,870 € 5+ 7,810 € 10+ 6,980 € 20+ 6,840 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | DC Link | Through Hole | - | 1kV | Radial Leaded | 52.5mm | 30V/µs | 600A | 12.2A | 0.0112ohm | 57.5mm | 35.5mm | 45.5mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 8,810 € 3+ 8,310 € 5+ 7,810 € 10+ 6,680 € 20+ 6,170 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | DC Link | Through Hole | - | 1kV | Radial Leaded | 52.5mm | 30V/µs | 600A | 12.2A | 0.0112ohm | 57.5mm | 35.5mm | 45.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 10,700 € 3+ 8,660 € 5+ 8,200 € 10+ 7,740 € 20+ 7,590 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | - | 1kV | Radial Leaded | 52.5mm | 30V/µs | 750A | 13.6A | 0.0091ohm | 57.5mm | 35.5mm | 45.5mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 9,610 € 3+ 8,670 € 5+ 7,990 € 10+ 7,310 € 20+ 7,160 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | - | 1kV | Radial Leaded | 52.5mm | 30V/µs | 750A | 13.6A | 0.0091ohm | 57.5mm | 35.5mm | 45.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 11,520 € 10+ 8,690 € 25+ 8,060 € 50+ 7,430 € 100+ 7,010 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 800V | PC Pin | 37.5mm | 21V/µs | - | - | 0.0041ohm | 41.5mm | 24mm | 45.5mm | 45.5mm | DCP4 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 6,840 € 10+ 5,320 € 25+ 5,130 € 50+ 4,940 € 100+ 4,710 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 1.3kV | PC Pin | 37.5mm | 35V/µs | - | - | 0.0072ohm | 41.5mm | 24mm | 45.5mm | 45.5mm | DCP4 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 11,960 € 3+ 9,680 € 5+ 9,170 € 10+ 8,650 € 20+ 7,830 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | DC Link | Through Hole | - | 1.1kV | Radial Leaded | 52.5mm | 30V/µs | 600A | 12.2A | 0.0112ohm | 57.5mm | 35.5mm | 45.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 13,270 € 3+ 10,740 € 5+ 10,170 € 10+ 9,600 € 20+ 8,350 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | - | 1.1kV | Radial Leaded | 52.5mm | 30V/µs | 750A | 13.6A | 0.0091ohm | 57.5mm | 35.5mm | 45.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 224+ 4,070 € | Min: 224 / Meerdere: 224 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | High Frequency | Through Hole | 400V | 1kV | PC Pin | 37.5mm | 150V/µs | - | - | - | 41.5mm | 24mm | 45.5mm | - | MKP4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 11,960 € 3+ 9,680 € 5+ 9,170 € 10+ 8,650 € 20+ 7,830 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | DC Link | Through Hole | - | 1.1kV | Radial Leaded | 52.5mm | 30V/µs | 600A | 12.2A | 0.0112ohm | 57.5mm | 35.5mm | 45.5mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 12,790 € 3+ 10,740 € 5+ 10,170 € 10+ 9,590 € 20+ 8,350 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | - | 1.1kV | Radial Leaded | 52.5mm | 30V/µs | 750A | 13.6A | 0.0091ohm | 57.5mm | 35.5mm | 45.5mm | - | EZPV Series | -40°C | 105°C | - |