excl. BTW

Power Film Capacitors:

20 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
4077871

RoHS

Date/Lot Code

Each
1+
10,500 €
5+
10,290 €
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
Commercial, Industrial
Through Hole
-
600V
GRADE III (Test Condition A)
PC Pin
37.5mm
22V/µs
-
26.5A
0.0024ohm
42mm
33mm
48mm
23A
-
B32716H Series
-55°C
105°C
AEC-Q200
3678081

RoHS

Date/Lot Code

Each
1+
9,640 €
30+
6,660 €
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
-
40V/µs
720A
23.6A
0.0035ohm
42mm
33mm
48mm
-
-
C4AU Series
-55°C
105°C
AEC-Q200
3760189

RoHS

Date/Lot Code

Each
1+
17,680 €
30+
13,800 €
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
35µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
20V/µs
700A
23A
0.003ohm
42mm
33mm
48mm
-
-
C4AK Series
-55°C
135°C
AEC-Q200
4457490

RoHS

Date/Lot Code

Each
1+
7,470 €
5+
5,940 €
10+
5,200 €
25+
4,640 €
50+
4,430 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
8.2µF
± 10%
DC Link
Through Hole
-
1.4kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
100V/µs
-
16.5A
6800µohm
42mm
33mm
48mm
-
-
B32776H Series
-40°C
105°C
AEC-Q200
4457508

RoHS

Date/Lot Code

Each
1+
8,480 €
5+
6,740 €
10+
5,910 €
25+
5,270 €
50+
5,030 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
22V/µs
-
22A
4300µohm
42mm
33mm
48mm
-
-
B32776YZ Series
-40°C
105°C
-
4457492

RoHS

Date/Lot Code

Each
1+
12,250 €
5+
10,720 €
10+
8,880 €
25+
7,960 €
50+
7,350 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
22V/µs
-
22.5A
3500µohm
42mm
33mm
48mm
-
-
B32776H Series
-40°C
105°C
AEC-Q200
4457405

RoHS

Date/Lot Code

Each
1+
9,050 €
10+
7,200 €
50+
6,310 €
100+
5,620 €
200+
5,370 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
50V/µs
-
14A
2800µohm
31.5mm
22mm
48mm
-
-
B32754 Series
-40°C
105°C
-
4457413

RoHS

Date/Lot Code

Each
1+
6,820 €
10+
5,420 €
50+
4,750 €
100+
4,240 €
200+
4,050 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
AC Filter
Through Hole
310V
580V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
68V/µs
-
14A
3300µohm
31.5mm
22mm
48mm
-
-
B32754 Series
-40°C
105°C
-
4457425

RoHS

Date/Lot Code

Each
1+
13,420 €
5+
11,800 €
10+
10,180 €
25+
9,430 €
50+
8,670 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
AC Filter
Through Hole
310V
580V
GRADE III (Test Condition A)
Radial Leaded
37.5mm
35V/µs
-
22A
2200µohm
42mm
33mm
48mm
-
-
B32756 Series
-40°C
105°C
-
4457487

RoHS

Date/Lot Code

Each
1+
7,700 €
5+
6,120 €
10+
5,370 €
25+
4,790 €
50+
4,570 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
73V/µs
-
18.5A
5200µohm
42mm
33mm
48mm
-
-
B32776H Series
-40°C
105°C
AEC-Q200
4457505

RoHS

Date/Lot Code

Each
1+
12,600 €
5+
10,020 €
10+
8,780 €
25+
7,830 €
50+
7,480 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
21V/µs
-
25.5A
3300µohm
42mm
33mm
48mm
-
-
B32776YZ Series
-40°C
105°C
-
4457416

RoHS

Date/Lot Code

Each
1+
4,670 €
10+
3,710 €
50+
3,250 €
100+
2,900 €
200+
2,770 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
14A
3200µohm
31.5mm
22mm
48mm
-
-
B32754 Series
-40°C
105°C
-
4457488

RoHS

Date/Lot Code

Each
1+
6,920 €
5+
5,500 €
10+
4,820 €
25+
4,300 €
50+
4,110 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
73V/µs
-
18.5A
5200µohm
42mm
33mm
48mm
-
-
B32776H Series
-40°C
105°C
AEC-Q200
2946264

RoHS

Date/Lot Code

Each
180+
6,520 €
Min: 180 / Meerdere: 180
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition A)
PC Pin
37.5mm
60V/µs
-
-
0.024ohm
42mm
33mm
48mm
-
48mm
B32756 Series
-40°C
105°C
AEC-Q200
3678048

RoHS

Date/Lot Code

Each
1+
17,460 €
30+
12,020 €
60+
11,300 €
120+
10,670 €
270+
10,150 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
70µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition B)
Radial Leaded
-
30V/µs
2.1kA
32.5A
0.0018ohm
42mm
33mm
48mm
-
-
C4AU Series
-55°C
105°C
AEC-Q200
3760203

RoHS

Date/Lot Code

Each
1+
19,330 €
30+
13,390 €
60+
12,590 €
120+
11,970 €
270+
11,360 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
24µF
± 10%
DC Link
Through Hole
-
900V
-
Radial Leaded
-
20V/µs
480A
22A
0.0035ohm
42mm
33mm
48mm
-
-
C4AK Series
-55°C
135°C
AEC-Q200
2946265

RoHS

Date/Lot Code

Each
180+
8,180 €
Min: 180 / Meerdere: 180
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
AC Filter
Through Hole
350V
580V
GRADE III (Test Condition A)
PC Pin
37.5mm
50V/µs
-
-
0.026ohm
42mm
33mm
48mm
-
48mm
B32756 Series
-40°C
105°C
AEC-Q200
3678086

RoHS

Date/Lot Code

Each
1+
9,950 €
30+
6,900 €
60+
6,550 €
120+
6,280 €
510+
5,840 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition B)
Radial Leaded
-
45V/µs
675A
22.8A
0.0037ohm
42mm
33mm
48mm
-
-
C4AU Series
-55°C
105°C
AEC-Q200
3254573

RoHS

Date/Lot Code

Each
180+
6,770 €
Min: 180 / Meerdere: 180
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
600V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
22V/µs
-
-
0.0035ohm
42mm
33mm
48mm
-
-
B32776 Series
-40°C
105°C
-
4077870

RoHS

Date/Lot Code

Each
180+
6,650 €
Min: 180 / Meerdere: 180
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
Commercial, Industrial
Through Hole
-
1.1kV
GRADE III (Test Condition A)
PC Pin
37.5mm
63V/µs
-
22.2A
0.0034ohm
42mm
33mm
48mm
19.3A
-
B32716H Series
-55°C
105°C
AEC-Q200
1-20 van 20 artikelen
van 1 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY