excl. BTW

Power Film Capacitors:

6 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
3287647

RoHS

Date/Lot Code

Each
1+
61,470 €
Min: 1 / Meerdere: 1
Metallized PP
Can
375µF
± 10%
DC Link
Stud Mount - M12
900V
Screw
32mm
10V/µs
3.63kA
0.0015ohm
85mm
99.5mm
53A
C44U-M Series
-40°C
85°C
3287639

RoHS

Date/Lot Code

Each
1+
82,880 €
5+
77,810 €
10+
72,740 €
50+
66,670 €
100+
65,230 €
Min: 1 / Meerdere: 1
Metallized PP
Can
650µF
± 10%
DC Link
Stud Mount - M12
600V
Screw
32mm
5V/µs
3.54kA
0.0012ohm
85mm
99.5mm
59A
C44U-M Series
-40°C
85°C
3287684

RoHS

Date/Lot Code

Each
1+
60,670 €
5+
57,360 €
10+
54,050 €
50+
49,480 €
100+
48,300 €
Min: 1 / Meerdere: 1
Metallized PP
Can
120µF
± 10%
DC Link
Stud Mount - M12
1.5kV
Screw
32mm
17V/µs
2.03kA
0.0025ohm
85mm
99.5mm
41A
C44U-M Series
-40°C
85°C
3287696

RoHS

Date/Lot Code

Each
1+
64,790 €
5+
60,420 €
10+
56,050 €
50+
50,070 €
100+
47,830 €
Min: 1 / Meerdere: 1
Metallized PP
Can
90µF
± 10%
DC Link
Stud Mount - M12
1.8kV
Screw
32mm
19V/µs
1.74kA
0.0028ohm
85mm
99.5mm
38A
C44U-M Series
-40°C
85°C
3287672

RoHS

Date/Lot Code

Each
1+
27,950 €
Min: 1 / Meerdere: 1
Metallized PP
Can
165µF
± 10%
DC Link
Stud Mount - M12
1.3kV
Screw
32mm
15V/µs
2.395kA
0.0021ohm
85mm
99.5mm
44A
C44U-M Series
-40°C
85°C
3287659

RoHS

Date/Lot Code

Each
1+
28,650 €
Min: 1 / Meerdere: 1
Metallized PP
Can
240µF
± 10%
DC Link
Stud Mount - M12
1.1kV
Screw
32mm
12V/µs
2.905kA
0.0018ohm
85mm
99.5mm
48A
C44U-M Series
-40°C
85°C
1-6 van 6 artikelen
van 1 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY