excl. BTW

Power Film Capacitors:

52 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
2495973

RoHS

Date/Lot Code

Each
10+
0,443 €
100+
0,355 €
500+
0,277 €
1750+
0,240 €
3500+
0,216 €
Meer prijzen...
Min: 10 / Meerdere: 10
Metallized PP
Radial Box - 2 Pin
470pF
± 5%
High Frequency
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
7.5mm
4kV/µs
2A
120mA
1.6931ohm
10mm
3mm
8mm
-
8mm
R75 Series
-55°C
105°C
AEC-Q200
1890231

RoHS

Each
10+
0,324 €
100+
0,275 €
500+
0,220 €
2500+
0,178 €
4000+
0,172 €
Meer prijzen...
Min: 10 / Meerdere: 10
Double Metallized PP
Radial Box - 2 Pin
2200pF
± 10%
High Frequency
Through Hole
250V
400V
-
PC Pin
7.5mm
1kV/µs
-
-
-
10mm
4mm
9mm
-
9mm
FKP3 Series
-55°C
100°C
-
2495984

RoHS

Date/Lot Code

Each
10+
0,460 €
50+
0,430 €
100+
0,400 €
500+
0,348 €
1500+
0,296 €
Meer prijzen...
Min: 10 / Meerdere: 10
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
7.5mm
1.7kV/µs
8A
700mA
0.135ohm
10mm
3mm
8mm
-
8mm
R76 Series
-55°C
105°C
AEC-Q200
2809041

RoHS

Each
10+
0,358 €
100+
0,326 €
500+
0,268 €
1750+
0,211 €
3500+
0,207 €
Meer prijzen...
Min: 10 / Meerdere: 10
Double Metallized PP
Radial Box - 2 Pin
680pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
2.8kV/µs
2A
100mA
0.936ohm
10mm
3mm
8mm
-
8mm
R76 Series
-55°C
105°C
AEC-Q200
2809039

RoHS

Each
10+
0,409 €
50+
0,390 €
100+
0,371 €
500+
0,303 €
1500+
0,295 €
Meer prijzen...
Min: 10 / Meerdere: 10
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
7.5mm
1.7kV/µs
17A
1.6A
0.064ohm
10mm
4mm
9mm
-
9mm
R76 Series
-55°C
105°C
AEC-Q200
2496012

RoHS

Date/Lot Code

Each
10+
0,392 €
50+
0,371 €
100+
0,349 €
500+
0,328 €
1500+
0,283 €
Meer prijzen...
Min: 10 / Meerdere: 10
Double Metallized PP
Radial Box - 2 Pin
220pF
± 5%
High Frequency
Through Hole
400V
1kV
GRADE II (Test Condition A)
Radial Leaded
7.5mm
6kV/µs
1A
100mA
2.894ohm
10mm
3mm
8mm
-
8mm
R76 Series
-55°C
105°C
AEC-Q200
2495997

RoHS

Date/Lot Code

Each
10+
0,360 €
50+
0,345 €
100+
0,329 €
500+
0,270 €
1500+
0,224 €
Meer prijzen...
Min: 10 / Meerdere: 10
Double Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
2.8kV/µs
6A
300mA
0.289ohm
10mm
3mm
8mm
-
8mm
R76 Series
-55°C
105°C
AEC-Q200
1890230

RoHS

Each
10+
0,182 €
100+
0,152 €
500+
0,128 €
2500+
0,104 €
Min: 10 / Meerdere: 10
Double Metallized PP
Radial Box - 2 Pin
1500pF
± 10%
High Frequency
Through Hole
160V
250V
-
PC Pin
7.5mm
1kV/µs
-
-
-
10mm
3mm
8.5mm
-
8.5mm
FKP3 Series
-55°C
100°C
-
2495996

RoHS

Date/Lot Code

Each
1+
0,836 €
50+
0,450 €
100+
0,392 €
500+
0,340 €
1500+
0,279 €
Meer prijzen...
Min: 1 / Meerdere: 1
Double Metallized PP
Radial Box - 2 Pin
1000pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
2.8kV/µs
3A
200mA
0.637ohm
10mm
3mm
8mm
-
8mm
R76 Series
-55°C
105°C
AEC-Q200
2495965

RoHS

Each
10+
0,333 €
100+
0,302 €
500+
0,249 €
1500+
0,193 €
3000+
0,189 €
Meer prijzen...
Min: 10 / Meerdere: 10
Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
7.5mm
2.4kV/µs
16A
1.07A
0.117ohm
10mm
4mm
9mm
-
9mm
R75 Series
-55°C
105°C
AEC-Q200
2809042

RoHS

Each
10+
0,351 €
50+
0,322 €
100+
0,299 €
500+
0,271 €
1500+
0,229 €
Meer prijzen...
Min: 10 / Meerdere: 10
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
7.5mm
2.8kV/µs
13A
700mA
0.135ohm
10mm
4mm
9mm
-
9mm
R76 Series
-55°C
105°C
AEC-Q200
1890229

RoHS

Each
10+
0,382 €
100+
0,310 €
500+
0,244 €
2500+
0,198 €
4000+
0,182 €
Meer prijzen...
Min: 10 / Meerdere: 10
Double Metallized PP
Radial Box - 2 Pin
1000pF
± 10%
High Frequency
Through Hole
400V
630V
-
PC Pin
7.5mm
1kV/µs
-
-
-
10mm
4mm
9mm
-
9mm
FKP3 Series
-55°C
100°C
-
4143633

RoHS

Date/Lot Code

Each
5+
0,959 €
50+
0,349 €
250+
0,310 €
500+
0,299 €
1000+
0,298 €
Meer prijzen...
Min: 5 / Meerdere: 5
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
High Frequency
Through Hole
63V
100V
GRADE II (Test Condition A)
PC Pin
7.5mm
36V/µs
-
-
-
10mm
3mm
8mm
-
-
MKT1818 Series
-55°C
105°C
-
4143634

RoHS

Date/Lot Code

Each
1+
1,810 €
50+
1,250 €
100+
0,931 €
250+
0,860 €
500+
0,789 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PET
-
1µF
± 10%
High Frequency
Through Hole
40V
63V
GRADE II (Test Condition A)
PC Pin
7.5mm
-
-
-
-
10mm
5mm
10.5mm
-
-
MKT1818 Series
-55°C
100°C
-
4559394

RoHS

Date/Lot Code

Each
10+
0,276 €
100+
0,228 €
500+
0,192 €
1000+
0,177 €
2500+
0,162 €
Meer prijzen...
Min: 10 / Meerdere: 10
Double Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
High Frequency, High Current, Rectifier
Through Hole
180V
250V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
1.1kV/µs
13A
-
0.05305ohm
10mm
4mm
9mm
1.4A
-
R76 Series
-55°C
110°C
AEC-Q200
4559396

RoHS

Date/Lot Code

Each
10+
0,344 €
50+
0,315 €
100+
0,292 €
500+
0,265 €
1000+
0,242 €
Meer prijzen...
Min: 10 / Meerdere: 10
Double Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
High Frequency, High Current, Rectifier
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
1.7kV/µs
7A
-
0.16324ohm
10mm
3mm
8mm
600mA
-
R76 Series
-55°C
110°C
AEC-Q200
4559397

RoHS

Date/Lot Code

Each
10+
0,353 €
100+
0,292 €
500+
0,246 €
1000+
0,224 €
3000+
0,207 €
Meer prijzen...
Min: 10 / Meerdere: 10
Double Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
High Frequency, High Current, Rectifier
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
1.7kV/µs
10A
-
0.11368ohm
10mm
3mm
8mm
900mA
-
R76 Series
-55°C
110°C
AEC-Q200
4559395

RoHS

Date/Lot Code

Each
10+
0,258 €
100+
0,213 €
500+
0,180 €
1000+
0,166 €
3000+
0,152 €
Meer prijzen...
Min: 10 / Meerdere: 10
Double Metallized PP
Radial Box - 2 Pin
2700pF
± 10%
High Frequency, High Current, Rectifier
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
1.7kV/µs
5A
-
0.23579ohm
10mm
3mm
8mm
400mA
-
R76 Series
-55°C
110°C
AEC-Q200
2495976

RoHS

Date/Lot Code

Each
10+
0,536 €
50+
0,514 €
100+
0,459 €
500+
0,402 €
1000+
0,347 €
Meer prijzen...
Min: 10 / Meerdere: 10
Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
7.5mm
4kV/µs
19A
1.18A
0.1693ohm
10mm
5mm
10.5mm
-
10.5mm
R75 Series
-55°C
105°C
AEC-Q200
2496014

RoHS

Date/Lot Code

Each
10+
0,476 €
50+
0,446 €
100+
0,415 €
500+
0,359 €
1000+
0,347 €
Meer prijzen...
Min: 10 / Meerdere: 10
Double Metallized PP
Radial Box - 2 Pin
1000pF
± 5%
High Frequency
Through Hole
400V
1kV
GRADE II (Test Condition A)
Radial Leaded
7.5mm
6kV/µs
6A
300mA
0.637ohm
10mm
4mm
9mm
-
9mm
R76 Series
-55°C
105°C
AEC-Q200
2835702

RoHS

Date/Lot Code

Each
10+
0,443 €
50+
0,424 €
100+
0,405 €
500+
0,335 €
1500+
0,278 €
Meer prijzen...
Min: 10 / Meerdere: 10
Double Metallized PP
Radial Box - 2 Pin
2200pF
± 10%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
2.8kV/µs
6A
300mA
0.289ohm
10mm
3mm
8mm
-
8mm
R76 Series
-55°C
105°C
AEC-Q200
2495975

RoHS

Date/Lot Code

Each
10+
0,516 €
100+
0,423 €
500+
0,330 €
1500+
0,286 €
3000+
0,258 €
Meer prijzen...
Min: 10 / Meerdere: 10
Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
High Frequency
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
7.5mm
4kV/µs
9A
550mA
0.3617ohm
10mm
4mm
9mm
-
9mm
R75 Series
-55°C
105°C
AEC-Q200
3289337

RoHS

Date/Lot Code

Each
5+
0,877 €
50+
0,477 €
250+
0,421 €
500+
0,355 €
1000+
0,330 €
Meer prijzen...
Min: 5 / Meerdere: 5
Metallized PET
Radial Box - 2 Pin
1000pF
± 10%
High Frequency
Through Hole
220V
630V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
70V/µs
-
-
-
10mm
2.5mm
6.5mm
-
-
MKT1818 Series
-55°C
105°C
-
2935722

RoHS

Date/Lot Code

Each
2100+
0,238 €
Min: 2100 / Meerdere: 2100
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
7.5mm
1.7kV/µs
17A
1.6A
0.064ohm
10mm
4mm
9mm
-
9mm
R76 Series
-55°C
105°C
AEC-Q200
2935808

RoHS

Date/Lot Code

Each
1500+
0,229 €
Min: 1500 / Meerdere: 1500
Double Metallized PP
Radial Box - 2 Pin
330pF
± 5%
High Frequency
Through Hole
400V
1kV
GRADE II (Test Condition A)
Radial Leaded
7.5mm
6kV/µs
2A
100mA
1.929ohm
10mm
3mm
8mm
-
8mm
R76 Series
-55°C
105°C
AEC-Q200
1-25 van 52 artikelen
van 3 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY