excl. BTW

Power Film Capacitors:

175 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
3215961

RoHS

Date/Lot Code

Each
1+
1,650 €
5+
1,330 €
10+
1,000 €
25+
0,970 €
50+
0,940 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
Snubber
Through Hole
800V
2.5kV
-
Radial Leaded
27.5mm
-
-
-
-
17.5mm
7mm
-
MKP385e Series
-
125°C
AEC-Q200
4074862

RoHS

Date/Lot Code

Each
1+
1,020 €
10+
0,647 €
50+
0,565 €
100+
0,501 €
200+
0,444 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
High Current, Pulse
Through Hole
-
850V
GRADE III (Test Condition A)
PC Pin
15mm
590V/µs
8.9A
1.3A
0.118ohm
17.5mm
7mm
13.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4572355

RoHS

Date/Lot Code

Each
1+
1,690 €
50+
0,839 €
100+
0,782 €
250+
0,711 €
500+
0,639 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
High Current, Pulse
Through Hole
350V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
450V/µs
-
-
-
17.5mm
5mm
11mm
MMKP383 Series
-55°C
105°C
-
3215956

RoHS

Date/Lot Code

Each
1+
0,972 €
10+
0,617 €
50+
0,545 €
100+
0,472 €
200+
0,425 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
0.056µF
± 5%
Snubber
Through Hole
200V
400V
-
Radial Leaded
15mm
-
-
-
-
17.5mm
7mm
-
MKP385e Series
-
125°C
AEC-Q200
4074850

RoHS

Date/Lot Code

Each
500+
0,457 €
Min: 500 / Meerdere: 500
Metallized PP
Radial Box - 2 Pin
0.015µF
± 10%
High Current, Pulse
Through Hole
-
1.25kV
GRADE III (Test Condition A)
PC Pin
15mm
670V/µs
10.1A
2A
0.051ohm
17.5mm
7mm
13.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4075000

RoHS

Date/Lot Code

Each
500+
0,592 €
Min: 500 / Meerdere: 500
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Current, Pulse
Through Hole
-
850V
GRADE III (Test Condition A)
PC Pin
15mm
590V/µs
27.7A
2A
0.059ohm
17.5mm
8.5mm
15mm
MKP385e Series
-40°C
105°C
AEC-Q200
4075074

RoHS

Date/Lot Code

Each
500+
0,479 €
Min: 500 / Meerdere: 500
Metallized PP
Radial Box - 2 Pin
0.082µF
± 5%
High Current, Pulse
Through Hole
-
400V
GRADE III (Test Condition A)
PC Pin
15mm
130V/µs
9.4A
2.4A
0.035ohm
17.5mm
7mm
13.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074818

RoHS

Date/Lot Code

Each
500+
0,464 €
Min: 500 / Meerdere: 500
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Current, Pulse
Through Hole
-
1.6kV
GRADE III (Test Condition A)
PC Pin
15mm
2kV/µs
20A
1.8A
0.063ohm
17.5mm
7mm
13.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074998

RoHS

Date/Lot Code

Each
750+
0,337 €
Min: 750 / Meerdere: 750
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Current, Pulse
Through Hole
-
630V
GRADE III (Test Condition A)
PC Pin
15mm
150V/µs
6.1A
1.8A
0.062ohm
17.5mm
7mm
13.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4075027

RoHS

Date/Lot Code

Each
500+
0,664 €
Min: 500 / Meerdere: 500
Metallized PP
Radial Box - 2 Pin
0.056µF
± 5%
High Current, Pulse
Through Hole
-
850V
GRADE III (Test Condition A)
PC Pin
15mm
590V/µs
33A
2.2A
0.05ohm
17.5mm
8.5mm
15mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074913

RoHS

Date/Lot Code

Each
500+
0,733 €
Min: 500 / Meerdere: 500
Metallized PP
Radial Box - 2 Pin
0.027µF
± 10%
High Current, Pulse
Through Hole
-
1.6kV
GRADE III (Test Condition A)
PC Pin
15mm
2kV/µs
54A
3.5A
0.024ohm
17.5mm
10mm
16.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074866

RoHS

Date/Lot Code

Each
500+
0,469 €
Min: 500 / Meerdere: 500
Metallized PP
Radial Box - 2 Pin
0.018µF
± 10%
High Current, Pulse
Through Hole
-
1kV
GRADE III (Test Condition A)
PC Pin
15mm
590V/µs
10.6A
1.8A
0.066ohm
17.5mm
7mm
13.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4075052

RoHS

Date/Lot Code

Each
800+
0,503 €
Min: 800 / Meerdere: 800
Metallized PP
Radial Box - 2 Pin
0.068µF
± 10%
High Current, Pulse
Through Hole
-
630V
GRADE III (Test Condition A)
PC Pin
15mm
150V/µs
8.8A
2A
0.051ohm
17.5mm
7mm
13.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4075112

RoHS

Date/Lot Code

Each
450+
0,728 €
Min: 450 / Meerdere: 450
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
High Current, Pulse
Through Hole
-
850V
GRADE III (Test Condition A)
PC Pin
15mm
590V/µs
59A
3.2A
0.028ohm
17.5mm
10mm
16.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074924

RoHS

Date/Lot Code

Each
500+
0,434 €
Min: 500 / Meerdere: 500
Metallized PP
Radial Box - 2 Pin
0.027µF
± 10%
High Current, Pulse
Through Hole
-
630V
GRADE III (Test Condition A)
PC Pin
15mm
150V/µs
3.5A
1.4A
0.106ohm
17.5mm
7mm
13.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074863

RoHS

Date/Lot Code

Each
500+
0,403 €
Min: 500 / Meerdere: 500
Metallized PP
Radial Box - 2 Pin
0.015µF
± 10%
High Current, Pulse
Through Hole
-
850V
GRADE III (Test Condition A)
PC Pin
15mm
590V/µs
8.9A
1.3A
0.118ohm
17.5mm
7mm
13.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4075184

RoHS

Date/Lot Code

Each
500+
0,587 €
Min: 500 / Meerdere: 500
Metallized PP
Radial Box - 2 Pin
0.18µF
± 5%
High Current, Pulse
Through Hole
-
400V
GRADE III (Test Condition A)
PC Pin
15mm
130V/µs
20.7A
3.1A
0.025ohm
17.5mm
8.5mm
15mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074934

RoHS

Date/Lot Code

Each
500+
0,551 €
Min: 500 / Meerdere: 500
Metallized PP
Radial Box - 2 Pin
0.033µF
± 10%
High Current, Pulse
Through Hole
-
1.25kV
GRADE III (Test Condition A)
PC Pin
15mm
670V/µs
22.1A
3.2A
0.024ohm
17.5mm
8.5mm
15mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074807

RoHS

Date/Lot Code

Each
500+
0,403 €
Min: 500 / Meerdere: 500
Metallized PP
Radial Box - 2 Pin
8200pF
± 10%
High Current, Pulse
Through Hole
-
1.25kV
GRADE III (Test Condition A)
PC Pin
15mm
670V/µs
5.5A
1.7A
0.071ohm
17.5mm
7mm
13.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074906

RoHS

Date/Lot Code

Each
500+
0,454 €
Min: 500 / Meerdere: 500
Metallized PP
Radial Box - 2 Pin
0.027µF
± 10%
High Current, Pulse
Through Hole
-
1kV
GRADE III (Test Condition A)
PC Pin
15mm
590V/µs
15.9A
1.9A
0.054ohm
17.5mm
7mm
13.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074771

RoHS

Date/Lot Code

Each
500+
0,451 €
Min: 500 / Meerdere: 500
Metallized PP
Radial Box - 2 Pin
3300pF
± 5%
High Current, Pulse
Through Hole
-
2kV
GRADE III (Test Condition A)
PC Pin
15mm
2.9kV/µs
9.6A
1.2A
0.139ohm
17.5mm
7mm
13.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074930

RoHS

Date/Lot Code

Each
750+
0,518 €
Min: 750 / Meerdere: 750
Metallized PP
Radial Box - 2 Pin
0.033µF
± 10%
High Current, Pulse
Through Hole
-
1kV
GRADE III (Test Condition A)
PC Pin
15mm
590V/µs
19.5A
2.3A
0.047ohm
17.5mm
8.5mm
15mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074820

RoHS

Date/Lot Code

Each
500+
0,469 €
Min: 500 / Meerdere: 500
Metallized PP
Radial Box - 2 Pin
0.01µF
± 10%
High Current, Pulse
Through Hole
-
1.6kV
GRADE III (Test Condition A)
PC Pin
15mm
2kV/µs
20A
1.8A
0.063ohm
17.5mm
7mm
13.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074950

RoHS

Date/Lot Code

Each
500+
0,451 €
Min: 500 / Meerdere: 500
Metallized PP
Radial Box - 2 Pin
0.033µF
± 10%
High Current, Pulse
Through Hole
-
630V
GRADE III (Test Condition A)
PC Pin
15mm
150V/µs
4.3A
1.5A
0.087ohm
17.5mm
7mm
13.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074995

RoHS

Date/Lot Code

Each
500+
0,469 €
Min: 500 / Meerdere: 500
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Current, Pulse
Through Hole
-
400V
GRADE III (Test Condition A)
PC Pin
15mm
130V/µs
5.4A
2A
0.051ohm
17.5mm
7mm
13.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
1-25 van 175 artikelen
van 7 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY