Power Film Capacitors:
5 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
dv/dt Rating
Peak Current
ESR
Product Diameter
Product Length
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,890 € 50+ 1,310 € 100+ 1,250 € 250+ 1,190 € 500+ 1,110 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Axial Leaded | 0.01µF | ± 20% | High Frequency | Through Hole | 350V | 1kV | - | PC Pin | 2kV/µs | - | - | 9mm | 20.5mm | - | PC/HV/S/WF Series | -55°C | 100°C | |||||
Each | 1+ 1,860 € 50+ 1,290 € 100+ 1,240 € 250+ 1,180 € 500+ 1,090 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Axial Leaded | 1000pF | ± 20% | High Frequency | Through Hole | 350V | 1kV | - | PC Pin | 2kV/µs | - | - | 9mm | 20.5mm | - | PC/HV/S/WF Series | -55°C | 100°C | |||||
Each | 1+ 1,860 € 50+ 1,290 € 100+ 1,240 € 250+ 1,180 € 500+ 1,090 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Axial Leaded | 2200pF | ± 20% | High Frequency | Through Hole | 350V | 1kV | - | PC Pin | 2kV/µs | - | - | 9mm | 20.5mm | - | PC/HV/S/WF Series | -55°C | 100°C | |||||
Each | 1+ 1,860 € 50+ 1,290 € 100+ 1,240 € 250+ 1,180 € 500+ 1,090 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Axial Leaded | 4700pF | ± 20% | High Frequency | Through Hole | 350V | 1kV | - | PC Pin | 2kV/µs | - | - | 9mm | 20.5mm | - | PC/HV/S/WF Series | -55°C | 100°C | |||||
Each | 500+ 2,140 € | Min: 500 / Meerdere: 500 | Metallized PP | Axial Leaded | 1µF | ± 5% | AC Filter | Through Hole | 160V | 250V | GRADE III (Test Condition A) | PC Pin | 60V/µs | 60A | 0.0067ohm | 11mm | 20.5mm | 6A | C4G Series | -40°C | 85°C |