Power Film Capacitors:
265 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 5,120 € 5+ 4,700 € 10+ 3,980 € 25+ 3,710 € 50+ 3,220 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 315A | 12.3A | 0.0126ohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 4,820 € 5+ 4,480 € 10+ 4,060 € 25+ 3,450 € 50+ 3,200 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 11µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 385A | 13.6A | 0.0106ohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 4,000 € 5+ 3,710 € 10+ 3,370 € 25+ 3,110 € 50+ 2,890 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 315A | 12.3A | 0.0126ohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 4,250 € 5+ 3,940 € 10+ 3,580 € 25+ 3,310 € 50+ 3,070 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 11µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 385A | 13.6A | 0.0106ohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 5,860 € 5+ 4,890 € 10+ 4,340 € 25+ 4,010 € 50+ 3,680 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 350A | 12.9A | 0.0115ohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 5,870 € 5+ 4,900 € 10+ 4,340 € 25+ 4,020 € 50+ 3,690 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 315A | 12.3A | 0.0126ohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 5,360 € 5+ 4,670 € 10+ 3,970 € 25+ 3,650 € 50+ 3,060 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 350A | 12.9A | 0.0115ohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 5,500 € 5+ 4,810 € 10+ 4,110 € 25+ 3,800 € 50+ 3,490 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 14µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 490A | 15.3A | 0.0087ohm | 31mm | 26mm | 41mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 4,690 € 5+ 4,070 € 10+ 3,440 € 20+ 3,180 € 40+ 2,920 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Current, Pulse | Through Hole | - | 1kV | - | Radial Leaded | - | - | - | - | - | 31mm | 13mm | - | MKP378 Series | -55°C | 85°C | - | |||||
Each | 1+ 6,430 € 5+ 5,790 € 10+ 5,150 € 20+ 4,690 € 40+ 4,240 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Current, Pulse | Through Hole | - | 1kV | - | Radial Leaded | - | - | - | - | - | 31mm | 18mm | - | MKP378 Series | -55°C | 85°C | - | |||||
Each | 1+ 6,430 € 5+ 5,590 € 10+ 4,750 € 20+ 4,400 € 40+ 4,060 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Current, Pulse | Through Hole | - | 630V | - | Radial Leaded | - | - | - | - | - | 31mm | 15mm | - | MKP378 Series | -55°C | 85°C | - | |||||
Each | 1+ 1,900 € 5+ 1,620 € 10+ 1,340 € 20+ 1,230 € 40+ 1,080 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Current, Pulse | Through Hole | 220V | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | - | 0.017ohm | 31mm | 11mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 2,060 € 5+ 1,780 € 10+ 1,500 € 20+ 1,380 € 40+ 1,200 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Current, Pulse | Through Hole | 350V | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | - | 0.036ohm | 31mm | 11mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 2,050 € 10+ 1,260 € 25+ 1,120 € 50+ 0,914 € 100+ 0,753 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | AC Filter | Through Hole | 440V | - | - | PC Pin | 27.5mm | 45V/µs | 99A | 9A | 0.0021ohm | 31mm | 18mm | 33mm | - | -40°C | 105°C | - | |||||
Each | 1+ 6,450 € 5+ 5,610 € 10+ 4,770 € 20+ 4,390 € 40+ 3,860 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | Snubber | Through Hole | 350V | 1kV | - | Radial Leaded | 37.5mm | - | - | - | - | 31mm | 15mm | - | MKP385e Series | - | 125°C | AEC-Q200 | |||||
Each | 1+ 1,240 € 10+ 0,814 € 50+ 0,578 € 100+ 0,512 € 200+ 0,421 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | AC Filter | Through Hole | 440V | - | - | PC Pin | 27.5mm | 45V/µs | 30.6A | 8A | 0.0053ohm | 31mm | 11mm | 20mm | - | -40°C | 105°C | - | |||||
Each | 1+ 5,980 € 5+ 5,040 € 10+ 4,850 € 25+ 4,650 € 50+ 4,320 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 420A | 14.2A | 0.0099ohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 1,830 € 5+ 1,550 € 10+ 1,260 € 20+ 1,160 € 40+ 1,020 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Current, Pulse | Through Hole | 350V | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | - | 0.047ohm | 31mm | 9mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 7,110 € 5+ 6,030 € 10+ 5,310 € 25+ 5,200 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 14µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 490A | 15.3A | 0.0087ohm | 31mm | 26mm | 41mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 6,040 € 5+ 5,070 € 10+ 4,480 € 25+ 4,130 € 50+ 3,770 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 350A | 12.9A | 0.0115ohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 7,630 € 5+ 6,650 € 10+ 5,670 € 25+ 5,220 € 50+ 4,390 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 13µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 455A | 14.7A | 0.0092ohm | 31mm | 26mm | 41mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 6,560 € 5+ 5,730 € 10+ 4,890 € 25+ 4,500 € 50+ 4,110 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 14µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 490A | 15.3A | 0.0087ohm | 31mm | 26mm | 41mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 8,180 € 5+ 7,360 € 10+ 6,530 € 25+ 6,200 € 50+ 5,090 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 18µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 630A | 17.3A | 0.0078ohm | 31mm | 22mm | 53.5mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 6,710 € 5+ 5,750 € 10+ 5,000 € 25+ 4,600 € 50+ 4,200 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 14µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 490A | 15.3A | 0.0087ohm | 31mm | 26mm | 41mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 6,980 € 5+ 5,840 € 10+ 5,180 € 25+ 4,770 € 50+ 4,040 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 350A | 12.9A | 0.0115ohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 |