Power Film Capacitors:
190 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,170 € 10+ 2,950 € 50+ 2,660 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 350V/µs | 525A | 9.53A | 0.0106ohm | 32mm | 22mm | 37mm | - | 37mm | R75 Series | -55°C | 105°C | - | |||||
Each | 1+ 2,150 € 10+ 2,090 € 50+ 2,040 € 200+ 1,980 € 400+ 1,940 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 7µF | ± 10% | AC Filter | Through Hole | 275V | 550V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 55V/µs | - | - | 0.0125ohm | 31.5mm | 22mm | 36.5mm | - | - | B32754C Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 3,920 € 10+ 2,800 € 64+ 2,300 € 128+ 1,990 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 285A | 12.3A | - | 31.5mm | 22mm | 37mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 5,170 € 10+ 3,760 € 64+ 3,140 € 128+ 2,730 € 512+ 2,500 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 4.4µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 90V/µs | 396A | 11.9A | 0.008ohm | 32mm | 22mm | 37mm | - | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 4,790 € 5+ 4,400 € 10+ 3,880 € 25+ 3,470 € 50+ 3,020 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 37.5mm | 50V/µs | 400A | 9.5A | 0.0137ohm | 41mm | 22mm | 36mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 5,550 € 10+ 3,980 € 50+ 3,470 € 112+ 2,990 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 180V/µs | 486A | 10.44A | 0.0088ohm | 32mm | 22mm | 37mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 4,640 € 10+ 3,350 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 3.7µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 115V/µs | 426A | 11.7A | - | 31.5mm | 22mm | 37mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 4,730 € 5+ 4,350 € 10+ 3,830 € 25+ 3,430 € 50+ 2,980 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 37.5mm | 35V/µs | 420A | 10.7A | 0.0125ohm | 41mm | 22mm | 36mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 5,490 € 5+ 5,050 € 10+ 4,450 € 25+ 3,980 € 50+ 3,460 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 400A | 9.5A | 0.0137ohm | 41mm | 22mm | 36mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 7,440 € 5+ 6,030 € 10+ 5,500 € 25+ 4,960 € 50+ 4,310 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 525A | 13A | 0.0102ohm | 41mm | 22mm | 36mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 5,490 € 5+ 5,050 € 10+ 4,450 € 25+ 3,980 € 50+ 3,460 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 400A | 9.5A | 0.0137ohm | 41mm | 22mm | 36mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 5,420 € 5+ 4,990 € 10+ 4,390 € 25+ 3,930 € 50+ 3,420 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 420A | 10.7A | 0.0125ohm | 41mm | 22mm | 36mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 5,140 € 5+ 4,730 € 10+ 4,170 € 25+ 3,720 € 50+ 3,240 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 7µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 350A | 8.5A | 0.0155ohm | 41mm | 22mm | 36mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 3,570 € 10+ 2,560 € 64+ 2,410 € 128+ 2,080 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 60V/µs | 180A | 7.9A | 0.0182ohm | 31.5mm | 22mm | 37mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 3,470 € 10+ 2,480 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 8.5µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 30V/µs | 255A | 10.4A | 0.0103ohm | 31.5mm | 22mm | 37mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 5,420 € 5+ 4,990 € 10+ 4,390 € 25+ 3,930 € 50+ 3,420 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 420A | 10.7A | 0.0125ohm | 41mm | 22mm | 36mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 6,690 € 5+ 6,150 € 10+ 5,420 € 25+ 4,450 € 50+ 3,870 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 450A | 10.4A | 0.0124ohm | 41mm | 22mm | 36mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 9,820 € 10+ 7,470 € 50+ 7,270 € 112+ 6,850 € 560+ 5,720 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | High Frequency | Through Hole | 160V | 250V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 100V/µs | 1kA | 14.2A | 0.0048ohm | 32mm | 22mm | 37mm | - | - | R75 Series | -55°C | 105°C | - | |||||
Each | 1+ 5,340 € 10+ 3,940 € 50+ 3,370 € 200+ 3,050 € 400+ 2,990 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 100V/µs | - | - | 0.013ohm | 31.5mm | 22mm | 36.5mm | - | 36.5mm | B32754C Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 3,430 € 10+ 2,310 € 50+ 1,940 € 200+ 1,860 € 400+ 1,820 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | DC Link | Through Hole | - | 800V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | - | - | 0.0068ohm | 31.5mm | 22mm | 36.5mm | - | - | B32774X Series | -40°C | 105°C | - | |||||
Each | 1+ 6,890 € 10+ 5,040 € 50+ 4,420 € 112+ 4,160 € 560+ 3,800 € Meer prijzen... | Min: 1 / Meerdere: 1 | Double Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 900V/µs | 1.35kA | 15.1A | 0.0042ohm | 32mm | 22mm | 37mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 4,950 € 5+ 4,550 € 10+ 3,360 € 25+ 3,090 € 50+ 2,590 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | AC Filter | Through Hole | 250V | - | GRADE III (Test Condition B) | PC Pin | 45.6mm | - | - | - | - | 48.5mm | 22mm | 36mm | - | 36mm | EZPQ Series | -40°C | 85°C | - | |||||
Each | 1+ 4,270 € 10+ 3,110 € 64+ 2,510 € 128+ 2,340 € 512+ 2,060 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | AC Filter | Through Hole | 600V | 1.2kV | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 204V/µs | 204A | 7.8A | - | 31.5mm | 22mm | 37mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 7,410 € 10+ 5,530 € 64+ 4,700 € 128+ 4,470 € 512+ 4,150 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 25µF | ± 10% | DC Link | Through Hole | - | 450V | - | Radial Leaded | 27.5mm | 65V/µs | 1.625kA | 16A | 0.0048ohm | 31.5mm | 22mm | 37mm | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 24,460 € 3+ 22,620 € 5+ 20,790 € 10+ 18,950 € 20+ 17,320 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | 550V | 1.25kV | - | Solder Lug | - | 375V/µs | 375A | 10A | 0.01ohm | 44mm | 22mm | 38mm | - | 38mm | MKP386M Series | -55°C | 105°C | - |