Power Film Capacitors:
82 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 14,710 € 5+ 11,910 € 10+ 10,420 € 20+ 9,420 € 40+ 8,990 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - Tabs | 1µF | ± 10% | Snubber | Panel Mount | 500V | 1.25kV | GRADE II (Test Condition A) | Solder Lug | - | - | - | 15.5A | 0.005ohm | 42mm | 28mm | 37mm | - | - | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 6,710 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 4.7µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE II (Test Condition B) | Radial Leaded | 37.5mm | 90V/µs | 423A | 16.1A | - | 42mm | 28mm | 37mm | - | 37mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 10,610 € 36+ 7,080 € 72+ 7,040 € 108+ 7,000 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | - | 20V/µs | 400A | 15.4A | 0.0052ohm | 42mm | 28mm | 37mm | - | - | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ 8,210 € 3+ 7,620 € 5+ 6,920 € 10+ 6,200 € 20+ 5,850 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | - | 13V/µs | 260A | 25A | 0.0039ohm | 41.5mm | 28mm | 37mm | - | 37mm | BLC Series | -45°C | 85°C | - | |||||
Each | 1+ 11,190 € 3+ 10,140 € 5+ 9,100 € 10+ 8,050 € 20+ 7,890 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | 500V | 1.25kV | GRADE II (Test Condition A) | Solder Lug | 37.5mm | - | - | 15.5A | 0.005ohm | 42mm | 28mm | 37mm | - | 37mm | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 9,820 € 36+ 6,040 € 72+ 6,000 € 108+ 5,960 € 504+ 5,150 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | DC Link | Through Hole | - | 650V | - | Radial Leaded | 37.5mm | 9V/µs | 255A | 19.9A | 0.0036ohm | 42mm | 28mm | 37mm | - | 37mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 11,230 € 5+ 9,830 € 10+ 8,140 € 25+ 7,300 € 50+ 6,740 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | AC Filter | Through Hole | 350V | - | GRADE III (Test Condition B) | PC Pin | 52.5mm | - | - | - | 0.014ohm | 57.5mm | 28mm | - | - | - | B32354S Series | -40°C | 85°C | - | |||||
Each | 1+ 7,600 € 5+ 5,400 € 10+ 4,780 € 20+ 3,930 € 40+ 3,450 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | DC Link | Through Hole | - | 800V | - | PC Pin | 37.5mm | - | 600A | - | 0.007ohm | 42.5mm | 28mm | 37mm | - | - | - | -40°C | 85°C | - | |||||
Each | 1+ 13,570 € 36+ 9,140 € 72+ 9,040 € 108+ 8,930 € 504+ 8,340 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | 630V | 1.2kV | - | Solder Lug | 10.5mm | 965V/µs | 965A | - | 0.0033ohm | 42.5mm | 28mm | 37mm | 27A | 37mm | C4BS Series | -40°C | 85°C | - | |||||
Each | 1+ 24,000 € 36+ 12,880 € 72+ 12,310 € 108+ 11,730 € 504+ 10,780 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - Tabs | 1.5µF | ± 5% | Snubber | Panel Mount | 600V | 1kV | - | Solder | - | 827V/µs | 1.241kA | 30A | 0.0025ohm | 42.5mm | 28mm | 37mm | - | 37mm | C4BS Series | -40°C | 85°C | - | |||||
Each | 1+ 13,840 € 36+ 9,760 € 72+ 9,460 € 108+ 9,150 € 504+ 8,540 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - Tabs | 1.2µF | ± 5% | Snubber | Panel Mount | 630V | 1.2kV | - | Solder Lug | - | 965V/µs | 1.158kA | 29A | 0.0028ohm | 42.5mm | 28mm | 37mm | - | 37mm | C4BS Series | -40°C | 85°C | - | |||||
Each | 1+ 8,600 € 10+ 6,450 € 50+ 5,460 € 100+ 5,270 € 200+ 5,080 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 920V | - | PC Pin | 37.5mm | 54V/µs | - | - | 0.0064ohm | 42mm | 28mm | 42.5mm | - | 42.5mm | B32776 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 7,920 € 36+ 5,010 € 72+ 4,950 € 108+ 4,880 € 504+ 4,490 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | - | 30V/µs | 600A | 17.4A | 0.0052ohm | 42mm | 28mm | 37mm | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 7,930 € 10+ 5,940 € 50+ 5,020 € 100+ 4,850 € 200+ 4,670 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | Commercial, Industrial | Through Hole | - | 900V | GRADE III (Test Condition A) | PC Pin | 37.5mm | 35V/µs | - | 17.3A | 0.0043ohm | 42mm | 28mm | 37mm | 15A | - | B32716H Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 5,220 € 36+ 3,950 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 15V/µs | 225A | 14.6A | 0.0064ohm | 42mm | 28mm | 37mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 13,510 € 36+ 9,110 € 72+ 9,010 € 108+ 8,900 € 504+ 8,310 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | 630V | 1.2kV | - | Solder Lug | - | 965V/µs | 965A | 27A | 0.0033ohm | 42.5mm | 28mm | 37mm | - | - | C4BS Series | -40°C | 85°C | - | |||||
Each | 1+ 5,500 € 10+ 4,370 € 50+ 3,830 € 100+ 3,420 € 200+ 3,260 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 73V/µs | - | 14A | 7600µohm | 42mm | 28mm | 42.5mm | - | - | B32776H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 7,160 € 10+ 6,270 € 50+ 5,190 € 100+ 4,650 € 200+ 4,300 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | Switching-DC Link | Through Hole | 400V | 875V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 100V/µs | - | 12A | 0.0051ohm | 42mm | 28mm | 37mm | - | - | B32676 Series | -40°C | 105°C | - | |||||
Each | 1+ 5,320 € 10+ 4,230 € 50+ 3,700 € 100+ 3,300 € 200+ 3,150 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 4.7µF | ± 10% | DC Link | Through Hole | - | 1.4kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 100V/µs | - | 11A | 0.0116ohm | 42mm | 28mm | 37mm | - | - | B32776H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 5,790 € 3+ 5,280 € 5+ 4,780 € 10+ 4,270 € 20+ 4,000 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | 0 | Through Hole | - | 1.1kV | GRADE III (Test Condition B) | - | 37.5mm | 35V/µs | 1.3kA | 14.7A | 0.0076ohm | 42mm | 28mm | 37mm | - | - | FE Series | -40°C | 125°C | - | |||||
Each | 1+ 19,240 € 10+ 15,300 € 50+ 13,410 € 100+ 11,960 € 200+ 11,420 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | Snubber | Through Hole | 600V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 210V/µs | - | - | - | 42mm | 28mm | 42.4mm | - | - | B32656 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 5,600 € 10+ 4,450 € 50+ 3,900 € 100+ 3,480 € 200+ 3,320 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 12µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 73V/µs | - | 14.5A | 8100µohm | 42mm | 28mm | 42.5mm | - | - | B32776YZ Series | -40°C | 105°C | - | |||||
Each | 1+ 4,950 € 10+ 3,940 € 50+ 3,450 € 100+ 3,080 € 200+ 2,940 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 60V/µs | - | 12A | 0.01ohm | 42mm | 28mm | 37mm | - | - | B32776YZ Series | -40°C | 105°C | - | |||||
Each | 1+ 6,940 € 36+ 4,370 € 72+ 4,240 € 108+ 4,110 € 504+ 3,690 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 5% | DC Link | Through Hole | - | 1.5kV | - | PC Pin | 37.5mm | 22V/µs | 176A | - | 0.0071ohm | 42mm | 28mm | 37mm | 14.2A | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 7,430 € 36+ 4,590 € 72+ 4,530 € 108+ 4,470 € 504+ 3,910 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 1.2kV | - | Radial Leaded | - | 45V/µs | 450A | - | 0.0062ohm | 42mm | 28mm | 37mm | 15.2A | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 |