Power Film Capacitors:
16 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,184 € 10+ 0,140 € 50+ 0,104 € 200+ 0,0739 € 400+ 0,0655 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET | Radial | 0.1µF | ± 5% | DC Link | Through Hole | - | 400V | - | PC Pin | 10mm | 30V/µs | 12mm | 5.5mm | 10mm | - | - | -40°C | 105°C | |||||
Each | 1+ 0,820 € 50+ 0,329 € 100+ 0,291 € 250+ 0,258 € 500+ 0,212 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial | 0.1µF | ± 5% | High Frequency | Through Hole | - | 400V | - | PC Pin | 10mm | 780V/µs | 12mm | 5.5mm | 9mm | - | - | -40°C | 105°C | |||||
Each | 1+ 3,720 € 50+ 2,230 € 100+ 2,060 € 250+ 1,920 € 500+ 1,780 € Meer prijzen... | Min: 1 / Meerdere: 1 | Film / Foil PP | Radial Box - 2 Pin | 4700pF | ± 1% | High Frequency | Through Hole | 160V | 250V | - | Radial Leaded | 5mm | - | 5.5mm | 5.5mm | 7mm | 7mm | KP1830 Series | - | 100°C | |||||
Each | 1+ 3,160 € 50+ 1,850 € 100+ 1,760 € 250+ 1,660 € 500+ 1,490 € Meer prijzen... | Min: 1 / Meerdere: 1 | Film / Foil PP | Radial Box - 2 Pin | 3300pF | ± 1% | High Frequency | Through Hole | 160V | 250V | - | PC Pin | 5mm | - | 7.2mm | 5.5mm | 7mm | 7mm | KP1830 Series | - | 100°C | |||||
Each | 1+ 0,211 € 50+ 0,119 € 100+ 0,105 € 250+ 0,0845 € 500+ 0,0749 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial | 0.068µF | ± 5% | High Frequency | Through Hole | - | 630V | - | PC Pin | 10mm | 1.2kV/µs | 12mm | 5.5mm | 9mm | - | - | -40°C | 105°C | |||||
Each | 5+ 1,140 € 50+ 0,531 € 250+ 0,456 € 500+ 0,420 € 1000+ 0,418 € Meer prijzen... | Min: 5 / Meerdere: 5 | Metallized PP | Radial Box - 2 Pin | 470pF | ± 5% | High Current, Pulse | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 15kV/µs | 14.5mm | 5.5mm | 13.5mm | - | KP/MKP 375 Series | -55°C | 105°C | |||||
Each | 1+ 3,460 € 50+ 2,060 € 100+ 1,840 € 250+ 1,690 € 500+ 1,510 € | Min: 1 / Meerdere: 1 | Film / Foil PP | Radial Box - 2 Pin | 0.015µF | ± 1% | High Frequency | Through Hole | 40V | 63V | - | PC Pin | 5mm | - | 7.2mm | 5.5mm | - | - | KP1830 Series | - | 100°C | |||||
Each | 1+ 0,354 € 10+ 0,229 € 50+ 0,177 € 100+ 0,141 € 200+ 0,126 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial | 0.33µF | ± 5% | High Frequency | Through Hole | - | 250V | - | PC Pin | 15mm | 310V/µs | 18mm | 5.5mm | 9.5mm | - | - | -40°C | 105°C | |||||
Each | 5+ 1,590 € 50+ 0,897 € 250+ 0,826 € 500+ 0,638 € 1000+ 0,617 € | Min: 5 / Meerdere: 5 | Metallized PP | Radial Box - 2 Pin | 200pF | ± 3.5% | Pulse | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | 14.5mm | 5.5mm | 13.5mm | - | KP/MKP 375 Series | -55°C | 105°C | |||||
Each | 1+ 1,740 € 50+ 0,936 € 100+ 0,867 € 250+ 0,808 € 500+ 0,748 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 1% | Pulse | Through Hole | 100V | 160V | - | PC Pin | 5mm | 390V/µs | 7.5mm | 5.5mm | 7mm | - | MKP1837 Series | -55°C | 100°C | |||||
Each | 5+ 1,490 € 50+ 0,831 € 250+ 0,764 € 500+ 0,590 € 1000+ 0,589 € Meer prijzen... | Min: 5 / Meerdere: 5 | Metallized PP | Radial Box - 2 Pin | 510pF | ± 3.5% | Pulse | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | 14.5mm | 5.5mm | 13.5mm | - | KP/MKP 375 Series | -55°C | 105°C | |||||
Each | 1+ 3,670 € 50+ 2,210 € 100+ 2,040 € 250+ 1,880 € 500+ 1,430 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 180pF | ± 3.5% | Pulse | Through Hole | 600V | 2kV | GRADE II (Test Condition A) | PC Pin | 7.5mm | 8kV/µs | 18.5mm | 5.5mm | 15mm | - | KP/MKP 375 Series | -55°C | 105°C | |||||
Each | 1+ 3,530 € 50+ 2,070 € 100+ 1,870 € 250+ 1,660 € 500+ 1,590 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 1% | Pulse | Through Hole | 250V | 630V | - | PC Pin | 5mm | 10kV/µs | 7.2mm | 5.5mm | 7mm | - | KP1830 Series | - | - | |||||
Each | 1000+ 1,450 € 2500+ 1,430 € | Min: 1000 / Meerdere: 1000 | Film / Foil PP | Radial Box - 2 Pin | 0.01µF | ± 1% | High Frequency | Through Hole | 40V | 63V | - | PC Pin | 5mm | - | 7.2mm | 5.5mm | - | - | KP1830 Series | - | 100°C | |||||
Each | 1+ 0,308 € 10+ 0,199 € 50+ 0,153 € 100+ 0,124 € 200+ 0,109 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET | Radial | 0.33µF | ± 5% | DC Link | Through Hole | - | 250V | - | PC Pin | 10mm | 20V/µs | 12mm | 5.5mm | 11mm | - | - | -40°C | 105°C | |||||
Each | 1+ 2,240 € 50+ 1,630 € 100+ 1,530 € 250+ 1,420 € 500+ 1,310 € Meer prijzen... | Min: 1 / Meerdere: 1 | Film / Foil PP | Radial Box - 2 Pin | 2200pF | ± 1% | High Frequency | Through Hole | 250V | 630V | - | PC Pin | 5mm | - | 7.2mm | 5.5mm | 7mm | - | KP1830 Series | - | 100°C |