Power Film Capacitors:
348 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,375 € 100+ 0,342 € 500+ 0,282 € | Min: 10 / Meerdere: 10 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | PC Pin | 15mm | 900V/µs | 61A | 3.77A | 0.0234ohm | 18mm | 5mm | 11mm | - | 11mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,238 € 100+ 0,214 € 500+ 0,201 € | Min: 10 / Meerdere: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3kV/µs | 81A | 3.8A | 0.024ohm | 18mm | 5mm | 11mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,248 € 100+ 0,223 € 500+ 0,181 € 1000+ 0,155 € 2000+ 0,134 € | Min: 10 / Meerdere: 10 | Metallized PP | Radial Box - 2 Pin | 0.056µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 1kV/µs | 56A | 3.42A | 0.0284ohm | 18mm | 5mm | 11mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,280 € 100+ 0,234 € 500+ 0,183 € 1000+ 0,168 € 2000+ 0,145 € Meer prijzen... | Min: 10 / Meerdere: 10 | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 6kV/µs | 28A | 1.6A | 0.135ohm | 18mm | 5mm | 11mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,397 € 50+ 0,364 € 100+ 0,338 € 500+ 0,282 € 1000+ 0,257 € | Min: 10 / Meerdere: 10 | Film / Foil PP | Radial Box - 2 Pin | 330pF | ± 5% | Snubber | Through Hole | 500V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 54kV/µs | - | - | - | 18mm | 5mm | 11mm | - | 11mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,345 € 50+ 0,316 € 100+ 0,293 € 500+ 0,245 € 1000+ 0,223 € Meer prijzen... | Min: 10 / Meerdere: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | PC Pin | 15mm | 900V/µs | 30A | 4.1A | 0.019ohm | 18mm | 5mm | 11mm | - | 11mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,414 € 50+ 0,379 € 100+ 0,352 € 500+ 0,293 € 1000+ 0,268 € | Min: 10 / Meerdere: 10 | Film / Foil PP | Radial Box - 2 Pin | 100pF | ± 5% | Snubber | Through Hole | 500V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 54kV/µs | - | - | - | 18mm | 5mm | 11mm | - | - | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,229 € 100+ 0,206 € 500+ 0,167 € | Min: 10 / Meerdere: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.018µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 4kV/µs | 72A | 2.9A | 0.035ohm | 13mm | 5mm | 11mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ 0,220 € 100+ 0,189 € 500+ 0,159 € 1000+ 0,138 € | Min: 10 / Meerdere: 10 | Double Metallized PP | Radial Box - 2 Pin | 8200pF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 6kV/µs | 49A | 2.1A | 0.078ohm | 18mm | 5mm | 11mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,280 € 100+ 0,244 € 500+ 0,207 € 1500+ 0,152 € 3000+ 0,149 € Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PP | Radial Box - 2 Pin | 0.018µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 2kV/µs | 36A | 2.16A | 0.0619ohm | 13mm | 5mm | 11mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,298 € 100+ 0,185 € 500+ 0,159 € 1500+ 0,127 € 3000+ 0,124 € Meer prijzen... | Min: 10 / Meerdere: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | PC Pin | 10mm | 6.5kV/µs | 65A | 2.1A | 0.064ohm | 13mm | 5mm | 11mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ 0,241 € 100+ 0,217 € 500+ 0,176 € | Min: 10 / Meerdere: 10 | Metallized PP | Radial Box - 2 Pin | 0.039µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 1kV/µs | 39A | 3.41A | 0.0286ohm | 18mm | 5mm | 11mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 0,230 € 10+ 0,174 € 50+ 0,115 € 100+ 0,0921 € 200+ 0,0822 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial | 0.1µF | ± 5% | High Frequency | Through Hole | - | 630V | - | PC Pin | 15mm | 900V/µs | - | - | - | 18mm | 5mm | 10.5mm | - | - | - | -40°C | 105°C | - | |||||
Each | 10+ 0,432 € 100+ 0,332 € 500+ 0,311 € 1000+ 0,284 € 3000+ 0,218 € Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 10% | High Frequency | Through Hole | 280V | 630V | - | PC Pin | 10mm | 120V/µs | - | - | - | 13mm | 5mm | 11mm | - | 11mm | MKP4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 2,360 € 50+ 1,370 € 100+ 1,270 € 250+ 1,260 € 500+ 1,080 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | - | PC Pin | 10mm | 1.365kV/µs | - | - | - | 12.5mm | 5mm | 10.5mm | - | 10.5mm | MKP1840M Series | -55°C | 100°C | - | |||||
Each | 1+ 0,302 € 10+ 0,196 € 50+ 0,151 € 100+ 0,121 € 200+ 0,107 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET | Radial | 0.1µF | ± 5% | DC Link | Through Hole | - | 630V | - | PC Pin | 15mm | 25V/µs | - | - | - | 18mm | 5mm | 10mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ 0,203 € 50+ 0,114 € 100+ 0,101 € 250+ 0,0747 € 500+ 0,0662 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET | Radial | 0.22µF | ± 5% | DC Link | Through Hole | - | 250V | - | PC Pin | 10mm | 20V/µs | - | - | - | 12mm | 5mm | 9mm | - | - | - | -40°C | 105°C | - | |||||
Each | 10+ 0,490 € 100+ 0,351 € 500+ 0,286 € 1000+ 0,268 € 3000+ 0,250 € Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | High Frequency | Through Hole | 160V | 250V | - | PC Pin | 10mm | 150V/µs | - | - | - | 13mm | 5mm | 11mm | - | 11mm | MKP4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ 0,453 € 50+ 0,415 € 100+ 0,385 € 500+ 0,349 € 1000+ 0,318 € Meer prijzen... | Min: 10 / Meerdere: 10 | Double Metallized PP | Radial Box - 2 Pin | 470pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 9.5kV/µs | 4A | 200mA | 1.355ohm | 18mm | 5mm | 11mm | - | 11mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,497 € 50+ 0,442 € 100+ 0,387 € 500+ 0,349 € 1000+ 0,324 € Meer prijzen... | Min: 10 / Meerdere: 10 | Film / Foil PP | Radial Box - 2 Pin | 6800pF | ± 5% | Snubber | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 15mm | 28kV/µs | - | - | - | 18mm | 5mm | 11mm | - | 11mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,430 € 100+ 0,354 € 500+ 0,291 € 1000+ 0,274 € 2000+ 0,258 € Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 630V | GRADE II (Test Condition A) | PC Pin | 10mm | 250V/µs | - | - | - | 13mm | 5mm | 11mm | - | 11mm | B32671P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,265 € 100+ 0,241 € 500+ 0,196 € 1000+ 0,167 € 2000+ 0,141 € Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 1kV/µs | 47A | 3.74A | 0.0237ohm | 18mm | 5mm | 11mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,507 € 50+ 0,485 € 100+ 0,463 € 500+ 0,384 € 1000+ 0,370 € Meer prijzen... | Min: 10 / Meerdere: 10 | Double Metallized PP | Radial Box - 2 Pin | 220pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 11kV/µs | 2A | 100mA | 2.894ohm | 18mm | 5mm | 11mm | - | 11mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,547 € 50+ 0,518 € 100+ 0,489 € 500+ 0,408 € 1000+ 0,369 € Meer prijzen... | Min: 10 / Meerdere: 10 | Film / Foil PP | Radial Box - 2 Pin | 1000pF | ± 5% | Snubber | Through Hole | 450V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 15mm | 34kV/µs | - | - | - | 18mm | 5mm | 11mm | - | 11mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,437 € 50+ 0,418 € 100+ 0,398 € 500+ 0,332 € 1000+ 0,331 € Meer prijzen... | Min: 10 / Meerdere: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 6kV/µs | 60A | 2.3A | 0.064ohm | 18mm | 5mm | 11mm | - | 11mm | R76 Series | -55°C | 105°C | AEC-Q200 |