Power Film Capacitors:
15 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 18,740 € 10+ 15,330 € 20+ 14,060 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 6 Pin | 50µF | ± 5% | DC Link | Through Hole | 700V | GRADE III (Test Condition A) | Radial Leaded | - | 11V/µs | 550A | - | - | 57.5mm | 70mm | 24mm | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 55,140 € 10+ 41,490 € 20+ 40,660 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 100µF | ± 5% | DC Link | Through Hole | 1kV | - | Radial Leaded | 52.5mm | 15V/µs | 1.5kA | 25A | 0.21ohm | 57.5mm | 70mm | 65mm | 65mm | MKP1848C Series | -55°C | 105°C | - | |||||
Each | 1+ 91,900 € 10+ 75,920 € 20+ 74,400 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 250µF | ± 5% | DC Link | Through Hole | 500V | - | Radial Leaded | 52.5mm | 4V/µs | 1kA | 25A | 0.002ohm | 57.5mm | 70mm | 65mm | 65mm | MKP1848C Series | -55°C | 105°C | - | |||||
Each | 1+ 83,000 € 10+ 66,350 € 20+ 65,020 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 160µF | ± 5% | DC Link | Through Hole | 800V | - | PC Pin | 52.5mm | 20V/µs | 3.2kA | 30.5A | 0.0025ohm | 57.5mm | 70mm | 65mm | 65mm | MKP1848 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 20+ 19,390 € | Min: 20 / Meerdere: 20 | Metallized PP | Radial Box - 6 Pin | 35µF | ± 10% | DC Link | Through Hole | 900V | GRADE III (Test Condition A) | Radial Leaded | - | 10V/µs | 350A | - | - | 57.5mm | 70mm | 24mm | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 20+ 17,110 € | Min: 20 / Meerdere: 20 | Metallized PP | Radial Box - 6 Pin | 20µF | ± 5% | DC Link | Through Hole | 1.2kV | GRADE III (Test Condition A) | Radial Leaded | - | 13V/µs | 260A | - | - | 57.5mm | 70mm | 24mm | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 20+ 17,810 € | Min: 20 / Meerdere: 20 | Metallized PP | Radial Box - 6 Pin | 24µF | ± 10% | DC Link | Through Hole | 1.2kV | GRADE III (Test Condition A) | Radial Leaded | - | 13V/µs | 312A | - | - | 57.5mm | 70mm | 24mm | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 20+ 22,330 € | Min: 20 / Meerdere: 20 | Metallized PP | Radial Box - 6 Pin | 75µF | ± 10% | DC Link | Through Hole | 500V | GRADE III (Test Condition A) | Radial Leaded | - | 8V/µs | 600A | - | - | 57.5mm | 70mm | 24mm | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 20+ 16,900 € | Min: 20 / Meerdere: 20 | Metallized PP | Radial Box - 6 Pin | 20µF | ± 10% | DC Link | Through Hole | 1.2kV | GRADE III (Test Condition A) | Radial Leaded | - | 13V/µs | 260A | - | - | 57.5mm | 70mm | 24mm | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 20+ 14,960 € | Min: 20 / Meerdere: 20 | Metallized PP | Radial Box - 6 Pin | 15µF | ± 10% | DC Link | Through Hole | 1.2kV | GRADE III (Test Condition A) | Radial Leaded | - | 15V/µs | 225A | - | - | 57.5mm | 70mm | 24mm | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 20+ 18,050 € | Min: 20 / Meerdere: 20 | Metallized PP | Radial Box - 6 Pin | 24µF | ± 5% | DC Link | Through Hole | 1.2kV | GRADE III (Test Condition A) | Radial Leaded | - | 13V/µs | 312A | - | - | 57.5mm | 70mm | 24mm | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 20+ 20,850 € | Min: 20 / Meerdere: 20 | Metallized PP | Radial Box - 6 Pin | 50µF | ± 10% | DC Link | Through Hole | 700V | GRADE III (Test Condition A) | Radial Leaded | - | 11V/µs | 550A | - | - | 57.5mm | 70mm | 24mm | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 20+ 15,110 € | Min: 20 / Meerdere: 20 | Metallized PP | Radial Box - 6 Pin | 15µF | ± 5% | DC Link | Through Hole | 1.2kV | GRADE III (Test Condition A) | Radial Leaded | - | 15V/µs | 225A | - | - | 57.5mm | 70mm | 24mm | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 20+ 19,730 € | Min: 20 / Meerdere: 20 | Metallized PP | Radial Box - 6 Pin | 35µF | ± 5% | DC Link | Through Hole | 900V | GRADE III (Test Condition A) | Radial Leaded | - | 10V/µs | 350A | - | - | 57.5mm | 70mm | 24mm | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 20+ 22,900 € | Min: 20 / Meerdere: 20 | Metallized PP | Radial Box - 6 Pin | 75µF | ± 5% | DC Link | Through Hole | 500V | GRADE III (Test Condition A) | Radial Leaded | - | 8V/µs | 600A | - | - | 57.5mm | 70mm | 24mm | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 |