Power Film Capacitors:
15 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 6,510 € 10+ 4,750 € 50+ 4,570 € 108+ 4,320 € 540+ 3,540 € Meer prijzen... | Min: 1 / Meerdere: 1 | Double Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 450V/µs | 450A | 12.6A | 0.006ohm | 41.5mm | 24mm | 28.5mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 4,260 € 10+ 3,160 € 64+ 2,640 € 128+ 2,490 € 512+ 2,280 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 27.5mm | 24V/µs | 193A | 12.6A | 0.0066ohm | 31.5mm | 22mm | 37mm | 37mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 6,450 € 10+ 4,770 € 50+ 4,210 € 108+ 3,740 € 540+ 3,090 € Meer prijzen... | Min: 1 / Meerdere: 1 | Double Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 450V/µs | 450A | 12.6A | 0.006ohm | 41.5mm | 16mm | 28.5mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 4,810 € 10+ 3,480 € 72+ 2,710 € 144+ 2,610 € 504+ 2,510 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 27.5mm | 10V/µs | 147A | 12.6A | 0.0058ohm | 31.5mm | 19mm | 29mm | 29mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 5,410 € 10+ 3,950 € 50+ 3,270 € 100+ 3,100 € 500+ 2,990 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 450V | - | Radial Leaded | 27.5mm | 65V/µs | 975A | 12.6A | 0.0064ohm | 31.5mm | 19mm | 29mm | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 192+ 2,950 € | Min: 192 / Meerdere: 192 | Metallized PP | Radial Box - 2 Pin | 12.5µF | ± 5% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 19V/µs | 241A | 12.6A | 0.0055ohm | 31.5mm | 22mm | 37mm | 37mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 5,400 € 10+ 3,950 € 64+ 3,300 € 128+ 3,130 € 512+ 2,870 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 5% | DC Link | Through Hole | - | 650V | - | Radial Leaded | 27.5mm | 13V/µs | 190A | 12.6A | 0.0053ohm | 31.5mm | 22mm | 37mm | 37mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 7,050 € 10+ 5,340 € 64+ 5,250 € 128+ 5,240 € 512+ 5,170 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 25µF | ± 10% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 27.5mm | 10V/µs | 245A | 12.6A | 0.0044ohm | 31.5mm | 22mm | 37mm | 37mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 324+ 3,060 € | Min: 324 / Meerdere: 324 | Double Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 450V/µs | 450A | 12.6A | 0.006ohm | 41.5mm | 16mm | 28.5mm | 28.5mm | R76 Series | -55°C | 105°C | - | |||||
Each | 200+ 9,030 € | Min: 200 / Meerdere: 200 | Metallized PP | Radial Box - 4 Pin | 28µF | ± 5% | AC Filter | Through Hole | 330V | - | GRADE III (Test Condition B) | PC Pin | 52.5mm | 14V/µs | 392A | 12.6A | 0.0069ohm | 57.5mm | 35mm | 64.5mm | - | EZPQ Series | -40°C | 105°C | - | |||||
Each | 56+ 5,950 € | Min: 56 / Meerdere: 56 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 10% | DC Link | Through Hole | - | 920V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 65V/µs | 520A | 12.6A | 0.0052ohm | 32mm | 22mm | 38mm | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 56+ 6,190 € | Min: 56 / Meerdere: 56 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | DC Link | Through Hole | - | 920V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 65V/µs | 520A | 12.6A | 0.0052ohm | 32mm | 22mm | 38mm | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 1+ 4,330 € 10+ 2,500 € 80+ 2,490 € 160+ 2,410 € 560+ 2,170 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 27.5mm | 10V/µs | 144A | 12.6A | 0.0055ohm | 32mm | 31mm | 19mm | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 510+ 1,410 € | Min: 510 / Meerdere: 510 | Metallized PP | Radial Box - 2 Pin | 8.5µF | ± 10% | DC Link, High Frequency | Through Hole | - | 700V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 65V/µs | 585A | 12.6A | 0.0058ohm | 32mm | 18mm | 33mm | - | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 6,070 € 10+ 4,470 € 25+ 3,990 € 50+ 3,490 € 100+ 3,020 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 450V | - | PC Pin | 27.5mm | 65V/µs | 975A | 12.6A | 0.0061ohm | 32mm | 31mm | 19mm | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 |