Power Film Capacitors:
24 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,540 € 10+ 3,610 € 50+ 3,160 € 100+ 2,820 € 200+ 2,690 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 10% | DC Link | Through Hole | - | 450V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | 14.5A | 0.0054ohm | 31.5mm | 22mm | 36.5mm | - | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 4,330 € 10+ 3,440 € 50+ 3,020 € 100+ 2,690 € 200+ 2,570 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | DC Link | Through Hole | - | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | 14.5A | 0.0058ohm | 31.5mm | 22mm | 36.5mm | 36.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 5,600 € 10+ 4,450 € 50+ 3,900 € 100+ 3,480 € 200+ 3,320 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 12µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 73V/µs | - | 14.5A | 8100µohm | 42mm | 28mm | 42.5mm | - | B32776YZ Series | -40°C | 105°C | - | |||||
Each | 1+ 11,350 € 5+ 7,030 € 10+ 5,770 € 20+ 4,890 € | Min: 1 / Meerdere: 1 | Metallized PP | Axial Leaded | 0.68µF | ± 10% | Snubber | Through Hole | 630V | 1.6kV | - | PC Pin | - | 900V/µs | 612A | 14.5A | 0.006ohm | 46mm | 34mm | - | - | - | -40°C | 85°C | - | |||||
Each | 1+ 10,630 € 10+ 8,040 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 20µF | ± 10% | DC Link | Through Hole | - | 800V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 22V/µs | - | 14.5A | 0.0078ohm | 42mm | 28mm | 37mm | 37mm | B32776 Series | -40°C | 105°C | - | |||||
Each | 1+ 15,090 € 3+ 11,470 € | Min: 1 / Meerdere: 1 | Metallized PP | Axial Leaded | 0.47µF | ± 10% | Snubber | Through Hole | 630V | 2kV | - | PC Pin | - | 950V/µs | 446A | 14.5A | 0.006ohm | 46mm | 35.5mm | - | - | - | -55°C | 105°C | - | |||||
Each | 720+ 4,060 € | Min: 720 / Meerdere: 720 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 300V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | 14.5A | 0.0046ohm | 31.5mm | 21mm | 31mm | 31mm | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 324+ 2,420 € | Min: 324 / Meerdere: 324 | Double Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 450V/µs | 675A | 14.5A | 0.004ohm | 41.5mm | 16mm | 28.5mm | 28.5mm | R76 Series | -55°C | 105°C | - | |||||
Each | 1+ 11,600 € 10+ 8,610 € 58+ 7,390 € 116+ 6,280 € 522+ 5,830 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 37.5mm | 13V/µs | 196A | 14.5A | 0.0062ohm | 42mm | 20mm | 40mm | 40mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 648+ 2,170 € | Min: 648 / Meerdere: 648 | Double Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 450V/µs | 675A | 14.5A | 0.004ohm | 41.5mm | 16mm | 28.5mm | 28.5mm | R76 Series | -55°C | 105°C | - | |||||
Each | 45+ 14,450 € | Min: 45 / Meerdere: 45 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | PC Pin | 52.5mm | 12V/µs | 264A | 14.5A | 0.006ohm | 57.5mm | 30mm | 45mm | - | MKP1847H Series | -40°C | 105°C | - | |||||
Each | 63+ 10,040 € | Min: 63 / Meerdere: 63 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 5% | AC Filter | Through Hole | 310V | 630V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 35V/µs | 280A | 14.5A | 0.0045ohm | 42mm | 30mm | 45mm | - | MKP1847H Series | -40°C | 105°C | - | |||||
Each | 63+ 10,040 € | Min: 63 / Meerdere: 63 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 5% | AC Filter | Through Hole | 310V | 630V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 35V/µs | 280A | 14.5A | 0.0045ohm | 42mm | 30mm | 45mm | - | MKP1847H Series | -40°C | 105°C | - | |||||
Each | 45+ 21,140 € | Min: 45 / Meerdere: 45 | Metallized PP | Radial Box - 4 Pin | 5µF | ± 10% | AC Filter | Through Hole | 480V | 1kV | GRADE III (Test Condition B) | PC Pin | 52.5mm | 35V/µs | 175A | 14.5A | 0.0065ohm | 57.5mm | 30mm | 45mm | - | MKP1847H Series | -40°C | 105°C | - | |||||
Each | 45+ 13,840 € | Min: 45 / Meerdere: 45 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 5% | AC Filter | Through Hole | 310V | 630V | GRADE III (Test Condition B) | PC Pin | 52.5mm | 15V/µs | 225A | 14.5A | 0.0055ohm | 57.5mm | 30mm | 45mm | - | MKP1847H Series | -40°C | 105°C | - | |||||
Each | 63+ 9,890 € | Min: 63 / Meerdere: 63 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 35V/µs | 280A | 14.5A | 0.0045ohm | 42mm | 30mm | 45mm | - | MKP1847H Series | -40°C | 105°C | - | |||||
Each | 45+ 13,490 € | Min: 45 / Meerdere: 45 | Metallized PP | Radial Box - 4 Pin | 12µF | ± 5% | AC Filter | Through Hole | 310V | 630V | GRADE III (Test Condition B) | PC Pin | 52.5mm | 15V/µs | 180A | 14.5A | 0.006ohm | 57.5mm | 30mm | 45mm | - | MKP1847H Series | -40°C | 105°C | - | |||||
Each | 45+ 13,590 € | Min: 45 / Meerdere: 45 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE III (Test Condition B) | PC Pin | 52.5mm | 15V/µs | 225A | 14.5A | 0.0055ohm | 57.5mm | 30mm | 45mm | - | MKP1847H Series | -40°C | 105°C | - | |||||
Each | 45+ 14,700 € | Min: 45 / Meerdere: 45 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 5% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | PC Pin | 52.5mm | 12V/µs | 264A | 14.5A | 0.006ohm | 57.5mm | 30mm | 45mm | - | MKP1847H Series | -40°C | 105°C | - | |||||
Each | 77+ 9,480 € | Min: 77 / Meerdere: 77 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | AC Filter | Through Hole | 230V | 450V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 20V/µs | 400A | 14.5A | - | 42mm | 24mm | 44mm | - | MKP1847C Series | -40°C | 85°C | - | |||||
Each | 45+ 13,280 € | Min: 45 / Meerdere: 45 | Metallized PP | Radial Box - 4 Pin | 12µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE III (Test Condition B) | PC Pin | 52.5mm | 15V/µs | 180A | 14.5A | 0.006ohm | 57.5mm | 30mm | 45mm | - | MKP1847H Series | -40°C | 105°C | - | |||||
Each | 63+ 9,890 € | Min: 63 / Meerdere: 63 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 35V/µs | 280A | 14.5A | 0.0045ohm | 42mm | 30mm | 45mm | - | MKP1847H Series | -40°C | 105°C | - | |||||
Each | 108+ 7,810 € | Min: 108 / Meerdere: 108 | Metallized PP | Radial Box - Tabs | 0.47µF | ± 10% | Snubber | Panel Mount | 750V | 1.7kV | GRADE II (Test Condition A) | Solder Lug | - | - | - | 14.5A | 0.006ohm | 42mm | 28mm | 37mm | - | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 4,900 € 10+ 4,420 € 25+ 4,210 € 50+ 4,030 € 100+ 3,830 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | - | 30V/µs | 450A | 14.5A | - | 42mm | 20mm | 40mm | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 |