Power Film Capacitors:
18 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 8,460 € 5+ 6,840 € 10+ 6,120 € 20+ 5,720 € 40+ 5,320 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 875A | 18.3A | 0.0087ohm | 41mm | 30mm | 50.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 8,460 € 5+ 6,840 € 10+ 6,120 € 20+ 5,720 € 40+ 5,320 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 875A | 18.3A | 0.0087ohm | 41mm | 30mm | 50.5mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 8,870 € 10+ 5,730 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 5% | High Frequency | Through Hole | 160V | 250V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 40V/µs | 600A | 18.3A | 0.0032ohm | 41.5mm | 20mm | 40mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 7,830 € 5+ 6,600 € 10+ 6,090 € 20+ 5,870 € 40+ 5,650 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 37.5mm | 35V/µs | 875A | 18.3A | 0.0087ohm | 41mm | 30mm | 50.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 10,520 € 27+ 7,270 € 54+ 6,890 € 108+ 6,320 € 513+ 5,760 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 1.3kV | - | Radial Leaded | 52.5mm | 13V/µs | 262A | 18.3A | 0.0065ohm | 57.5mm | 30mm | 45mm | 45mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 8,880 € 36+ 5,410 € 72+ 5,310 € 108+ 5,210 € 504+ 4,600 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 6.8µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 75V/µs | 510A | 18.3A | - | 42mm | 28mm | 37mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 8,890 € 10+ 5,950 € 84+ 5,300 € 168+ 4,950 € 504+ 4,600 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 5% | High Frequency | Through Hole | 90V | 160V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 35V/µs | 525A | 18.3A | 0.0032ohm | 41.5mm | 20mm | 40mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 11,320 € 27+ 8,010 € 54+ 7,620 € 108+ 7,300 € 513+ 6,770 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | - | 20V/µs | 400A | 18.3A | 0.0072ohm | 57.5mm | 30mm | 45mm | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 378+ 3,940 € | Min: 378 / Meerdere: 378 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | High Frequency | Through Hole | 600V | 1.25kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 550V/µs | 550A | 18.3A | 0.0032ohm | 41.5mm | 20mm | 40mm | 40mm | R75 Series | -55°C | 105°C | - | |||||
Each | 1+ 7,830 € 5+ 6,600 € 10+ 6,090 € 20+ 5,870 € 40+ 5,650 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 37.5mm | 35V/µs | 875A | 18.3A | 0.0087ohm | 41mm | 30mm | 50.5mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 45+ 14,220 € | Min: 45 / Meerdere: 45 | Metallized PP | Radial Box - 2 Pin | 35µF | ± 10% | DC Link | Through Hole | - | 800V | GRADE III (Test Condition B) | PC Pin | 52.5mm | 15V/µs | 525A | 18.3A | 0.005ohm | 57.5mm | 30mm | 45mm | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 63+ 11,060 € | Min: 63 / Meerdere: 63 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | - | 800V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 30V/µs | 750A | 18.3A | 0.004ohm | 42mm | 30mm | 45mm | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 45+ 15,120 € | Min: 45 / Meerdere: 45 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | DC Link | Through Hole | - | 800V | GRADE III (Test Condition B) | PC Pin | 52.5mm | 15V/µs | 450A | 18.3A | 0.005ohm | 57.5mm | 30mm | 45mm | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 45+ 14,520 € | Min: 45 / Meerdere: 45 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 800V | GRADE III (Test Condition B) | PC Pin | 52.5mm | 15V/µs | 450A | 18.3A | 0.005ohm | 57.5mm | 30mm | 45mm | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 45+ 14,810 € | Min: 45 / Meerdere: 45 | Metallized PP | Radial Box - 2 Pin | 35µF | ± 5% | DC Link | Through Hole | - | 800V | GRADE III (Test Condition B) | PC Pin | 52.5mm | 15V/µs | 525A | 18.3A | 0.005ohm | 57.5mm | 30mm | 45mm | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 63+ 11,250 € | Min: 63 / Meerdere: 63 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | - | 800V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 30V/µs | 750A | 18.3A | 0.004ohm | 42mm | 30mm | 45mm | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 63+ 8,940 € | Min: 63 / Meerdere: 63 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 5% | DC Link | Through Hole | - | 800V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 30V/µs | 750A | 18.3A | 0.004ohm | 42mm | 30mm | 45mm | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 63+ 11,520 € | Min: 63 / Meerdere: 63 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 5% | DC Link | Through Hole | - | 800V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 30V/µs | 750A | 18.3A | 0.004ohm | 42mm | 30mm | 45mm | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 |