Power Film Capacitors:
17 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 7,880 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 16µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 25V/µs | 400A | 18.5A | 0.0054ohm | 42mm | 35mm | 50mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 28,440 € 3+ 24,940 € 5+ 23,330 € 10+ 21,710 € 20+ 20,210 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 110µF | ± 10% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 52.5mm | 14V/µs | 1.54kA | 18.5A | 0.0185ohm | 57.5mm | 35mm | 56mm | 56mm | EZPE Series | -40°C | 85°C | - | |||||
Each | 1+ 6,920 € 5+ 5,500 € 10+ 4,820 € 25+ 4,300 € 50+ 4,110 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 73V/µs | - | 18.5A | 5200µohm | 42mm | 33mm | 48mm | - | B32776H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 7,700 € 5+ 6,120 € 10+ 5,370 € 25+ 4,790 € 50+ 4,570 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | - | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 73V/µs | - | 18.5A | 5200µohm | 42mm | 33mm | 48mm | - | B32776H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 31,460 € 3+ 28,420 € 5+ 25,370 € 10+ 22,330 € 20+ 21,880 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | 52.5mm | 20V/µs | 1kA | 18.5A | 0.004ohm | 57.5mm | 45mm | 45mm | 45mm | MKP1848 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 45+ 8,410 € | Min: 45 / Meerdere: 45 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | DC Link | Through Hole | - | 920V | - | Radial Leaded | 52.5mm | 18V/µs | 540A | 18.5A | 0.0049ohm | 57.5mm | 30mm | 45mm | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 1+ 15,320 € 36+ 10,470 € 72+ 10,260 € 108+ 10,050 € 252+ 9,840 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 900V | - | Radial Leaded | - | 20V/µs | 400A | 18.5A | 0.004ohm | 42mm | 30mm | 45mm | - | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ 10,610 € 27+ 7,460 € 54+ 7,450 € 108+ 6,870 € 513+ 6,280 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 1.2kV | - | Radial Leaded | 52.5mm | 23V/µs | 460A | 18.5A | 0.0063ohm | 57.5mm | 30mm | 45mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 45+ 15,420 € | Min: 45 / Meerdere: 45 | Metallized PP | Radial Box - 2 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 920V | GRADE III (Test Condition B) | PC Pin | 52.5mm | 18V/µs | 540A | 18.5A | 0.0049ohm | 57.5mm | 30mm | 45mm | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 40+ 15,570 € | Min: 40 / Meerdere: 40 | Metallized PP | Radial Box - 2 Pin | 20µF | ± 10% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition B) | PC Pin | 52.5mm | 20V/µs | 400A | 18.5A | 0.0058ohm | 57.5mm | 35mm | 50mm | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 45+ 24,920 € | Min: 45 / Meerdere: 45 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE III (Test Condition B) | PC Pin | 52.5mm | 25V/µs | 375A | 18.5A | 0.0045ohm | 57.5mm | 30mm | 45mm | - | MKP1847H Series | -40°C | 105°C | - | |||||
Each | 40+ 24,060 € | Min: 40 / Meerdere: 40 | Metallized PP | Radial Box - 2 Pin | 50µF | ± 10% | AC Filter | Through Hole | 230V | 450V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 10V/µs | 500A | 18.5A | - | 57.5mm | 35mm | 50mm | - | MKP1847C Series | -40°C | 85°C | - | |||||
Each | 40+ 19,220 € | Min: 40 / Meerdere: 40 | Metallized PP | Radial Box - 4 Pin | 7µF | ± 10% | AC Filter | Through Hole | 480V | 1kV | GRADE III (Test Condition B) | PC Pin | 52.5mm | 35V/µs | 245A | 18.5A | 0.005ohm | 57.5mm | 35mm | 50mm | - | MKP1847H Series | -40°C | 105°C | - | |||||
Each | 45+ 26,400 € | Min: 45 / Meerdere: 45 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | AC Filter | Through Hole | 350V | 700V | GRADE III (Test Condition B) | PC Pin | 52.5mm | 25V/µs | 375A | 18.5A | 0.0045ohm | 57.5mm | 30mm | 45mm | - | MKP1847H Series | -40°C | 105°C | - | |||||
Each | 40+ 16,210 € | Min: 40 / Meerdere: 40 | Metallized PP | Radial Box - 2 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition B) | PC Pin | 52.5mm | 20V/µs | 400A | 18.5A | 0.0058ohm | 57.5mm | 35mm | 50mm | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 45+ 16,070 € | Min: 45 / Meerdere: 45 | Metallized PP | Radial Box - 2 Pin | 30µF | ± 5% | DC Link | Through Hole | - | 920V | GRADE III (Test Condition B) | PC Pin | 52.5mm | 18V/µs | 540A | 18.5A | 0.0049ohm | 57.5mm | 30mm | 45mm | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 315+ 4,830 € | Min: 315 / Meerdere: 315 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link, High Frequency | Through Hole | - | 450V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 35V/µs | 1.4kA | 18.5A | 0.0042ohm | 42mm | 20mm | 40mm | - | EFDKA-T Series | -55°C | 125°C | AEC-Q200 |