Power Film Capacitors:
8 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 9,860 € 5+ 8,490 € 10+ 7,110 € 20+ 6,540 € 40+ 6,140 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | 500V | - | Radial Leaded | 37.5mm | 20V/µs | 900A | 20.2A | 0.0033ohm | 42mm | 30mm | 45mm | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 63+ 11,440 € | Min: 63 / Meerdere: 63 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | 700V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 25V/µs | 625A | 20.2A | 0.0033ohm | 42mm | 30mm | 45mm | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 63+ 13,890 € | Min: 63 / Meerdere: 63 | Metallized PP | Radial Box - 2 Pin | 45µF | ± 10% | DC Link | Through Hole | 500V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 20V/µs | 900A | 20.2A | 0.0033ohm | 42mm | 30mm | 45mm | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 63+ 11,910 € | Min: 63 / Meerdere: 63 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 5% | DC Link | Through Hole | 700V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 25V/µs | 625A | 20.2A | 0.0033ohm | 42mm | 30mm | 45mm | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 63+ 14,470 € | Min: 63 / Meerdere: 63 | Metallized PP | Radial Box - 2 Pin | 45µF | ± 5% | DC Link | Through Hole | 500V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 20V/µs | 900A | 20.2A | 0.0033ohm | 42mm | 30mm | 45mm | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 63+ 11,630 € | Min: 63 / Meerdere: 63 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | 700V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 25V/µs | 625A | 20.2A | 0.0033ohm | 42mm | 30mm | 45mm | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 63+ 12,110 € | Min: 63 / Meerdere: 63 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 5% | DC Link | Through Hole | 700V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 25V/µs | 625A | 20.2A | 0.0033ohm | 42mm | 30mm | 45mm | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 40+ 15,400 € | Min: 40 / Meerdere: 40 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 10% | DC Link | Through Hole | 1.2kV | GRADE III (Test Condition B) | PC Pin | 52.5mm | 20V/µs | 440A | 20.2A | 0.0048ohm | 57.5mm | 35mm | 50mm | MKP1848H Series | -40°C | 85°C | AEC-Q200 |