Power Film Capacitors:
7 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 63+ 13,480 € | Min: 63 / Meerdere: 63 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | 500V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 20V/µs | 800A | 20.7A | 0.0032ohm | 42mm | 30mm | 45mm | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 63+ 13,290 € | Min: 63 / Meerdere: 63 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | 500V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 20V/µs | 800A | 20.7A | 0.0032ohm | 42mm | 30mm | 45mm | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 63+ 13,840 € | Min: 63 / Meerdere: 63 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 5% | DC Link | Through Hole | 500V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 20V/µs | 800A | 20.7A | 0.0032ohm | 42mm | 30mm | 45mm | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 40+ 17,030 € | Min: 40 / Meerdere: 40 | Metallized PP | Radial Box - 2 Pin | 40µF | ± 5% | DC Link | Through Hole | 800V | GRADE III (Test Condition B) | PC Pin | 52.5mm | 15V/µs | 600A | 20.7A | 0.0046ohm | 57.5mm | 35mm | 50mm | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 40+ 16,350 € | Min: 40 / Meerdere: 40 | Metallized PP | Radial Box - 2 Pin | 40µF | ± 10% | DC Link | Through Hole | 800V | GRADE III (Test Condition B) | PC Pin | 52.5mm | 15V/µs | 600A | 20.7A | 0.0046ohm | 57.5mm | 35mm | 50mm | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 63+ 14,040 € | Min: 63 / Meerdere: 63 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 5% | DC Link | Through Hole | 500V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 20V/µs | 800A | 20.7A | 0.0032ohm | 42mm | 30mm | 45mm | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 150+ 5,650 € | Min: 150 / Meerdere: 150 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link, High Frequency | Through Hole | 700V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 20V/µs | 900A | 20.7A | 0.0059ohm | 57.5mm | 30mm | 45mm | EFDKA-T Series | -55°C | 125°C | AEC-Q200 |