Power Film Capacitors:
8 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 7,730 € 36+ 4,870 € 72+ 4,810 € 108+ 4,740 € 504+ 4,650 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | 1.1kV | - | Radial Leaded | 37.5mm | 16V/µs | 321A | 21.2A | 0.0039ohm | 42mm | 30mm | 45mm | 45mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 10,130 € 36+ 6,240 € 72+ 6,130 € 108+ 6,010 € 504+ 5,320 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | 900V | - | Radial Leaded | - | 35V/µs | 700A | 21.2A | 0.0043ohm | 42mm | 30mm | 45mm | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 40+ 16,300 € | Min: 40 / Meerdere: 40 | Metallized PP | Radial Box - 2 Pin | 35µF | ± 10% | DC Link | Through Hole | 920V | GRADE III (Test Condition B) | PC Pin | 52.5mm | 18V/µs | 630A | 21.2A | 0.0044ohm | 57.5mm | 35mm | 50mm | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 45+ 16,550 € | Min: 45 / Meerdere: 45 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | 700V | GRADE III (Test Condition B) | PC Pin | 52.5mm | 12V/µs | 480A | 21.2A | 0.0038ohm | 57.5mm | 30mm | 45mm | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 40+ 16,980 € | Min: 40 / Meerdere: 40 | Metallized PP | Radial Box - 2 Pin | 35µF | ± 5% | DC Link | Through Hole | 920V | GRADE III (Test Condition B) | PC Pin | 52.5mm | 18V/µs | 630A | 21.2A | 0.0044ohm | 57.5mm | 35mm | 50mm | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 45+ 17,160 € | Min: 45 / Meerdere: 45 | Metallized PP | Radial Box - 2 Pin | 55µF | ± 10% | DC Link | Through Hole | 500V | GRADE III (Test Condition B) | PC Pin | 52.5mm | 10V/µs | 550A | 21.2A | 0.0038ohm | 57.5mm | 30mm | 45mm | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 45+ 17,870 € | Min: 45 / Meerdere: 45 | Metallized PP | Radial Box - 2 Pin | 55µF | ± 5% | DC Link | Through Hole | 500V | GRADE III (Test Condition B) | PC Pin | 52.5mm | 10V/µs | 550A | 21.2A | 0.0038ohm | 57.5mm | 30mm | 45mm | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 180+ 7,110 € | Min: 180 / Meerdere: 180 | Metallized PP | Radial Box - 4 Pin | 80µF | ± 10% | DC Link, High Frequency | Through Hole | 450V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 20V/µs | 1.6kA | 21.2A | 0.0049ohm | 57.5mm | 25mm | 45mm | - | EFDKA-T Series | -55°C | 125°C | AEC-Q200 |