Power Film Capacitors:
9 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 13,850 € 36+ 9,510 € 72+ 9,320 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | - | 20V/µs | 600A | 21.5A | 0.0032ohm | 42mm | 30mm | 45mm | - | - | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ 13,340 € 5+ 10,800 € 10+ 9,650 € 20+ 8,400 € 40+ 7,820 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 1.25kA | 21.5A | 0.0053ohm | 41mm | 30mm | 50.5mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 37,840 € 3+ 34,260 € 5+ 30,670 € 10+ 27,090 € 20+ 26,550 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 80µF | ± 5% | DC Link | Through Hole | - | 800V | - | PC Pin | 52.5mm | 20V/µs | 1.6kA | 21.5A | 0.003ohm | 57.5mm | 45mm | 45mm | - | 45mm | MKP1848 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 13,340 € 5+ 10,800 € 10+ 9,650 € 20+ 8,400 € 40+ 7,820 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 1.25kA | 21.5A | 0.0053ohm | 41mm | 30mm | 50.5mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 40+ 17,130 € | Min: 40 / Meerdere: 40 | Metallized PP | Radial Box - 2 Pin | 45µF | ± 10% | DC Link | Through Hole | - | 800V | GRADE III (Test Condition B) | PC Pin | 52.5mm | 15V/µs | 675A | 21.5A | 0.0043ohm | 57.5mm | 35mm | 50mm | - | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 40+ 17,840 € | Min: 40 / Meerdere: 40 | Metallized PP | Radial Box - 2 Pin | 45µF | ± 5% | DC Link | Through Hole | - | 800V | GRADE III (Test Condition B) | PC Pin | 52.5mm | 15V/µs | 675A | 21.5A | 0.0043ohm | 57.5mm | 35mm | 50mm | - | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 40+ 22,410 € | Min: 40 / Meerdere: 40 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | AC Filter | Through Hole | 230V | 450V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 10V/µs | 500A | 21.5A | - | 57.5mm | 35mm | 50mm | - | - | MKP1847C Series | -40°C | 85°C | - | |||||
Each | 400+ 5,360 € | Min: 400 / Meerdere: 400 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | Commercial, Industrial | Through Hole | - | 800V | GRADE III (Test Condition A) | PC Pin | 37.5mm | 25V/µs | - | 21.5A | 0.0033ohm | 42mm | 30mm | 45mm | 18.7A | - | B32716H Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 189+ 5,030 € | Min: 189 / Meerdere: 189 | Metallized PP | Radial Box - 4 Pin | 16µF | ± 10% | DC Link, High Frequency | Through Hole | - | 1.1kV | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 35V/µs | 560A | 21.5A | 0.0048ohm | 42mm | 35mm | 45mm | - | - | EFDKA-T Series | -55°C | 125°C | AEC-Q200 |