Power Film Capacitors:
8 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 12,770 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 11µF | ± 10% | AC Filter | Through Hole | 600V | 1.2kV | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 20V/µs | 220A | 21.6A | 0.0069ohm | - | 57.5mm | 45mm | 65mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 45+ 19,530 € | Min: 45 / Meerdere: 45 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition B) | PC Pin | 52.5mm | 12V/µs | 540A | 21.6A | 0.0036ohm | - | 57.5mm | 30mm | 45mm | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 45+ 18,750 € | Min: 45 / Meerdere: 45 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition B) | PC Pin | 52.5mm | 12V/µs | 540A | 21.6A | 0.0036ohm | - | 57.5mm | 30mm | 45mm | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 1+ 15,630 € 18+ 13,740 € 54+ 11,980 € 108+ 11,220 € 252+ 10,460 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | AC Filter | Through Hole | 500V | 1kV | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 18V/µs | 270A | 21.6A | 0.006ohm | - | 57.5mm | 45mm | 56mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 280+ 10,070 € | Min: 280 / Meerdere: 280 | Metallized PP | Radial Box - 4 Pin | 80µF | ± 10% | Commercial, Industrial | Through Hole | - | 500V | GRADE III (Test Condition A) | PC Pin | 52.5mm | 14V/µs | - | 21.6A | 0.0041ohm | - | 57.5mm | 30mm | 45mm | 18.8A | B32718H Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 45+ 18,980 € | Min: 45 / Meerdere: 45 | Metallized PP | Radial Box - 2 Pin | 65µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition B) | PC Pin | 52.5mm | 10V/µs | 650A | 21.6A | 0.0036ohm | - | 57.5mm | 30mm | 45mm | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 45+ 19,770 € | Min: 45 / Meerdere: 45 | Metallized PP | Radial Box - 2 Pin | 65µF | ± 5% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition B) | PC Pin | 52.5mm | 10V/µs | 650A | 21.6A | 0.0036ohm | - | 57.5mm | 30mm | 45mm | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 256+ 75,470 € | Min: 256 / Meerdere: 256 | Metallized PP | Can | 99.5µF | ± 10% | AC Filter | Stud Mount - M12 | 400V | - | - | Terminal Block | 16mm | 65V/µs | 6.48kA | 21.6A | - | 85mm | - | - | 200mm | - | FLB Series | -40°C | 85°C | - |