excl. BTW

Power Film Capacitors:

10 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
4177968

RoHS

Date/Lot Code

Each
1+
10,910 €
5+
8,820 €
10+
7,890 €
20+
6,870 €
40+
6,390 €
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
37.5mm
35V/µs
1.225kA
22.7A
0.0055ohm
41.5mm
30mm
56mm
EZPV Series
-40°C
105°C
AEC-Q200
4177969

RoHS

Date/Lot Code

Each
1+
10,910 €
5+
8,820 €
10+
7,890 €
20+
6,870 €
40+
6,390 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
37.5mm
35V/µs
1.225kA
22.7A
0.0055ohm
41.5mm
30mm
56mm
EZPV Series
-40°C
105°C
-
3372977

RoHS

Date/Lot Code

Each
1+
10,180 €
5+
8,580 €
10+
7,920 €
20+
7,350 €
40+
7,020 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
800V
-
Radial Leaded
37.5mm
35V/µs
1.225kA
22.7A
0.0055ohm
41.5mm
30mm
56mm
EZPV Series
-40°C
105°C
-
3373059

RoHS

Date/Lot Code

Each
1+
10,180 €
5+
8,580 €
10+
7,920 €
20+
7,350 €
40+
7,020 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
800V
-
Radial Leaded
37.5mm
35V/µs
1.225kA
22.7A
0.0055ohm
41.5mm
30mm
56mm
EZPV Series
-40°C
105°C
AEC-Q200
4074693

RoHS

Date/Lot Code

Each
40+
17,630 €
Min: 40 / Meerdere: 40
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
800V
GRADE III (Test Condition B)
PC Pin
52.5mm
15V/µs
675A
22.7A
0.0039ohm
57.5mm
35mm
50mm
MKP1848H Series
-40°C
85°C
AEC-Q200
4074711

RoHS

Date/Lot Code

Each
40+
21,140 €
Min: 40 / Meerdere: 40
Metallized PP
Radial Box - 2 Pin
55µF
± 5%
DC Link
Through Hole
700V
GRADE III (Test Condition B)
PC Pin
52.5mm
12V/µs
660A
22.7A
0.0039ohm
57.5mm
35mm
50mm
MKP1848H Series
-40°C
85°C
AEC-Q200
4074691

RoHS

Date/Lot Code

Each
40+
18,370 €
Min: 40 / Meerdere: 40
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
800V
GRADE III (Test Condition B)
PC Pin
52.5mm
15V/µs
675A
22.7A
0.0039ohm
57.5mm
35mm
50mm
MKP1848H Series
-40°C
85°C
AEC-Q200
4074728

RoHS

Date/Lot Code

Each
45+
19,470 €
Min: 45 / Meerdere: 45
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Link
Through Hole
500V
GRADE III (Test Condition B)
PC Pin
52.5mm
10V/µs
650A
22.7A
0.0033ohm
57.5mm
30mm
45mm
MKP1848H Series
-40°C
85°C
AEC-Q200
4074714

RoHS

Date/Lot Code

Each
40+
20,290 €
Min: 40 / Meerdere: 40
Metallized PP
Radial Box - 2 Pin
55µF
± 10%
DC Link
Through Hole
700V
GRADE III (Test Condition B)
PC Pin
52.5mm
12V/µs
660A
22.7A
0.0039ohm
57.5mm
35mm
50mm
MKP1848H Series
-40°C
85°C
AEC-Q200
4074726

RoHS

Date/Lot Code

Each
45+
20,280 €
Min: 45 / Meerdere: 45
Metallized PP
Radial Box - 4 Pin
65µF
± 5%
DC Link
Through Hole
500V
GRADE III (Test Condition B)
PC Pin
52.5mm
10V/µs
650A
22.7A
0.0033ohm
57.5mm
30mm
45mm
MKP1848H Series
-40°C
85°C
AEC-Q200
1-10 van 10 artikelen
van 1 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY