excl. BTW

Power Film Capacitors:

3 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
4074741

RoHS

Date/Lot Code

Each
40+
22,860 €
Min: 40 / Meerdere: 40
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition B)
PC Pin
52.5mm
10V/µs
800A
25.1A
0.0032ohm
-
57.5mm
35mm
50mm
MKP1848H Series
-40°C
85°C
AEC-Q200
4074739

RoHS

Date/Lot Code

Each
40+
23,810 €
Min: 40 / Meerdere: 40
Metallized PP
Radial Box - 4 Pin
80µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition B)
PC Pin
52.5mm
10V/µs
800A
25.1A
0.0032ohm
-
57.5mm
35mm
50mm
MKP1848H Series
-40°C
85°C
AEC-Q200
4305221

RoHS

Date/Lot Code

Each
256+
107,790 €
Min: 256 / Meerdere: 256
Metallized PP
Can
200.6µF
± 10%
AC Filter
Stud Mount - M12
230V
-
-
Terminal Block
16mm
37V/µs
7.53kA
25.1A
-
85mm
-
-
265mm
FLB Series
-40°C
85°C
-
1-3 van 3 artikelen
van 1 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY