Power Film Capacitors:
4 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,425 € 50+ 0,407 € 100+ 0,388 € 900+ 0,269 € | Min: 10 / Meerdere: 10 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | High Frequency | Through Hole | 90V | 160V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 120V/µs | 40A | 4.97A | 0.0145ohm | 18mm | 6mm | 12mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,546 € 50+ 0,470 € 100+ 0,394 € 900+ 0,300 € 1800+ 0,285 € Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | High Frequency | Through Hole | 160V | 250V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 310V/µs | 102A | 4.97A | 0.0145ohm | 18mm | 6mm | 12mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1750+ 0,269 € | Min: 1750 / Meerdere: 1750 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | High Frequency | Through Hole | 90V | 160V | GRADE II (Test Condition A) | PC Pin | 15mm | 120V/µs | 40A | 4.97A | 0.0145ohm | 18mm | 6mm | 12mm | 12mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 900+ 0,382 € | Min: 900 / Meerdere: 900 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | High Frequency | Through Hole | 90V | 160V | GRADE II (Test Condition A) | PC Pin | 15mm | 120V/µs | 40A | 4.97A | 0.0145ohm | 18mm | 6mm | 12mm | 12mm | R75 Series | -55°C | 105°C | AEC-Q200 |