excl. BTW

Power Film Capacitors:

33 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
4049125

RoHS

Date/Lot Code

Each
1+
2,490 €
10+
1,750 €
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
1.1µF
± 10%
AC Filter
Through Hole
500V
1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
70V/µs
77A
5A
0.0384ohm
-
31.5mm
19mm
29mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
3932267

RoHS

Date/Lot Code

Each
1+
4,220 €
5+
3,470 €
10+
2,710 €
20+
2,610 €
40+
2,510 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
43V/µs
86A
5A
0.022ohm
-
31.5mm
24mm
12mm
-
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
3932271

RoHS

Date/Lot Code

Each
1+
5,570 €
5+
4,390 €
10+
3,200 €
20+
3,060 €
40+
2,910 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
41V/µs
82A
5A
0.02ohm
-
31.5mm
24mm
12mm
-
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
4143623

RoHS

Date/Lot Code

Each
1+
4,440 €
5+
3,570 €
10+
2,690 €
20+
2,630 €
40+
2,560 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
100V/µs
200A
5A
0.0215ohm
-
32mm
15mm
25mm
-
-
MKP1848 Series
-40°C
105°C
AEC-Q200
4457406

RoHS

Date/Lot Code

Each
5+
2,710 €
50+
1,730 €
250+
1,510 €
500+
1,380 €
1000+
1,270 €
Meer prijzen...
Min: 5 / Meerdere: 5
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
50V/µs
-
5A
0.0122ohm
-
31.5mm
12.5mm
21.5mm
-
-
B32754 Series
-40°C
105°C
-
4457496

RoHS

Date/Lot Code

Each
1+
4,050 €
50+
2,580 €
100+
2,260 €
250+
2,060 €
500+
1,900 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
73V/µs
-
5A
0.0347ohm
-
42mm
24mm
15mm
-
-
B32776YZ Series
-40°C
105°C
-
2495989

RoHS

Each
10+
0,513 €
50+
0,491 €
100+
0,468 €
Min: 10 / Meerdere: 10
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
15mm
900V/µs
42A
5A
0.014ohm
-
18mm
5mm
11mm
-
11mm
R76 Series
-55°C
105°C
AEC-Q200
4377517

RoHS

Date/Lot Code

Each
300+
0,370 €
900+
0,348 €
Min: 300 / Meerdere: 300
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
900V/µs
42A
5A
0.014ohm
-
18mm
5mm
11mm
5A
-
R76 Series
-55°C
105°C
AEC-Q200
3678157

RoHS

Date/Lot Code

Each
210+
13,510 €
Min: 210 / Meerdere: 210
Metallized PP
Can
0.22µF
± 5%
Snubber
Stud Mount - M8
500V
1.2kV
-
Quick Connect
10mm
500V/µs
120A
5A
0.023ohm
25mm
-
-
60mm
-
-
C44B Series
-40°C
85°C
-
3519067

RoHS

Date/Lot Code

Each
1040+
1,770 €
Min: 1040 / Meerdere: 1040
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
875V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
5A
0.0222ohm
-
31.5mm
13.5mm
23mm
-
-
B32674D Series
-40°C
105°C
AEC-Q200
3519908

RoHS

Date/Lot Code

Each
1+
1,490 €
10+
0,847 €
50+
0,791 €
350+
0,649 €
700+
0,611 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
0.056µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.3kV/µs
185A
5A
0.0199ohm
-
18mm
11mm
19mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
1791630

RoHS

Date/Lot Code

Each
1+
3,030 €
5+
2,890 €
10+
2,360 €
20+
2,120 €
40+
2,090 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
27.5mm
80V/µs
240A
5A
-
-
32mm
15mm
25mm
-
25mm
MKP1848 Series
-40°C
105°C
AEC-Q200
3678243

RoHS

Date/Lot Code

Each
288+
4,350 €
Min: 288 / Meerdere: 288
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
Snubber
Through Hole
750V
3kV
-
PC Pin
27.5mm
3.36kV/µs
74A
5A
0.473ohm
-
32mm
10mm
20mm
-
-
C4AS Series
-40°C
85°C
-
3678171

RoHS

Date/Lot Code

Each
128+
29,780 €
Min: 128 / Meerdere: 128
Metallized PP
Can
0.1µF
± 5%
Snubber
Stud Mount - M8
1kV
2.4kV
-
Screw
22.3mm
500V/µs
50A
5A
-
45mm
-
-
78mm
-
-
C44B Series
-40°C
85°C
-
3678164

RoHS

Date/Lot Code

Each
210+
16,240 €
Min: 210 / Meerdere: 210
Metallized PP
Can
0.1µF
± 5%
Snubber
Stud Mount - M8
630V
2kV
-
Quick Connect
10mm
750V/µs
75A
5A
0.027ohm
25mm
-
-
60mm
-
-
C44B Series
-40°C
85°C
-
3678233

RoHS

Date/Lot Code

Each
288+
4,260 €
Min: 288 / Meerdere: 288
Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
Snubber
Through Hole
700V
2kV
-
PC Pin
27.5mm
2.24kV/µs
74A
5A
0.393ohm
-
32mm
10mm
20mm
-
-
C4AS Series
-40°C
85°C
-
2133976

RoHS

Date/Lot Code

Each
1+
5,380 €
5+
4,410 €
10+
3,440 €
20+
3,310 €
40+
3,190 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
15V/µs
150A
5A
0.01ohm
-
42mm
24mm
18mm
-
18mm
MKP1848S Series
-40°C
105°C
-
2469072

RoHS

Date/Lot Code

Each
1280+
1,790 €
Min: 1280 / Meerdere: 1280
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
DC Link
Through Hole
-
300V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
5A
0.0181ohm
-
31.5mm
11mm
19mm
-
19mm
B32674D Series
-40°C
105°C
AEC-Q200
2935780

RoHS

Date/Lot Code

Each
3000+
0,429 €
Min: 3000 / Meerdere: 3000
Double Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
3kV/µs
204A
5A
0.016ohm
-
18mm
9mm
12.5mm
-
12.5mm
R76 Series
-55°C
105°C
AEC-Q200
2934934

RoHS

Date/Lot Code

Each
234+
2,750 €
Min: 234 / Meerdere: 234
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
24V/µs
65A
5A
0.0153ohm
-
31.5mm
13mm
25mm
-
25mm
C4AE Series
-40°C
85°C
-
2935733

RoHS

Date/Lot Code

Each
6000+
0,253 €
Min: 6000 / Meerdere: 6000
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
900V/µs
42A
5A
0.014ohm
-
18mm
5mm
11mm
-
11mm
R76 Series
-55°C
105°C
AEC-Q200
2934937

RoHS

Date/Lot Code

Each
96+
2,820 €
Min: 96 / Meerdere: 96
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
29V/µs
63A
5A
0.016ohm
-
31.5mm
14mm
28mm
-
28mm
C4AE Series
-40°C
85°C
-
3339340

RoHS

Date/Lot Code

Each
200+
6,520 €
Min: 200 / Meerdere: 200
Metallized PP
Radial Box - 2 Pin
12µF
± 15%
DC Link
Through Hole
-
575V
-
Radial Leaded
37.5mm
22V/µs
264A
5A
0.022ohm
-
41.5mm
24.5mm
19.5mm
-
-
EZPE Series
-40°C
85°C
-
3678102

RoHS

Date/Lot Code

Each
1+
36,160 €
5+
31,880 €
10+
27,600 €
20+
27,050 €
40+
26,500 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Can
0.22µF
± 5%
Snubber
Stud Mount - M8
1kV
2.4kV
-
Screw
22.3mm
500V/µs
110A
5A
-
45mm
-
-
78mm
-
-
C44B Series
-40°C
85°C
-
3932363

RoHS

Date/Lot Code

Each
99+
3,670 €
Min: 99 / Meerdere: 99
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
41V/µs
82A
5A
0.02ohm
-
31.5mm
24mm
12mm
-
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
1-25 van 33 artikelen
van 2 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY