excl. BTW

Power Film Capacitors:

9 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
3649815

RoHS

Each
10+
0,316 €
50+
0,302 €
100+
0,287 €
Min: 10 / Meerdere: 10
Double Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
900V/µs
243A
8.8A
0.006ohm
18mm
10mm
16mm
R76 Series
-55°C
110°C
AEC-Q200
4049110

RoHS

Date/Lot Code

Each
1+
3,140 €
10+
2,230 €
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
50V/µs
235A
8.8A
0.0142ohm
31.5mm
22mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
4457491

RoHS

Date/Lot Code

Each
1+
4,310 €
10+
3,420 €
50+
3,000 €
200+
2,670 €
400+
2,550 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
22V/µs
-
8.8A
0.012ohm
42mm
18mm
32.5mm
B32776H Series
-40°C
105°C
AEC-Q200
3530121

RoHS

Date/Lot Code

Each
1+
3,660 €
10+
2,400 €
80+
2,010 €
160+
1,800 €
560+
1,590 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
2.8µF
± 5%
DC Link
Through Hole
-
1.5kV
-
Radial Leaded
27.5mm
31V/µs
87A
8.8A
0.0114ohm
32mm
31mm
19mm
C4AQ Series
-55°C
105°C
AEC-Q200
4074466

RoHS

Date/Lot Code

Each
80+
4,510 €
Min: 80 / Meerdere: 80
Metallized PP
Radial Box - 2 Pin
7µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition B)
PC Pin
27.5mm
40V/µs
280A
8.8A
0.0076ohm
32mm
18mm
28mm
MKP1848H Series
-40°C
85°C
AEC-Q200
4074465

RoHS

Date/Lot Code

Each
80+
4,690 €
Min: 80 / Meerdere: 80
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition B)
PC Pin
27.5mm
40V/µs
280A
8.8A
0.0076ohm
32mm
18mm
28mm
MKP1848H Series
-40°C
85°C
AEC-Q200
4706789

RoHS

Date/Lot Code

Each
1+
2,710 €
5+
2,440 €
10+
2,270 €
25+
2,060 €
50+
1,900 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
7.5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
8.8A
0.0053ohm
31.5mm
17.5mm
32.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4706771

RoHS

Date/Lot Code

Each
1+
2,620 €
10+
2,190 €
25+
1,990 €
50+
1,840 €
100+
1,700 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 2 Pin
7.5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
8.8A
0.0053ohm
31.5mm
17.5mm
32.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4728386

RoHS

Each
570+
1,110 €
Min: 570 / Meerdere: 570
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link, High Frequency
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
260A
8.8A
0.0098ohm
32mm
16mm
30mm
EFDKA-T Series
-55°C
125°C
AEC-Q200
1-9 van 9 artikelen
van 1 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY