Power Film Capacitors:
8 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,248 € 100+ 0,223 € 500+ 0,181 € 1800+ 0,146 € 3600+ 0,145 € Meer prijzen... | Min: 10 / Meerdere: 10 | Double Metallized PP | Radial Box - 2 Pin | 2200pF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 6.5kV/µs | 14A | 800mA | 0.289ohm | 13mm | 4mm | 9mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
KEMET / PARTNER STOCK | Each | 200+ 0,429 € 600+ 0,358 € | Min: 200 / Meerdere: 200 | Double Metallized PP | Radial Box - 2 Pin | 2200pF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 6.5kV/µs | 14A | 800mA | 0.289ohm | - | - | 9mm | 9mm | R76 Series | -55°C | 105°C | - | ||||
Each | 10+ 0,454 € 50+ 0,434 € 100+ 0,413 € 500+ 0,346 € 1800+ 0,323 € Meer prijzen... | Min: 10 / Meerdere: 10 | Double Metallized PP | Radial Box - 2 Pin | 2200pF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | PC Pin | 10mm | 6.5kV/µs | 14A | 800mA | 0.289ohm | 13mm | 4mm | 9mm | 9mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,303 € 50+ 0,300 € 100+ 0,297 € 500+ 0,228 € 1500+ 0,184 € Meer prijzen... | Min: 10 / Meerdere: 10 | Double Metallized PP | Radial Box - 2 Pin | 1800pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 9.5kV/µs | 17A | 800mA | 0.354ohm | 18mm | 4mm | 10mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 250+ 0,549 € | Min: 250 / Meerdere: 250 | Metallized PP | Radial Box - 2 Pin | 1000pF | ± 10% | High Current, Pulse | Through Hole | - | 2.5kV | GRADE III (Test Condition A) | PC Pin | 22.5mm | 2.5kV/µs | 2.5A | 800mA | 0.493ohm | 26mm | 7mm | 16.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 500+ 0,440 € | Min: 500 / Meerdere: 500 | Metallized PP | Radial Box - 2 Pin | 1200pF | ± 5% | High Current, Pulse | Through Hole | - | 2kV | GRADE III (Test Condition A) | PC Pin | 15mm | 2.9kV/µs | 3.5A | 800mA | 0.351ohm | 17.5mm | 7mm | 13.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 500+ 0,397 € | Min: 500 / Meerdere: 500 | Metallized PP | Radial Box - 2 Pin | 1200pF | ± 10% | High Current, Pulse | Through Hole | - | 2kV | GRADE III (Test Condition A) | PC Pin | 15mm | 2.9kV/µs | 3.5A | 800mA | 0.351ohm | 17.5mm | 7mm | 13.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 250+ 0,600 € | Min: 250 / Meerdere: 250 | Metallized PP | Radial Box - 2 Pin | 1000pF | ± 5% | High Current, Pulse | Through Hole | - | 2.5kV | GRADE III (Test Condition A) | PC Pin | 22.5mm | 2.5kV/µs | 2.5A | 800mA | 0.493ohm | 26mm | 7mm | 16.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 |