Power Film Capacitors:
4 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 324,450 € 5+ 275,370 € 10+ 258,030 € | Min: 1 / Meerdere: 1 | Metallized PP | - | 260µF | ± 10% | DC Filter | Stud Mount - M12 | 3kV | Screw | 50mm | - | 2.97kA | 90A | 0.0028ohm | 116mm | 340mm | FFLK Series | -40°C | 95°C | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 308,300 € 10+ 283,390 € 25+ 258,490 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 260µF | ± 10% | DC Filter | Stud Mount - M12 | 3kV | Screw | 50mm | - | 2.97kA | 90A | 0.0028ohm | 116mm | 340mm | FFLK Series | -40°C | 95°C | |||||
Each | 1+ 192,250 € 5+ 174,220 € 10+ 156,180 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 860µF | ± 10% | DC Link | Stud Mount - M12 | 1.8kV | Screw | 50mm | 8V/µs | 6.8kA | 90A | 0.00145ohm | 136mm | 282mm | C44U-M Series | -40°C | 85°C | |||||
Each | 1+ 157,180 € 5+ 151,400 € 10+ 148,370 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 700µF | ± 10% | DC Link | Stud Mount - M12 | 1.8kV | Screw | 50mm | 10V/µs | 6.8kA | 90A | 0.00125ohm | 136mm | 232mm | C44U-M Series | -40°C | 85°C |