Power Film Capacitors:
119 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
dv/dt Rating
Peak Current
RMS Current (Irms)
Product Diameter
Product Height
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 123,900 € 2+ 111,270 € 3+ 107,020 € 5+ 102,760 € 10+ 98,510 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Can | 185µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 415V | Terminal Block | - | 41.8A | - | - | 245mm | - | 30kvar @ 50Hz | - | -40°C | 60°C | |||||
Each | 1+ 246,860 € 5+ 198,620 € 10+ 180,000 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 154µF | ± 5% | Three-Phase PFC | Stud Mount - M12 | 440V | Terminal Block | - | - | - | 84.4mm | 265mm | - | 28.1kvar @ 50Hz | ESTAspring PhMKP Series | -25°C | 65°C | |||||
Each | 1+ 66,450 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 77µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 415V | Terminal Block | 30V/µs | - | 23A | 75mm | 230mm | 230mm | 12.5kvar @ 50Hz | C9T Series | -25°C | 55°C | |||||
Each | 1+ 122,370 € 5+ 113,420 € 10+ 108,860 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 57.7µF | ± 5% | Three-Phase PFC | Stud Mount - M12 | 525V | - | - | - | - | 85mm | 218mm | - | 15kvar @ 50Hz; 18kvar @ 60Hz | B25675C Series | -40°C | 60°C | |||||
Each | 1+ 125,450 € 5+ 116,270 € 10+ 111,600 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 68.5µF | ± 5% | Three-Phase PFC | Stud Mount - M12 | 440V | - | - | - | - | 85mm | 200mm | - | 12.5kvar @ 50Hz; 15kvar @ 60Hz | B25675C Series | -40°C | 60°C | |||||
Each | 1+ 120,850 € 5+ 112,020 € 10+ 107,510 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 82.9µF | ± 5% | Three-Phase PFC | Stud Mount - M12 | 400V | - | - | - | - | 85mm | 200mm | - | 12.5kvar @ 50Hz; 15kvar @ 60Hz | B25675C Series | -40°C | 60°C | |||||
Each | 1+ 202,540 € 5+ 187,730 € 10+ 180,180 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 164.4µF | ± 5% | Three-Phase PFC | Stud Mount - M12 | 440V | - | - | - | - | 125mm | 192mm | - | 30kvar @ 50Hz | B25675C Series | -40°C | 60°C | |||||
Each | 1+ 123,200 € 5+ 114,510 € 10+ 105,550 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 92.4µF | ± 5% | Three-Phase PFC | Stud Mount - M12 | 415V | - | - | - | - | 85mm | 200mm | - | 15kvar @ 50Hz; 18kvar @ 60Hz | B25675C Series | -40°C | 60°C | |||||
Each | 1+ 173,350 € 5+ 160,670 € 10+ 154,210 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 154µF | ± 5% | Three-Phase PFC | Stud Mount - M12 | 415V | - | - | - | - | 116mm | 192mm | - | 25kvar @ 50Hz; 30kvar @ 60Hz | B25675C Series | -40°C | 60°C | |||||
Each | 1+ 111,530 € 5+ 101,190 € 10+ 90,840 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 48.1µF | ± 5% | Three-Phase PFC | Stud Mount - M12 | 525V | - | - | - | - | 85mm | 200mm | - | 12.5kvar @ 50Hz; 15kvar @ 60Hz | B25675C Series | -40°C | 60°C | |||||
Each | 1+ 85,150 € 10+ 78,560 € 20+ 74,220 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 30.8µF | ± 5% | Three-Phase PFC | Stud Mount - M12 | 415V | - | - | - | - | 75mm | 164mm | - | 5kvar @ 50Hz; 6kvar @ 60Hz | B25675C Series | -40°C | 60°C | |||||
Each | 1+ 191,600 € 5+ 167,650 € 10+ 138,910 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 27.9µF | ± 5% | Three-Phase PFC | Stud Mount - M12 | 690V | - | - | - | - | 85mm | 200mm | - | 12.5kvar @ 50Hz; 15kvar @ 60Hz | B25675C Series | -40°C | 60°C | |||||
Each | 1+ 98,950 € 10+ 91,710 € 20+ 88,020 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 33.2µF | ± 5% | Three-Phase PFC | Stud Mount - M12 | 400V | - | - | - | - | 75mm | 164mm | - | 5kvar @ 50Hz; 6kvar @ 60Hz | B25675C Series | -40°C | 60°C | |||||
Each | 1+ 132,720 € 5+ 123,020 € 10+ 118,060 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 99.5µF | ± 5% | Three-Phase PFC | Stud Mount - M12 | 400V | - | - | - | - | 85mm | 218mm | - | 15kvar @ 50Hz; 18kvar @ 60Hz | B25675C Series | -40°C | 60°C | |||||
Each | 1+ 202,540 € 5+ 187,730 € 10+ 180,180 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 198.9µF | ± 5% | Three-Phase PFC | Stud Mount - M12 | 400V | - | - | - | - | 116mm | 224mm | - | 30kvar @ 50Hz | B25675C Series | -40°C | 60°C | |||||
Each | 1+ 119,770 € 5+ 111,010 € 10+ 106,540 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 77µF | ± 5% | Three-Phase PFC | Stud Mount - M12 | 415V | - | - | - | - | 85mm | 200mm | - | 12.5kvar @ 50Hz; 15kvar @ 60Hz | B25675C Series | -40°C | 60°C | |||||
Each | 1+ 160,280 € 2+ 129,560 € 3+ 124,600 € 5+ 119,650 € 10+ 114,690 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Can | 66.9µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 690V | Terminal Block | - | 25.1A | - | - | 245mm | - | 30kvar @ 50Hz | - | -40°C | 60°C | |||||
Each | 1+ 64,500 € 5+ 61,170 € 12+ 55,740 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 68.5µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 440V | Terminal Block | 30V/µs | - | 21A | 75mm | 230mm | 230mm | 12.5kvar @ 50Hz | C9T Series | -25°C | 55°C | |||||
Each | 1+ 103,330 € 2+ 92,800 € 3+ 90,940 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 96.2µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 525V | Terminal Block | - | 27.5A | - | - | 245mm | - | 25kvar @ 50Hz | - | -40°C | 60°C | |||||
Each | 1+ 74,770 € 2+ 65,520 € 3+ 62,190 € 5+ 58,850 € 10+ 55,470 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Can | 77µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 415V | Terminal Block | - | 17.4A | - | - | 245mm | - | 12.5kvar @ 50Hz | - | -40°C | 60°C | |||||
Each | 1+ 242,880 € 2+ 233,590 € 3+ 224,300 € 5+ 215,010 € 10+ 210,710 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Can | 308µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 415V | Terminal Block | - | 69.6A | - | - | 355mm | - | 50kvar @ 50Hz | - | -40°C | 60°C | |||||
Each | 1+ 252,330 € 2+ 242,680 € 3+ 233,020 € 5+ 223,370 € 10+ 218,900 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 193µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 525V | Terminal Block | - | 55A | - | - | 355mm | - | 50kvar @ 50Hz | - | -40°C | 60°C | |||||
Each | 1+ 99,130 € 2+ 82,530 € 3+ 74,120 € 5+ 72,640 € 10+ 71,160 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 27.9µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 690V | Terminal Block | - | 10.5A | - | - | 245mm | - | 12.5kvar @ 50Hz | - | -40°C | 60°C | |||||
Each | 1+ 79,820 € 2+ 69,950 € 3+ 62,820 € 5+ 60,420 € 10+ 58,010 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Can | 48.1µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 525V | Terminal Block | - | 13.7A | - | - | 245mm | - | 12.5kvar @ 50Hz | - | -40°C | 60°C | |||||
Each | 1+ 288,680 € 2+ 277,640 € 3+ 266,590 € 5+ 255,550 € 10+ 250,440 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Can | 111.4µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 690V | Terminal Block | - | 41.8A | - | - | 355mm | - | 50kvar @ 50Hz | - | -40°C | 60°C |