Aluminium Polymer Capacitors:
3.403 gevonden productenVind een enorm aanbod van Aluminium Polymer Capacitors in Farnell België. We hebben een grote selectie van Aluminium Polymer Capacitors op voorraad, waaronder nieuwe en populairste producten van 's werelds beste fabrikanten, waaronder: Panasonic, Kemet, Kyocera Avx, Wurth Elektronik & Kemet / Partner Stock.
Weergeven
Koper
Ingenieur
Fabrikant
Capacitance
Voltage(DC)
Voltage Rating
AE Capacitor Case
Capacitor Case / Package
ESR
Lifetime @ Temperature
Polarity
Capacitance Tolerance
Diameter
Capacitor Mounting
Capacitor Terminals
Height
Lead Spacing
Series Name
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Verpakking
Geen filter(s) toegepast
0 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,228 € 100+ 0,207 € 500+ 0,168 € 1000+ 0,150 € 2000+ 0,133 € | Min: 10 / Meerdere: 10 | 220µF | 6.3V | - | - | Radial Leaded | 0.018ohm | 5000 hours @ 105°C | - | ± 20% | - | Through Hole | Radial Leaded | - | - | - | 2A | 5mm | - | - | 11mm | -55°C | 105°C | A755 Series | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 1,730 € 50+ 1,270 € 250+ 0,888 € 500+ 0,738 € 1500+ 0,672 € | Min: 5 / Meerdere: 5 | 330µF | 2V | - | - | 2917 [7343 Metric] | 0.006ohm | 0 | - | ± 20% | - | Surface Mount | Solder | - | - | - | 7.5A | - | - | 4.3mm | - | -40°C | 105°C | SP-Cap LT Series | |||||
Each | 10+ 0,368 € 50+ 0,349 € 100+ 0,330 € 500+ 0,238 € 1000+ 0,219 € | Min: 10 / Meerdere: 10 | 1200µF | 2.5V | - | - | Radial Leaded | 0.014ohm | 5000 hours @ 105°C | - | ± 20% | - | Through Hole | Radial Leaded | - | - | - | 4.5A | 8mm | - | - | 8mm | -55°C | 105°C | A758 Series | |||||
Each | 10+ 0,499 € 50+ 0,386 € 100+ 0,349 € 500+ 0,273 € 1000+ 0,259 € Meer prijzen... | Min: 10 / Meerdere: 10 | 560µF | 10V | - | - | Radial Leaded | 0.015ohm | 5000 hours @ 105°C | - | ± 20% | - | Through Hole | Radial Leaded | - | - | - | 4.82A | 8mm | - | - | 12mm | -55°C | 105°C | A755 Series | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 1,640 € 10+ 1,270 € 50+ 1,090 € 400+ 0,726 € | Min: 1 / Meerdere: 1 | 150µF | 35V | - | - | Radial Can - SMD | 0.028ohm | 2000 hours @ 105°C | - | ± 20% | - | Surface Mount | SMD | - | - | - | 2.6A | 10mm | 10.3mm | 10.3mm | 12.6mm | -55°C | 105°C | A767 Series | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 2,060 € 50+ 1,440 € 250+ 1,210 € 500+ 0,894 € 1500+ 0,774 € | Min: 5 / Meerdere: 5 | 220µF | 2.5V | - | - | 2917 [7343 Metric] | 0.009ohm | 3000 hours @ 125°C | - | ± 20% | - | Surface Mount | L-Lead | - | - | - | 6.3A | - | 7.3mm | 4.3mm | 1.9mm | -55°C | 125°C | SP-Cap JX Series | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 2,260 € 50+ 1,600 € 250+ 1,320 € 500+ 1,070 € 1500+ 0,944 € | Min: 5 / Meerdere: 5 | 390µF | 2.5V | - | - | 2917 [7343 Metric] | 0.009ohm | 3000 hours @ 125°C | - | ± 20% | - | Surface Mount | L-Lead | - | - | - | 6.3A | - | 7.3mm | 4.3mm | 1.9mm | -55°C | 125°C | SP-Cap JX Series | |||||
Each | 10+ 0,303 € 100+ 0,224 € 500+ 0,220 € | Min: 10 / Meerdere: 10 | 1200µF | 6.3V | - | - | Radial Leaded | 0.014ohm | 2000 hours @ 105°C | - | ± 20% | - | Through Hole | Radial Leaded | - | - | - | 4.1A | 8mm | - | - | 12mm | -55°C | 105°C | A750 Series | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 50+ 1,090 € 400+ 0,726 € | Min: 100 / Meerdere: 1 | 150µF | 35V | - | - | Radial Can - SMD | 0.028ohm | 2000 hours @ 105°C | - | ± 20% | - | Surface Mount | SMD | - | - | - | 2.6A | 10mm | 10.3mm | 10.3mm | 12.6mm | -55°C | 105°C | A767 Series | |||||
Each | 10+ 0,208 € 100+ 0,188 € 500+ 0,152 € | Min: 10 / Meerdere: 10 | 270µF | 4V | - | - | Radial Leaded | 0.02ohm | 5000 hours @ 105°C | - | ± 20% | - | Through Hole | Radial Leaded | - | - | - | 2.5A | 5mm | - | - | 7mm | -55°C | 105°C | A758 Series | |||||
Each | 10+ 0,377 € 50+ 0,358 € 100+ 0,338 € 500+ 0,249 € 1000+ 0,229 € Meer prijzen... | Min: 10 / Meerdere: 10 | 33µF | 35V | - | - | Radial Leaded | 0.075ohm | 2000 hours @ 125°C | - | ± 20% | - | Through Hole | Radial Leaded | - | - | - | 690mA | 5mm | - | - | 11mm | -55°C | 125°C | A759 Series | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 1,400 € 10+ 1,250 € 50+ 1,010 € 100+ 0,861 € 200+ 0,808 € | Min: 1 / Meerdere: 1 | 100µF | 63V | - | - | Radial Can - SMD | 0.036ohm | 2000 hours @ 105°C | - | ± 20% | - | Surface Mount | Solder | - | - | - | 1.6A | 10mm | - | - | 12.5mm | -55°C | 105°C | APD Series | |||||
Each | 10+ 0,500 € 100+ 0,432 € | Min: 10 / Meerdere: 10 | 1000µF | 2.5V | - | - | Radial Leaded | 0.015ohm | 5000 hours @ 105°C | - | ± 20% | - | Through Hole | Radial Leaded | - | - | - | 4.5A | 8mm | - | - | 8mm | -55°C | 105°C | A758 Series | |||||
Each | 10+ 0,315 € 50+ 0,299 € 100+ 0,283 € | Min: 10 / Meerdere: 10 | 680µF | 2.5V | - | - | Radial Leaded | 0.014ohm | 5000 hours @ 105°C | - | ± 20% | - | Through Hole | Radial Leaded | - | - | - | 4.8A | 8mm | - | - | 12mm | -55°C | 105°C | A755 Series | |||||
Each | 1+ 0,775 € 5+ 0,689 € 10+ 0,636 € 25+ 0,582 € 50+ 0,544 € Meer prijzen... | Min: 1 / Meerdere: 1 | 180µF | 16V | - | - | - | 0.01ohm | 5000 hours @ 105°C | - | ± 20% | - | Through Hole | Radial Leaded | - | - | - | 5A | 8mm | - | - | 9mm | -55°C | 105°C | OS-CON SEPC Series | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 50+ 1,270 € 250+ 0,888 € 500+ 0,738 € 1500+ 0,672 € | Min: 100 / Meerdere: 5 | 330µF | 2V | - | - | 2917 [7343 Metric] | 0.006ohm | 0 | - | ± 20% | - | Surface Mount | Solder | - | - | - | 7.5A | - | - | 4.3mm | - | -40°C | 105°C | SP-Cap LT Series | |||||
Each | 10+ 0,234 € 100+ 0,208 € 500+ 0,165 € | Min: 10 / Meerdere: 10 | 330µF | 4V | - | - | Radial Leaded | 0.018ohm | 5000 hours @ 105°C | - | ± 20% | - | Through Hole | Radial Leaded | - | - | - | 3.1A | 6.3mm | - | - | 8mm | -55°C | 105°C | A758 Series | |||||
Each | 10+ 0,347 € 100+ 0,227 € 500+ 0,222 € | Min: 10 / Meerdere: 10 | 330µF | 2.5V | - | - | Radial Leaded | 0.018ohm | 5000 hours @ 105°C | - | ± 20% | - | Through Hole | Radial Leaded | - | - | - | 3.1A | 6.3mm | - | - | 8mm | -55°C | 105°C | A758 Series | |||||
Each | 10+ 0,201 € 100+ 0,182 € 500+ 0,148 € | Min: 10 / Meerdere: 10 | 180µF | 6.3V | - | - | Radial Leaded | 0.018ohm | 5000 hours @ 105°C | - | ± 20% | - | Through Hole | Radial Leaded | - | - | - | 2.5A | 5mm | - | - | 7mm | -55°C | 105°C | A758 Series | |||||
Each | 10+ 0,389 € 50+ 0,369 € 100+ 0,349 € 500+ 0,252 € 1000+ 0,232 € | Min: 10 / Meerdere: 10 | 560µF | 4V | - | - | Radial Leaded | 0.014ohm | 5000 hours @ 105°C | - | ± 20% | - | Through Hole | Radial Leaded | - | - | - | 4.8A | 8mm | - | - | 12mm | -55°C | 105°C | A755 Series | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 0,861 € 200+ 0,808 € | Min: 100 / Meerdere: 1 | 100µF | 63V | - | - | Radial Can - SMD | 0.036ohm | 2000 hours @ 105°C | - | ± 20% | - | Surface Mount | Solder | - | - | - | 1.6A | 10mm | - | - | 12.5mm | -55°C | 105°C | APD Series | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 1,860 € 50+ 1,300 € 250+ 1,160 € 500+ 1,110 € 1000+ 1,060 € | Min: 5 / Meerdere: 5 | 330µF | 2V | - | - | 2917 [7343 Metric] | 0.009ohm | 2000 hours @ 105°C | - | ± 20% | - | Surface Mount | L-Lead | - | - | - | 3.5A | - | 7.3mm | 4.3mm | 2.9mm | -55°C | 105°C | SW Series | |||||
Each | 5+ 0,463 € 50+ 0,395 € 250+ 0,286 € 500+ 0,242 € | Min: 5 / Meerdere: 5 | 560µF | 6.3V | - | - | Radial Leaded | 0.008ohm | 2000 hours @ 105°C | - | ± 20% | - | Through Hole | PC Pin | - | - | - | 5A | 6.3mm | - | - | 8mm | -55°C | 105°C | FPCAP RS8 Series | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 50+ 1,270 € 250+ 1,070 € 500+ 0,978 € 1500+ 0,918 € 3500+ 0,842 € | Min: 100 / Meerdere: 5 | 390µF | 2.5V | - | - | 2917 [7343 Metric] | 0.0045ohm | 3000 hours @ 125°C | - | ± 20% | - | Surface Mount | SMD | - | - | - | 8.5A | - | 7.3mm | 4.3mm | 1.9mm | -55°C | 125°C | SP-Cap JX Series | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 1,820 € 50+ 1,270 € 250+ 1,070 € 500+ 0,978 € 1500+ 0,918 € Meer prijzen... | Min: 5 / Meerdere: 5 | 390µF | 2.5V | - | - | 2917 [7343 Metric] | 0.0045ohm | 3000 hours @ 125°C | - | ± 20% | - | Surface Mount | SMD | - | - | - | 8.5A | - | 7.3mm | 4.3mm | 1.9mm | -55°C | 125°C | SP-Cap JX Series |