excl. BTW

Aluminium Polymer Capacitors:

249 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
2614170

RoHS

Each (Supplied on Cut Tape)
Afgesneden tape
10+
0,473 €
50+
0,470 €
100+
0,466 €
500+
0,435 €
Min: 10 / Meerdere: 10
56µF
25V
Radial Can - SMD
0.075ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
1.3A
8mm
8.3mm
8.3mm
9.7mm
-55°C
105°C
A765 Series
2614128

RoHS

Each (Supplied on Cut Tape)
Afgesneden tape
10+
0,423 €
50+
0,386 €
100+
0,348 €
Min: 10 / Meerdere: 10
1500µF
2.5V
Radial Can - SMD
0.01ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
3.4A
8mm
8.3mm
8.3mm
9.7mm
-55°C
105°C
A765 Series
2614170RL

RoHS

Each (Supplied on Cut Tape)
Hergehaspeld
Verpakkingsopties
100+
0,466 €
500+
0,435 €
Min: 100 / Meerdere: 10
56µF
25V
Radial Can - SMD
0.075ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
1.3A
8mm
8.3mm
8.3mm
9.7mm
-55°C
105°C
A765 Series
2614128RL

RoHS

Each (Supplied on Cut Tape)
Hergehaspeld
Verpakkingsopties
100+
0,348 €
Min: 100 / Meerdere: 1
1500µF
2.5V
Radial Can - SMD
0.01ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
3.4A
8mm
8.3mm
8.3mm
9.7mm
-55°C
105°C
A765 Series
3972523RL

RoHS

Each (Supplied on Cut Tape)
Hergehaspeld
Verpakkingsopties
50+
0,901 €
250+
0,773 €
500+
0,738 €
1500+
0,706 €
3500+
0,692 €
Min: 100 / Meerdere: 5
180µF
4V
2917 [7343 Metric]
0.015ohm
3000 hours @ 125°C
± 20%
Surface Mount
SMD
5.1A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
3972594RL

RoHS

Each (Supplied on Cut Tape)
Hergehaspeld
Verpakkingsopties
50+
1,140 €
250+
1,010 €
500+
0,969 €
1500+
0,927 €
Min: 100 / Meerdere: 5
390µF
2.5V
2917 [7343 Metric]
0.009ohm
5500 hours @ 125°C
± 20%
Surface Mount
SMD
6.3A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap KX Series
3972527RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Hergehaspeld
Verpakkingsopties
50+
1,340 €
250+
1,170 €
500+
1,000 €
1500+
0,880 €
Min: 100 / Meerdere: 5
150µF
6.3V
2917 [7343 Metric]
0.015ohm
3000 hours @ 125°C
± 20%
Surface Mount
SMD
5.1A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
3972522

RoHS

Each (Supplied on Cut Tape)
Afgesneden tape
5+
1,000 €
50+
0,847 €
250+
0,727 €
500+
0,694 €
1500+
0,663 €
Meer prijzen...
Min: 5 / Meerdere: 5
150µF
4V
2917 [7343 Metric]
0.015ohm
3000 hours @ 125°C
± 20%
Surface Mount
SMD
5.1A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
3972594

RoHS

Each (Supplied on Cut Tape)
Afgesneden tape
5+
1,470 €
50+
1,140 €
250+
1,010 €
500+
0,969 €
1500+
0,927 €
Min: 5 / Meerdere: 5
390µF
2.5V
2917 [7343 Metric]
0.009ohm
5500 hours @ 125°C
± 20%
Surface Mount
SMD
6.3A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap KX Series
3972527

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
5+
1,860 €
50+
1,340 €
250+
1,170 €
500+
1,000 €
1500+
0,880 €
Min: 5 / Meerdere: 5
150µF
6.3V
2917 [7343 Metric]
0.015ohm
3000 hours @ 125°C
± 20%
Surface Mount
SMD
5.1A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
3972521

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
5+
1,260 €
50+
0,978 €
250+
0,910 €
500+
0,867 €
1500+
0,796 €
Meer prijzen...
Min: 5 / Meerdere: 5
390µF
2.5V
2917 [7343 Metric]
0.0045ohm
3000 hours @ 125°C
± 20%
Surface Mount
SMD
8.5A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
3972590

RoHS

Each (Supplied on Cut Tape)
Afgesneden tape
5+
1,780 €
50+
1,290 €
250+
1,120 €
500+
0,957 €
1500+
0,842 €
Min: 5 / Meerdere: 5
330µF
2V
2917 [7343 Metric]
0.009ohm
5500 hours @ 125°C
± 20%
Surface Mount
SMD
6.3A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap KX Series
3972524RL

RoHS

Each (Supplied on Cut Tape)
Hergehaspeld
Verpakkingsopties
50+
1,100 €
250+
0,952 €
500+
0,893 €
1500+
0,782 €
Min: 100 / Meerdere: 5
220µF
4V
2917 [7343 Metric]
0.015ohm
3000 hours @ 125°C
± 20%
Surface Mount
SMD
5.1A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
3972590RL

RoHS

Each (Supplied on Cut Tape)
Hergehaspeld
Verpakkingsopties
50+
1,290 €
250+
1,120 €
500+
0,957 €
1500+
0,842 €
Min: 100 / Meerdere: 5
330µF
2V
2917 [7343 Metric]
0.009ohm
5500 hours @ 125°C
± 20%
Surface Mount
SMD
6.3A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap KX Series
3972522RL

RoHS

Each (Supplied on Cut Tape)
Hergehaspeld
Verpakkingsopties
50+
0,847 €
250+
0,727 €
500+
0,694 €
1500+
0,663 €
3500+
0,650 €
Min: 100 / Meerdere: 5
150µF
4V
2917 [7343 Metric]
0.015ohm
3000 hours @ 125°C
± 20%
Surface Mount
SMD
5.1A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
3972592

RoHS

Each (Supplied on Cut Tape)
Afgesneden tape
5+
1,500 €
50+
1,080 €
250+
0,944 €
500+
0,876 €
1500+
0,768 €
Min: 5 / Meerdere: 5
220µF
2.5V
2917 [7343 Metric]
0.009ohm
5500 hours @ 125°C
± 20%
Surface Mount
SMD
6.3A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap KX Series
3972521RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Hergehaspeld
Verpakkingsopties
50+
0,978 €
250+
0,910 €
500+
0,867 €
1500+
0,796 €
3500+
0,780 €
Min: 100 / Meerdere: 5
390µF
2.5V
2917 [7343 Metric]
0.0045ohm
3000 hours @ 125°C
± 20%
Surface Mount
SMD
8.5A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
3972524

RoHS

Each (Supplied on Cut Tape)
Afgesneden tape
5+
1,510 €
50+
1,100 €
250+
0,952 €
500+
0,893 €
1500+
0,782 €
Min: 5 / Meerdere: 5
220µF
4V
2917 [7343 Metric]
0.015ohm
3000 hours @ 125°C
± 20%
Surface Mount
SMD
5.1A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
3972523

RoHS

Each (Supplied on Cut Tape)
Afgesneden tape
5+
1,070 €
50+
0,901 €
250+
0,773 €
500+
0,738 €
1500+
0,706 €
Meer prijzen...
Min: 5 / Meerdere: 5
180µF
4V
2917 [7343 Metric]
0.015ohm
3000 hours @ 125°C
± 20%
Surface Mount
SMD
5.1A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
3973702

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
10+
0,392 €
50+
0,384 €
Min: 10 / Meerdere: 10
270µF
16V
Radial Can - SMD
0.014ohm
5000 hours @ 105°C
± 20%
Surface Mount
SMD
4.35A
8mm
8.3mm
8.3mm
12.2mm
-55°C
105°C
A766 Series
3972592RL

RoHS

Each (Supplied on Cut Tape)
Hergehaspeld
Verpakkingsopties
50+
1,080 €
250+
0,944 €
500+
0,876 €
1500+
0,768 €
Min: 100 / Meerdere: 5
220µF
2.5V
2917 [7343 Metric]
0.009ohm
5500 hours @ 125°C
± 20%
Surface Mount
SMD
6.3A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap KX Series
3973702RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Hergehaspeld
Verpakkingsopties
50+
0,384 €
Min: 100 / Meerdere: 10
270µF
16V
Radial Can - SMD
0.014ohm
5000 hours @ 105°C
± 20%
Surface Mount
SMD
4.35A
8mm
8.3mm
8.3mm
12.2mm
-55°C
105°C
A766 Series
2614172

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
10+
0,595 €
50+
0,560 €
100+
0,524 €
500+
0,441 €
1000+
0,393 €
Meer prijzen...
Min: 10 / Meerdere: 10
100µF
25V
Radial Can - SMD
0.024ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
3.3A
8mm
8.3mm
8.3mm
9.7mm
-55°C
105°C
A765 Series
2614157

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
10+
0,374 €
50+
0,355 €
100+
0,336 €
500+
0,269 €
Min: 10 / Meerdere: 10
100µF
16V
Radial Can - SMD
0.025ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
2.5A
6.3mm
6.6mm
6.6mm
5.7mm
-55°C
105°C
A765 Series
2614175

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
1+
1,800 €
10+
0,938 €
50+
0,808 €
400+
0,678 €
800+
0,627 €
Meer prijzen...
Min: 1 / Meerdere: 1
220µF
25V
Radial Can - SMD
0.05ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
3.8A
10mm
10.3mm
10.3mm
12.6mm
-55°C
105°C
A765 Series
1-25 van 249 artikelen
van 10 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY