SP-Cap TX Series Aluminium Polymer Capacitors:
28 gevonden productenPanasonic SP-Cap TX Series
Panasonic's TX Series, Surface Mount Type, SP-CAP™ are high-temperature long life Conductive Polymer Aluminum Electrolytic Capacitors. With many features and specifications, these Capacitors are the perfect solution for your electronic needs.
- Endurance 125 ℃ 5500 h
- Damp heat 85℃ 85% 1000 h
- Low ESR (3 ~ 15 mΩ max.)
- RoHS compliance, Halogen-free
Weergeven
Koper
Ingenieur
Fabrikant
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Each (Supplied on Cut Tape) Afgesneden tape | 5+ 1,710 € 50+ 1,230 € | Min: 5 / Meerdere: 5 | 180µF | 4V | 2917 [7343 Metric] | 0.015ohm | 5500 hours @ 135°C | ± 20% | Surface Mount | L-Lead | 5.1A | 7.3mm | 4.3mm | 1.9mm | -55°C | 135°C | SP-Cap TX Series | |||||
| Each (Supplied on Cut Tape) Afgesneden tape | 5+ 1,620 € 50+ 1,160 € | Min: 5 / Meerdere: 5 | 150µF | 4V | 2917 [7343 Metric] | 0.015ohm | 5500 hours @ 135°C | ± 20% | Surface Mount | L-Lead | 5.1A | 7.3mm | 4.3mm | 1.9mm | -55°C | 135°C | SP-Cap TX Series | |||||
| Each (Supplied on Cut Tape) Afgesneden tape | 5+ 1,730 € 50+ 1,250 € | Min: 5 / Meerdere: 5 | 120µF | 6.3V | 2917 [7343 Metric] | 0.015ohm | 5500 hours @ 135°C | ± 20% | Surface Mount | L-Lead | 5.1A | 7.3mm | 4.3mm | 1.9mm | -55°C | 135°C | SP-Cap TX Series | |||||
| Each (Supplied on Cut Tape) Afgesneden tape | 5+ 1,960 € 50+ 1,420 € | Min: 5 / Meerdere: 5 | 390µF | 2.5V | 2917 [7343 Metric] | 9000µohm | 5500 hours @ 135°C | ± 20% | Surface Mount | L-Lead | 6.3A | 7.3mm | 4.3mm | 1.9mm | -55°C | 135°C | SP-Cap TX Series | |||||
| Each (Supplied on Cut Tape) Afgesneden tape | 5+ 1,530 € 50+ 1,110 € | Min: 5 / Meerdere: 5 | 220µF | 2.5V | 2917 [7343 Metric] | 9000µohm | 5500 hours @ 135°C | ± 20% | Surface Mount | L-Lead | 6.3A | 7.3mm | 4.3mm | 1.9mm | -55°C | 135°C | SP-Cap TX Series | |||||
| Each (Supplied on Cut Tape) Afgesneden tape | 5+ 1,960 € 50+ 1,420 € | Min: 5 / Meerdere: 5 | 470µF | 2V | 2917 [7343 Metric] | 4500µohm | 5500 hours @ 135°C | ± 20% | Surface Mount | L-Lead | 8.5A | 7.3mm | 4.3mm | 1.9mm | -55°C | 135°C | SP-Cap TX Series | |||||
| Each (Supplied on Cut Tape) Afgesneden tape | 5+ 1,800 € 50+ 1,300 € | Min: 5 / Meerdere: 5 | 330µF | 2.5V | 2917 [7343 Metric] | 9000µohm | 5500 hours @ 135°C | ± 20% | Surface Mount | L-Lead | 6.3A | 7.3mm | 4.3mm | 1.9mm | -55°C | 135°C | SP-Cap TX Series | |||||
| Each (Supplied on Cut Tape) Afgesneden tape | 5+ 1,530 € 50+ 1,110 € | Min: 5 / Meerdere: 5 | 330µF | 2V | 2917 [7343 Metric] | 9000µohm | 5500 hours @ 135°C | ± 20% | Surface Mount | L-Lead | 6.3A | 7.3mm | 4.3mm | 1.9mm | -55°C | 135°C | SP-Cap TX Series | |||||
| Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 50+ 1,110 € | Min: 100 / Meerdere: 5 | 330µF | 2V | 2917 [7343 Metric] | 9000µohm | 5500 hours @ 135°C | ± 20% | Surface Mount | L-Lead | 6.3A | 7.3mm | 4.3mm | 1.9mm | -55°C | 135°C | SP-Cap TX Series | |||||
| Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 50+ 1,420 € | Min: 100 / Meerdere: 5 | 470µF | 2V | 2917 [7343 Metric] | 4500µohm | 5500 hours @ 135°C | ± 20% | Surface Mount | L-Lead | 8.5A | 7.3mm | 4.3mm | 1.9mm | -55°C | 135°C | SP-Cap TX Series | |||||
| Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 50+ 1,160 € | Min: 100 / Meerdere: 5 | 150µF | 4V | 2917 [7343 Metric] | 0.015ohm | 5500 hours @ 135°C | ± 20% | Surface Mount | L-Lead | 5.1A | 7.3mm | 4.3mm | 1.9mm | -55°C | 135°C | SP-Cap TX Series | |||||
| Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 50+ 1,230 € | Min: 100 / Meerdere: 5 | 180µF | 4V | 2917 [7343 Metric] | 0.015ohm | 5500 hours @ 135°C | ± 20% | Surface Mount | L-Lead | 5.1A | 7.3mm | 4.3mm | 1.9mm | -55°C | 135°C | SP-Cap TX Series | |||||
| Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 50+ 1,250 € | Min: 100 / Meerdere: 5 | 120µF | 6.3V | 2917 [7343 Metric] | 0.015ohm | 5500 hours @ 135°C | ± 20% | Surface Mount | L-Lead | 5.1A | 7.3mm | 4.3mm | 1.9mm | -55°C | 135°C | SP-Cap TX Series | |||||
| Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 50+ 1,110 € | Min: 100 / Meerdere: 5 | 220µF | 2.5V | 2917 [7343 Metric] | 9000µohm | 5500 hours @ 135°C | ± 20% | Surface Mount | L-Lead | 6.3A | 7.3mm | 4.3mm | 1.9mm | -55°C | 135°C | SP-Cap TX Series | |||||
| Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 50+ 1,300 € | Min: 100 / Meerdere: 5 | 330µF | 2.5V | 2917 [7343 Metric] | 9000µohm | 5500 hours @ 135°C | ± 20% | Surface Mount | L-Lead | 6.3A | 7.3mm | 4.3mm | 1.9mm | -55°C | 135°C | SP-Cap TX Series | |||||
| Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 50+ 1,420 € | Min: 100 / Meerdere: 5 | 390µF | 2.5V | 2917 [7343 Metric] | 9000µohm | 5500 hours @ 135°C | ± 20% | Surface Mount | L-Lead | 6.3A | 7.3mm | 4.3mm | 1.9mm | -55°C | 135°C | SP-Cap TX Series | |||||
| Each (Supplied on Cut Tape) Afgesneden tape | 5+ 2,150 € 50+ 1,560 € | Min: 5 / Meerdere: 5 | 150µF | 6.3V | 2917 [7343 Metric] | 0.015ohm | 5500 hours @ 135°C | ± 20% | Surface Mount | L-Lead | 5.1A | 7.3mm | 4.3mm | 1.9mm | -55°C | 135°C | SP-Cap TX Series | |||||
| Each (Supplied on Cut Tape) Afgesneden tape | 5+ 2,570 € 50+ 1,860 € 250+ 1,510 € 500+ 1,420 € 1500+ 1,320 € Meer prijzen... | Min: 5 / Meerdere: 5 | 390µF | 2.5V | 2917 [7343 Metric] | 3000µohm | 5500 hours @ 135°C | ± 20% | Surface Mount | L-Lead | 10.2A | 7.3mm | 4.3mm | 1.9mm | -55°C | 135°C | SP-Cap TX Series | |||||
| Each (Supplied on Cut Tape) Afgesneden tape | 5+ 2,120 € 50+ 1,540 € | Min: 5 / Meerdere: 5 | 220µF | 4V | 2917 [7343 Metric] | 0.015ohm | 5500 hours @ 135°C | ± 20% | Surface Mount | L-Lead | 5.1A | 7.3mm | 4.3mm | 1.9mm | -55°C | 135°C | SP-Cap TX Series | |||||
| Each (Supplied on Cut Tape) Afgesneden tape | 5+ 2,380 € 50+ 1,720 € 250+ 1,390 € 500+ 1,310 € 1500+ 1,220 € Meer prijzen... | Min: 5 / Meerdere: 5 | 470µF | 2V | 2917 [7343 Metric] | 3000µohm | 5500 hours @ 135°C | ± 20% | Surface Mount | L-Lead | 10.2A | 7.3mm | 4.3mm | 1.9mm | -55°C | 135°C | SP-Cap TX Series | |||||
| Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 50+ 1,860 € 250+ 1,510 € 500+ 1,420 € 1500+ 1,320 € 3500+ 1,270 € | Min: 100 / Meerdere: 5 | 390µF | 2.5V | 2917 [7343 Metric] | 3000µohm | 5500 hours @ 135°C | ± 20% | Surface Mount | L-Lead | 10.2A | 7.3mm | 4.3mm | 1.9mm | -55°C | 135°C | SP-Cap TX Series | |||||
| Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 50+ 1,540 € | Min: 100 / Meerdere: 5 | 220µF | 4V | 2917 [7343 Metric] | 0.015ohm | 5500 hours @ 135°C | ± 20% | Surface Mount | L-Lead | 5.1A | 7.3mm | 4.3mm | 1.9mm | -55°C | 135°C | SP-Cap TX Series | |||||
| Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 50+ 1,720 € 250+ 1,390 € 500+ 1,310 € 1500+ 1,220 € 3500+ 1,200 € | Min: 100 / Meerdere: 5 | 470µF | 2V | 2917 [7343 Metric] | 3000µohm | 5500 hours @ 135°C | ± 20% | Surface Mount | L-Lead | 10.2A | 7.3mm | 4.3mm | 1.9mm | -55°C | 135°C | SP-Cap TX Series | |||||
| Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 50+ 1,560 € | Min: 100 / Meerdere: 5 | 150µF | 6.3V | 2917 [7343 Metric] | 0.015ohm | 5500 hours @ 135°C | ± 20% | Surface Mount | L-Lead | 5.1A | 7.3mm | 4.3mm | 1.9mm | -55°C | 135°C | SP-Cap TX Series | |||||
| Each (Supplied on Cut Tape) Afgesneden tape | 5+ 2,450 € 50+ 1,770 € 250+ 1,440 € 500+ 1,350 € 1500+ 1,260 € Meer prijzen... | Min: 5 / Meerdere: 5 | 390µF | 2.5V | 2917 [7343 Metric] | 4500µohm | 5500 hours @ 135°C | ± 20% | Surface Mount | L-Lead | 8.5A | 7.3mm | 4.3mm | 1.9mm | -55°C | 135°C | SP-Cap TX Series | |||||