Aluminium Polymer Capacitors:
11 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2354697 | Each (Supplied on Cut Tape) Afgesneden tape | 1+ 1,100 € 50+ 0,519 € 100+ 0,500 € 250+ 0,490 € 500+ 0,480 € | Min: 1 / Meerdere: 1 | 22µF | 20V | Radial Can - SMD | 0.06ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 1.45A | 6.3mm | - | - | 5.9mm | -55°C | 105°C | OS-CON SVP Series | ||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 1,220 € 50+ 0,680 € 100+ 0,647 € 250+ 0,605 € 500+ 0,563 € Meer prijzen... | Min: 1 / Meerdere: 1 | 27µF | 20V | Radial Can - SMD | 0.06ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 1.45A | 6.3mm | - | - | 5.9mm | -55°C | 105°C | OS-CON SVP Series | |||||
2354697RL | Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 0,500 € 250+ 0,490 € 500+ 0,480 € | Min: 100 / Meerdere: 1 | 22µF | 20V | Radial Can - SMD | 0.06ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 1.45A | 6.3mm | - | - | 5.9mm | -55°C | 105°C | OS-CON SVP Series | ||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 0,647 € 250+ 0,605 € 500+ 0,563 € 1000+ 0,524 € | Min: 100 / Meerdere: 1 | 27µF | 20V | Radial Can - SMD | 0.06ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 1.45A | 6.3mm | - | - | 5.9mm | -55°C | 105°C | OS-CON SVP Series | |||||
Each | 1+ 1,200 € 50+ 0,637 € 100+ 0,575 € 250+ 0,523 € 500+ 0,471 € Meer prijzen... | Min: 1 / Meerdere: 1 | 22µF | 20V | Radial Leaded | 0.06ohm | 3000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 1.45A | 6.3mm | - | - | 6mm | -55°C | 105°C | OS-CON SEP Series | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 1,100 € 50+ 0,541 € 100+ 0,510 € 250+ 0,502 € 500+ 0,483 € Meer prijzen... | Min: 1 / Meerdere: 1 | 22µF | 20V | Radial Can - SMD | 0.06ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 1.45A | 6.3mm | - | - | 5.9mm | -55°C | 105°C | OS-CON SVPS Series | |||||
Each | 1+ 1,080 € 10+ 0,548 € 50+ 0,521 € 100+ 0,494 € 200+ 0,456 € Meer prijzen... | Min: 1 / Meerdere: 1 | 22µF | 20V | - | 0.06ohm | 3000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 1.45A | 6.3mm | - | - | 6mm | -55°C | 105°C | OS-CON SEP Series | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 0,510 € 250+ 0,502 € 500+ 0,483 € 1000+ 0,473 € | Min: 100 / Meerdere: 1 | 22µF | 20V | Radial Can - SMD | 0.06ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 1.45A | 6.3mm | - | - | 5.9mm | -55°C | 105°C | OS-CON SVPS Series | |||||
2666619 | Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 1000+ 0,428 € | Min: 1000 / Meerdere: 1000 | 22µF | 20V | Radial Can - SMD | 0.06ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 1.45A | 6.3mm | - | - | 5.9mm | -55°C | 105°C | OS-CON SVP Series | ||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,116 € | Min: 10000 / Meerdere: 10000 | 22µF | 20V | Radial Can - SMD | 0.06ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | SMD | 1.45A | 6.3mm | 6.6mm | 6.6mm | 5.7mm | -55°C | 105°C | A766 Series | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,109 € | Min: 10000 / Meerdere: 10000 | 22µF | 35V | Radial Can - SMD | 0.07ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 1.45A | 6.3mm | - | - | 6mm | -55°C | 105°C | APA Series |