excl. BTW

Lithium-Ion / Hybrid Capacitors:

22 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Voltage(DC)
Capacitance
Discharge Current Max
ESR
Capacitance Tolerance
Capacitor Case / Package
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
4739216

RoHS

Each
1+
10,600 €
5+
9,060 €
10+
6,690 €
25+
5,800 €
50+
5,110 €
Meer prijzen...
Min: 1 / Meerdere: 1
3.8V
100F
200mA
0.1ohm
-10%, +30%
-
Through Hole
Radial Leaded
5mm
10mm
30mm
-
-25°C
70°C
4459468

RoHS

Date/Lot Code

Each
8400+
1,650 €
Min: 8400 / Meerdere: 8400
4V
80F
-
0.3ohm
-10%, +30%
Can
Through Hole
Radial Leaded
5mm
10mm
20mm
AHCR-S04R0S Series
-20°C
65°C
4739215

RoHS

Each
1+
8,480 €
5+
5,070 €
10+
4,810 €
25+
4,340 €
50+
3,760 €
Meer prijzen...
Min: 1 / Meerdere: 1
3.8V
50F
500mA
0.21ohm
-10%, +30%
-
Through Hole
Radial Leaded
3.5mm
8mm
25mm
-
-25°C
70°C
4459463

RoHS

Date/Lot Code

Each
7200+
1,340 €
Min: 7200 / Meerdere: 7200
4V
40F
-
0.4ohm
-10%, +30%
Can
Through Hole
Radial Leaded
3.5mm
8mm
20mm
AHCR-S04R0S Series
-20°C
65°C
4459464

RoHS

Date/Lot Code

Each
3840+
6,120 €
Min: 3840 / Meerdere: 3840
4V
450F
-
0.07ohm
-10%, +30%
Can
Through Hole
Radial Leaded
7.5mm
16mm
35mm
AHCR-S04R0S Series
-20°C
65°C
4459460

RoHS

Date/Lot Code

Each
7200+
1,300 €
Min: 7200 / Meerdere: 7200
4V
30F
-
0.5ohm
-10%, +30%
Can
Through Hole
Radial Leaded
3.5mm
8mm
16mm
AHCR-S04R0S Series
-20°C
65°C
4459455

RoHS

Date/Lot Code

Each
6240+
2,360 €
Min: 6240 / Meerdere: 6240
4V
120F
-
0.2ohm
-10%, +30%
Can
Through Hole
Radial Leaded
5mm
12.5mm
20mm
AHCR-S04R0S Series
-20°C
65°C
4459456

RoHS

Date/Lot Code

Each
2520+
11,880 €
Min: 2520 / Meerdere: 2520
4V
1200F
-
0.03ohm
-10%, +30%
Can
Through Hole
Radial Leaded
7.5mm
18mm
60mm
AHCR-S04R0S Series
-20°C
65°C
4459452

RoHS

Date/Lot Code

Each
6240+
1,230 €
Min: 6240 / Meerdere: 6240
4V
10F
-
1ohm
-10%, +30%
Can
Through Hole
Radial Leaded
2.5mm
6.3mm
12mm
AHCR-S04R0S Series
-20°C
65°C
4739214

RoHS

Each
1+
7,980 €
5+
4,770 €
10+
4,530 €
25+
4,090 €
50+
3,550 €
Meer prijzen...
Min: 1 / Meerdere: 1
3.8V
30F
500mA
0.35ohm
-10%, +30%
-
Through Hole
Radial Leaded
3.5mm
8mm
20mm
-
-25°C
70°C
4459466

RoHS

Date/Lot Code

Each
8640+
1,530 €
Min: 8640 / Meerdere: 8640
4V
50F
-
0.36ohm
-10%, +30%
Can
Through Hole
Radial Leaded
3.5mm
8mm
25mm
AHCR-S04R0S Series
-20°C
65°C
4459462

RoHS

Date/Lot Code

Each
3840+
5,760 €
Min: 3840 / Meerdere: 3840
4V
380F
-
0.08ohm
-10%, +30%
Can
Through Hole
Radial Leaded
7.5mm
16mm
30mm
AHCR-S04R0S Series
-20°C
65°C
4459459

RoHS

Date/Lot Code

Each
5280+
2,850 €
Min: 5280 / Meerdere: 5280
4V
220F
-
0.1ohm
-10%, +30%
Can
Through Hole
Radial Leaded
5mm
12.5mm
30mm
AHCR-S04R0S Series
-20°C
65°C
4739219

RoHS

Each
1+
11,500 €
5+
9,830 €
10+
7,250 €
25+
6,280 €
50+
5,530 €
Meer prijzen...
Min: 1 / Meerdere: 1
3.8V
150F
3A
0.05ohm
-10%, +30%
-
Through Hole
Radial Leaded
5mm
12.5mm
25mm
-
-25°C
70°C
4459454

RoHS

Date/Lot Code

Each
6240+
2,290 €
Min: 6240 / Meerdere: 6240
4V
100F
-
0.24ohm
-10%, +30%
Can
Through Hole
Radial Leaded
5mm
10mm
25mm
AHCR-S04R0S Series
-20°C
65°C
4739221

RoHS

Each
1+
12,210 €
5+
10,440 €
10+
7,700 €
25+
6,680 €
50+
5,880 €
Meer prijzen...
Min: 1 / Meerdere: 1
3.8V
250F
5A
0.05ohm
-10%, +30%
-
Through Hole
Radial Leaded
5mm
12.5mm
35mm
-
-25°C
70°C
4739217

RoHS

Each
1+
11,500 €
5+
9,830 €
10+
7,250 €
25+
6,280 €
50+
5,530 €
Meer prijzen...
Min: 1 / Meerdere: 1
3.8V
150F
3A
0.05ohm
-10%, +30%
-
Through Hole
Radial Leaded
5mm
10mm
40mm
-
-25°C
70°C
4459458

RoHS

Date/Lot Code

Each
7200+
1,150 €
Min: 7200 / Meerdere: 7200
4V
20F
-
0.6ohm
-10%, +30%
Can
Through Hole
Radial Leaded
3.5mm
8mm
12mm
AHCR-S04R0S Series
-20°C
65°C
4459457

RoHS

Date/Lot Code

Each
5280+
2,540 €
Min: 5280 / Meerdere: 5280
4V
180F
-
0.14ohm
-10%, +30%
Can
Through Hole
Radial Leaded
5mm
12.5mm
25mm
AHCR-S04R0S Series
-20°C
65°C
4459469

RoHS

Date/Lot Code

Each
2520+
8,320 €
Min: 2520 / Meerdere: 2520
4V
850F
-
0.04ohm
-10%, +30%
Can
Through Hole
Radial Leaded
7.5mm
18mm
45mm
AHCR-S04R0S Series
-20°C
65°C
4459467

RoHS

Date/Lot Code

Each
3360+
7,610 €
Min: 3360 / Meerdere: 3360
4V
750F
-
0.05ohm
-10%, +30%
Can
Through Hole
Radial Leaded
7.5mm
18mm
40mm
AHCR-S04R0S Series
-20°C
65°C
4459461

RoHS

Date/Lot Code

Each
3840+
6,050 €
Min: 3840 / Meerdere: 3840
4V
300F
-
0.09ohm
-10%, +30%
Can
Through Hole
Radial Leaded
7.5mm
16mm
25mm
AHCR-S04R0S Series
-20°C
65°C
1-22 van 22 artikelen
van 1 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY