Lithium-Ion / Hybrid Capacitors:
16 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Voltage(DC)
Capacitance
Discharge Current Max
ESR
Capacitance Tolerance
Capacitor Case / Package
Lifetime @ Temperature
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EATON ELECTRONICS | Each | 1+ 3,700 € 5+ 3,340 € 10+ 2,980 € 20+ 2,840 € 40+ 2,700 € Meer prijzen... | Min: 1 / Meerdere: 1 | 3.8V | 25F | - | 0.65ohm | ± 20% | - | 1000 hours @ 60°C | Through Hole | Radial Leaded | 3.5mm | 8.5mm | 22mm | HS Series | -15°C | 70°C | ||||
Each | 1+ 3,680 € 50+ 2,360 € 100+ 2,090 € 250+ 1,820 € 500+ 1,660 € Meer prijzen... | Min: 1 / Meerdere: 1 | 3.8V | 55F | 1.8A | 0.2ohm | ± 20% | Can | - | Through Hole | Radial Leaded | 3.5mm | 8mm | 25mm | HSHXXXX Series | -25°C | 70°C | |||||
Each | 1+ 2,890 € 50+ 1,850 € 100+ 1,760 € 250+ 1,660 € 500+ 1,430 € Meer prijzen... | Min: 1 / Meerdere: 1 | 3.8V | 25F | 800mA | 0.4ohm | ± 20% | Can | - | Through Hole | Radial Leaded | 3.5mm | 8mm | 14mm | HSHXXXX Series | -25°C | 70°C | |||||
EATON ELECTRONICS | Each | 1+ 3,840 € 5+ 3,380 € 10+ 2,910 € 20+ 2,730 € 40+ 2,440 € Meer prijzen... | Min: 1 / Meerdere: 1 | 3.8V | 10F | - | 1.5ohm | ± 20% | - | 1000 hours @ 60°C | Through Hole | Radial Leaded | 3.5mm | 8.5mm | 15.5mm | HSL Series | -25°C | 60°C | ||||
Each | 1+ 3,640 € 5+ 3,140 € 10+ 2,640 € 20+ 2,600 € 40+ 2,370 € Meer prijzen... | Min: 1 / Meerdere: 1 | 3.8V | 10F | - | 1.5ohm | -20%, +20% | - | - | Through Hole | Radial Leaded | 3.5mm | 8mm | 14mm | HS Series | -15°C | 70°C | |||||
Each | 1+ 3,550 € 50+ 2,280 € 100+ 2,020 € 250+ 1,760 € 500+ 1,610 € Meer prijzen... | Min: 1 / Meerdere: 1 | 3.8V | 40F | 1.2A | 0.25ohm | ± 20% | Can | - | Through Hole | Radial Leaded | 3.5mm | 8mm | 20mm | HSHXXXX Series | -25°C | 70°C | |||||
Each | 1+ 8,480 € 5+ 5,070 € 10+ 4,810 € 25+ 4,340 € 50+ 3,760 € Meer prijzen... | Min: 1 / Meerdere: 1 | 3.8V | 50F | 500mA | 0.21ohm | -10%, +30% | - | - | Through Hole | Radial Leaded | 3.5mm | 8mm | 25mm | - | -25°C | 70°C | |||||
Each | 7200+ 1,340 € | Min: 7200 / Meerdere: 7200 | 4V | 40F | - | 0.4ohm | -10%, +30% | Can | - | Through Hole | Radial Leaded | 3.5mm | 8mm | 20mm | AHCR-S04R0S Series | -20°C | 65°C | |||||
Each | 7200+ 1,300 € | Min: 7200 / Meerdere: 7200 | 4V | 30F | - | 0.5ohm | -10%, +30% | Can | - | Through Hole | Radial Leaded | 3.5mm | 8mm | 16mm | AHCR-S04R0S Series | -20°C | 65°C | |||||
Each | 1+ 7,980 € 5+ 4,770 € 10+ 4,530 € 25+ 4,090 € 50+ 3,550 € Meer prijzen... | Min: 1 / Meerdere: 1 | 3.8V | 30F | 500mA | 0.35ohm | -10%, +30% | - | - | Through Hole | Radial Leaded | 3.5mm | 8mm | 20mm | - | -25°C | 70°C | |||||
Each | 8640+ 1,530 € | Min: 8640 / Meerdere: 8640 | 4V | 50F | - | 0.36ohm | -10%, +30% | Can | - | Through Hole | Radial Leaded | 3.5mm | 8mm | 25mm | AHCR-S04R0S Series | -20°C | 65°C | |||||
Each | 7200+ 1,150 € | Min: 7200 / Meerdere: 7200 | 4V | 20F | - | 0.6ohm | -10%, +30% | Can | - | Through Hole | Radial Leaded | 3.5mm | 8mm | 12mm | AHCR-S04R0S Series | -20°C | 65°C | |||||
Each | 1+ 1,980 € 50+ 1,390 € 100+ 1,310 € 250+ 1,230 € 500+ 1,210 € Meer prijzen... | Min: 1 / Meerdere: 1 | 3.8V | 30F | - | 0.35ohm | ± 20% | - | - | Through Hole | Radial Leaded | 3.5mm | 8mm | 25mm | LY13R8 Series | -25°C | 70°C | |||||
EATON ELECTRONICS | Each | 1+ 4,290 € 5+ 3,710 € 10+ 3,130 € 20+ 2,960 € 40+ 2,800 € Meer prijzen... | Min: 1 / Meerdere: 1 | 3.8V | 25F | - | 0.65ohm | ± 20% | - | 1000 hours @ 60°C | Through Hole | Radial Leaded | 3.5mm | 8.5mm | 22mm | HSL Series | -25°C | 60°C | ||||
Each | 1+ 1,830 € 50+ 1,280 € 100+ 1,210 € 250+ 1,140 € 500+ 1,120 € Meer prijzen... | Min: 1 / Meerdere: 1 | 3.8V | 10F | - | 0.8ohm | ± 20% | - | - | Through Hole | Radial Leaded | 3.5mm | 8mm | 14mm | LY13R8 Series | -25°C | 70°C | |||||
Each | 1+ 4,100 € 10+ 3,920 € 25+ 3,810 € 50+ 3,750 € 100+ 3,670 € Meer prijzen... | Min: 1 / Meerdere: 1 | 3.8V | 10F | - | - | ± 20% | Radial Leaded | - | Through Hole | PC Pin | 3.5mm | 8mm | 14mm | VMF Series | -15°C | 85°C |