3.1A Ferrite Beads:
8 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 10+ 0,326 € 100+ 0,273 € 500+ 0,227 € 1000+ 0,216 € 2000+ 0,202 € Meer prijzen... | Min: 10 / Meerdere: 10 | 0805 [2012 Metric] | 180ohm | 3.1A | WE-MPSB Series | 0.037ohm | ± 25% | 2mm | 1.2mm | 0.9mm | SMD | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 0,273 € 500+ 0,227 € 1000+ 0,216 € 2000+ 0,202 € 4000+ 0,198 € | Min: 100 / Meerdere: 10 | 0805 [2012 Metric] | 180ohm | 3.1A | WE-MPSB Series | 0.037ohm | ± 25% | 2mm | 1.2mm | 0.9mm | SMD | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Volle reel | 3000+ 0,126 € | Min: 3000 / Meerdere: 3000 | 0806 [2016 Metric] | 300ohm | 3.1A | NFZ2MSM Series | 0.03ohm | ± 25% | 2mm | 1.6mm | 0.9mm | SMD | -40°C | 85°C | - | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,0192 € | Min: 10000 / Meerdere: 10000 | 0402 [1005 Metric] | 30ohm | 3.1A | EMIFIL BLM15KD Series | 0.017ohm | ± 25% | 1mm | 0.5mm | 0.5mm | SMD | -55°C | 125°C | - | |||||
Each (Supplied on Full Reel) Volle reel | 500+ 0,173 € | Min: 500 / Meerdere: 500 | 2020 [5050 Metric] | - | 3.1A | NFZ5BBW Series | 0.023ohm | - | 5mm | 5mm | 2mm | SMD | -40°C | 125°C | - | |||||
Each (Supplied on Full Reel) Volle reel | 500+ 0,173 € | Min: 500 / Meerdere: 500 | 2020 [5050 Metric] | - | 3.1A | NFZ5BBW Series | 0.023ohm | - | 5mm | 5mm | 2mm | SMD | -40°C | 125°C | - | |||||
Each (Supplied on Full Reel) Volle reel | 500+ 0,192 € | Min: 500 / Meerdere: 500 | 2020 [5050 Metric] | - | 3.1A | NFZ5BBW Series | 0.023ohm | - | 5mm | 5mm | 2mm | SMD | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Volle reel | 500+ 0,189 € | Min: 500 / Meerdere: 500 | 2020 [5050 Metric] | - | 3.1A | NFZ5BBW Series | 0.023ohm | - | 5mm | 5mm | 2mm | SMD | -40°C | 125°C | AEC-Q200 | |||||