BLM02AX Series Ferrite Beads:
6 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 250+ 0,0571 € 1000+ 0,0467 € 5000+ 0,0318 € 10000+ 0,0312 € | Min: 500 / Meerdere: 10 | 1005 [0402 Metric] | 330ohm | 150mA | BLM02AX Series | 1.4ohm | ± 25% | 0.4mm | 0.2mm | 0.2mm | SMD | -55°C | 125°C | |||||
| Each (Supplied on Cut Tape) Afgesneden tape | 10+ 0,0744 € 250+ 0,0571 € 1000+ 0,0467 € 5000+ 0,0318 € 10000+ 0,0312 € | Min: 10 / Meerdere: 10 | 1005 [0402 Metric] | 330ohm | 150mA | BLM02AX Series | 1.4ohm | ± 25% | 0.4mm | 0.2mm | 0.2mm | SMD | -55°C | 125°C | |||||
| Each (Supplied on Full Reel) Volle reel | 20000+ 0,0403 € | Min: 20000 / Meerdere: 20000 | 1005 [0402 Metric] | 10ohm | 750mA | BLM02AX Series | 0.07ohm | ± 5ohm | 0.4mm | 0.2mm | 0.2mm | SMD | -55°C | 125°C | |||||
| Each (Supplied on Full Reel) Volle reel | 20000+ 0,0374 € | Min: 20000 / Meerdere: 20000 | 1005 [0402 Metric] | 240ohm | 200mA | BLM02AX Series | 0.9ohm | ± 25% | 0.4mm | 0.2mm | 0.2mm | SMD | -55°C | 125°C | |||||
| Each (Supplied on Full Reel) Volle reel | 20000+ 0,0383 € | Min: 20000 / Meerdere: 20000 | 1005 [0402 Metric] | 70ohm | 300mA | BLM02AX Series | 0.36ohm | ± 25% | 0.4mm | 0.2mm | 0.2mm | SMD | -55°C | 125°C | |||||
| Each (Supplied on Full Reel) Volle reel | 20000+ 0,0383 € | Min: 20000 / Meerdere: 20000 | 1005 [0402 Metric] | 120ohm | 250mA | BLM02AX Series | 0.5ohm | ± 25% | 0.4mm | 0.2mm | 0.2mm | SMD | -55°C | 125°C | |||||