EMIFIL BLM03BC Series Ferrite Beads:
6 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Volle reel | 15000+ 0,0086 € | Min: 15000 / Meerdere: 15000 | 0201 [0603 Metric] | 33ohm | 150mA | EMIFIL BLM03BC Series | 0.85ohm | ± 25% | 0.6mm | 0.3mm | 0.3mm | SMD | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Volle reel | 15000+ 0,0067 € | Min: 15000 / Meerdere: 15000 | 0201 [0603 Metric] | 56ohm | 100mA | EMIFIL BLM03BC Series | 1.05ohm | ± 25% | 0.6mm | 0.3mm | 0.3mm | SMD | -55°C | 125°C | - | |||||
Each (Supplied on Full Reel) Volle reel | 15000+ 0,0086 € | Min: 15000 / Meerdere: 15000 | 0201 [0603 Metric] | 33ohm | 150mA | EMIFIL BLM03BC Series | 0.85ohm | ± 25% | 0.6mm | 0.3mm | 0.3mm | SMD | -55°C | 125°C | - | |||||
Each (Supplied on Full Reel) Volle reel | 15000+ 0,0067 € | Min: 15000 / Meerdere: 15000 | 0201 [0603 Metric] | 80ohm | 100mA | EMIFIL BLM03BC Series | 1.4ohm | ± 25% | 0.6mm | 0.3mm | 0.3mm | SMD | -55°C | 125°C | - | |||||
Each (Supplied on Full Reel) Volle reel | 15000+ 0,0086 € | Min: 15000 / Meerdere: 15000 | 0201 [0603 Metric] | 80ohm | 100mA | EMIFIL BLM03BC Series | 1.4ohm | ± 25% | 0.6mm | 0.3mm | 0.3mm | SMD | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Volle reel | 15000+ 0,0086 € | Min: 15000 / Meerdere: 15000 | 0201 [0603 Metric] | 56ohm | 100mA | EMIFIL BLM03BC Series | 1.05ohm | ± 25% | 0.6mm | 0.3mm | 0.3mm | SMD | -55°C | 125°C | AEC-Q200 | |||||