LQW18AS_00 Series Inductors, Chokes & Coils:
93 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Volle reel | 4000+ 0,0554 € | Min: 4000 / Meerdere: 4000 | 10nH | 4.8GHz | 0.13ohm | 700mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AS_00 Series | Unshielded | ± 5% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Volle reel | 4000+ 0,0554 € | Min: 4000 / Meerdere: 4000 | 56nH | 1.9GHz | 0.31ohm | 600mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AS_00 Series | Unshielded | ± 5% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Volle reel | 4000+ 0,0592 € | Min: 4000 / Meerdere: 4000 | 5.1nH | 5.7GHz | 0.14ohm | 700mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AS_00 Series | Unshielded | ± 2% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Volle reel | 4000+ 0,0544 € | Min: 4000 / Meerdere: 4000 | 5.6nH | 4.76GHz | 0.075ohm | 700mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AS_00 Series | Unshielded | ± 2% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Volle reel | 4000+ 0,0515 € | Min: 4000 / Meerdere: 4000 | 220nH | 900MHz | 2.1ohm | 200mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AS_00 Series | Unshielded | ± 5% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Volle reel | 4000+ 0,0535 € | Min: 4000 / Meerdere: 4000 | 220nH | 900MHz | 2.1ohm | 200mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AS_00 Series | Unshielded | ± 2% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Volle reel | 4000+ 0,0544 € | Min: 4000 / Meerdere: 4000 | 200nH | 900MHz | 1.98ohm | 200mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AS_00 Series | Unshielded | ± 2% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Volle reel | 4000+ 0,0592 € | Min: 4000 / Meerdere: 4000 | 3.3nH | 5.9GHz | 0.045ohm | 700mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AS_00 Series | Unshielded | ± 2% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Volle reel | 4000+ 0,0544 € | Min: 4000 / Meerdere: 4000 | 12nH | 4GHz | 0.13ohm | 700mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AS_00 Series | Unshielded | ± 2% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Volle reel | 4000+ 0,0515 € | Min: 4000 / Meerdere: 4000 | 210nH | 895MHz | 2.06ohm | 200mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AS_00 Series | Unshielded | ± 5% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Volle reel | 4000+ 0,0593 € | Min: 4000 / Meerdere: 4000 | 3.6nH | 5.9GHz | 0.063ohm | 700mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AS_00 Series | Unshielded | ± 2% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Volle reel | 4000+ 0,0582 € | Min: 4000 / Meerdere: 4000 | 9.5nH | 5.4GHz | 0.135ohm | 700mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AS_00 Series | Unshielded | ± 2% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Volle reel | 4000+ 0,0554 € | Min: 4000 / Meerdere: 4000 | 16nH | 3.3GHz | 0.104ohm | 700mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AS_00 Series | Unshielded | ± 5% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Volle reel | 4000+ 0,0535 € | Min: 4000 / Meerdere: 4000 | 27nH | 2.8GHz | 0.22ohm | 600mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AS_00 Series | Unshielded | ± 5% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Volle reel | 4000+ 0,0592 € | Min: 4000 / Meerdere: 4000 | 4.7nH | 5.8GHz | 0.116ohm | 700mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AS_00 Series | Unshielded | ± 2% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Volle reel | 4000+ 0,0582 € | Min: 4000 / Meerdere: 4000 | 4.3nH | 5.9GHz | 0.063ohm | 700mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AS_00 Series | Unshielded | ± 2% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Volle reel | 4000+ 0,0525 € | Min: 4000 / Meerdere: 4000 | 3.9nH | 6.9GHz | 0.08ohm | 700mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AS_00 Series | Unshielded | ± 5% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Volle reel | 4000+ 0,0488 € | Min: 4000 / Meerdere: 4000 | 10nH | 4.8GHz | 0.13ohm | 700mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AS_00 Series | Unshielded | ± 2% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Volle reel | 4000+ 0,0515 € | Min: 4000 / Meerdere: 4000 | 200nH | 900MHz | 1.98ohm | 200mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AS_00 Series | Unshielded | ± 5% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Volle reel | 4000+ 0,0554 € | Min: 4000 / Meerdere: 4000 | 36nH | 2.08GHz | 0.25ohm | 600mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AS_00 Series | Unshielded | ± 5% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Volle reel | 4000+ 0,0515 € | Min: 4000 / Meerdere: 4000 | 110nH | 1.35GHz | 0.61ohm | 300mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AS_00 Series | Unshielded | ± 5% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Volle reel | 4000+ 0,0564 € | Min: 4000 / Meerdere: 4000 | 47nH | 2GHz | 0.28ohm | 600mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AS_00 Series | Unshielded | ± 5% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Volle reel | 4000+ 0,0515 € | Min: 4000 / Meerdere: 4000 | 39nH | 2.2GHz | 0.25ohm | 600mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AS_00 Series | Unshielded | ± 5% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Volle reel | 4000+ 0,0554 € | Min: 4000 / Meerdere: 4000 | 150nH | 990MHz | 0.92ohm | 280mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AS_00 Series | Unshielded | ± 5% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Volle reel | 4000+ 0,0516 € | Min: 4000 / Meerdere: 4000 | 3.3nH | 5.9GHz | 0.045ohm | 700mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AS_00 Series | Unshielded | ± 5% | Ferrite | 1.6mm | 0.8mm | 0.8mm |