Inductors, Chokes & Coils:
5 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 0,234 € 500+ 0,194 € 2500+ 0,174 € 5000+ 0,161 € 10000+ 0,150 € | Min: 100 / Meerdere: 10 | 36nH | 3.8GHz | 1.4ohm | 155mA | 03015 [0804 Metric] | 03015 [0804 Metric] | LQW04AN_20 Series | Unshielded | ± 5% | Non-Magnetic | 0.8mm | 0.4mm | 0.4mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ 0,268 € 100+ 0,234 € 500+ 0,194 € 2500+ 0,174 € 5000+ 0,161 € Meer prijzen... | Min: 10 / Meerdere: 10 | 36nH | 3.8GHz | 1.4ohm | 155mA | 03015 [0804 Metric] | 03015 [0804 Metric] | LQW04AN_20 Series | Unshielded | ± 5% | Non-Magnetic | 0.8mm | 0.4mm | 0.4mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 0,255 € 500+ 0,211 € 2500+ 0,189 € 5000+ 0,175 € 10000+ 0,163 € | Min: 100 / Meerdere: 10 | 36nH | 3.8GHz | 1.4ohm | 155mA | 03015 [0804 Metric] | 03015 [0804 Metric] | LQW04AN_20 Series | Unshielded | ± 3% | Non-Magnetic | 0.8mm | 0.4mm | 0.4mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ 0,291 € 100+ 0,255 € 500+ 0,211 € 2500+ 0,189 € 5000+ 0,175 € Meer prijzen... | Min: 10 / Meerdere: 10 | 36nH | 3.8GHz | 1.4ohm | 155mA | 03015 [0804 Metric] | 03015 [0804 Metric] | LQW04AN_20 Series | Unshielded | ± 3% | Non-Magnetic | 0.8mm | 0.4mm | 0.4mm | |||||
Each (Supplied on Full Reel) Volle reel | 2000+ 0,182 € | Min: 2000 / Meerdere: 2000 | 1.5µH | 75MHz | 1ohm | 155mA | 1206 [3216 Metric] | 1206 [3216 Metric] | LQH31MN_03 Series | Shielded | ± 10% | Ferrite | 3.2mm | 1.6mm | 1.8mm |