Inductors, Chokes & Coils:
18 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
RMS Current (Irms)
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Saturation Current (Isat)
Inductor Case Style
Inductor Case / Package
Power Inductor Case
Product Range
Inductor Construction
Inductance Tolerance
Self Resonant Frequency Min
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 0,687 € 250+ 0,642 € 500+ 0,597 € 1000+ 0,498 € | Min: 100 / Meerdere: 1 | 330µH | 330mA | - | 1.7ohm | - | 430mA | - | - | - | B82472G6 Series | Shielded | ± 20% | - | - | 7.3mm | 7.3mm | 4.5mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 1,320 € 50+ 0,814 € 250+ 0,588 € 500+ 0,469 € 1000+ 0,410 € | Min: 5 / Meerdere: 5 | 4.3µH | - | 85MHz | 1.7ohm | 400mA | - | 1008 [2520 Metric] | 1008 [2520 Metric] | - | 1008LS Series | Unshielded | ± 5% | - | Ceramic, Ferrite | 2.92mm | 2.79mm | 2.03mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 50+ 0,814 € 250+ 0,588 € 500+ 0,469 € 1000+ 0,410 € | Min: 100 / Meerdere: 5 | 4.3µH | - | 85MHz | 1.7ohm | 400mA | - | - | 1008 [2520 Metric] | - | 1008LS Series | Unshielded | ± 5% | - | Ceramic, Ferrite | 2.92mm | 2.79mm | 2.03mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 1,120 € 50+ 0,879 € 100+ 0,687 € 250+ 0,642 € 500+ 0,597 € Meer prijzen... | Min: 1 / Meerdere: 1 | 330µH | 330mA | - | 1.7ohm | - | 430mA | - | - | - | B82472G6 Series | Shielded | ± 20% | - | - | 7.3mm | 7.3mm | 4.5mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 0,586 € 10+ 0,491 € 50+ 0,467 € 100+ 0,415 € 200+ 0,387 € Meer prijzen... | Min: 1 / Meerdere: 1 | 470µH | 450mA | - | 1.7ohm | - | 500mA | - | - | 12.7mm x 10mm x 5mm | SDR1005 Series | Unshielded | ± 10% | - | - | 12.7mm | 10mm | 5mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ 0,0955 € 250+ 0,0836 € 1000+ 0,0693 € 5000+ 0,0621 € 10000+ 0,0573 € Meer prijzen... | Min: 10 / Meerdere: 10 | 9.1nH | - | 5.9GHz | 1.7ohm | 170mA | - | 01005 [0402 Metric] | 01005 [0402 Metric] | - | LQP02TQ_02 Series | Unshielded | ± 3% | - | Non-Magnetic | 0.4mm | 0.2mm | 0.2mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 0,415 € 200+ 0,387 € 600+ 0,358 € | Min: 100 / Meerdere: 1 | 470µH | 450mA | - | 1.7ohm | - | 500mA | - | - | - | SDR1005 Series | Unshielded | ± 10% | - | - | 12.7mm | 10mm | 5mm | |||||
Each (Supplied on Full Reel) Volle reel | 2000+ 0,252 € | Min: 2000 / Meerdere: 2000 | 1µH | - | 290MHz | 1.7ohm | 370mA | - | 1008 [2520 Metric] | 1008 [2520 Metric] | - | WE-RFH Series | Unshielded | ± 5% | - | Ferrite | 2.6mm | 2.1mm | 1.7mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 250+ 0,0836 € 1000+ 0,0693 € 5000+ 0,0621 € 10000+ 0,0573 € 20000+ 0,0535 € | Min: 500 / Meerdere: 10 | 9.1nH | - | 5.9GHz | 1.7ohm | 170mA | - | - | 01005 [0402 Metric] | - | LQP02TQ_02 Series | Unshielded | ± 3% | - | Non-Magnetic | 0.4mm | 0.2mm | 0.2mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 250+ 0,0836 € 1000+ 0,0693 € 5000+ 0,0621 € 10000+ 0,0573 € 20000+ 0,0535 € | Min: 500 / Meerdere: 10 | 10nH | - | 5.5GHz | 1.7ohm | 170mA | - | - | 01005 [0402 Metric] | - | LQP02TQ_02 Series | Unshielded | ± 3% | - | Non-Magnetic | 0.4mm | 0.2mm | 0.2mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ 0,0955 € 250+ 0,0836 € 1000+ 0,0693 € 5000+ 0,0621 € 10000+ 0,0573 € Meer prijzen... | Min: 10 / Meerdere: 10 | 10nH | - | 5.5GHz | 1.7ohm | 170mA | - | 01005 [0402 Metric] | 01005 [0402 Metric] | - | LQP02TQ_02 Series | Unshielded | ± 3% | - | Non-Magnetic | 0.4mm | 0.2mm | 0.2mm | |||||
Each (Supplied on Full Reel) Volle reel | 20000+ 0,0299 € | Min: 20000 / Meerdere: 20000 | 10nH | - | 5.5GHz | 1.7ohm | 170mA | - | 01005 [0402 Metric] | 01005 [0402 Metric] | - | LQP02TQ_02 Series | Unshielded | ± 5% | - | Non-Magnetic | 0.4mm | 0.2mm | 0.2mm | |||||
Each (Supplied on Full Reel) Volle reel | 20000+ 0,0299 € | Min: 20000 / Meerdere: 20000 | 9.1nH | - | 5.9GHz | 1.7ohm | 170mA | - | 01005 [0402 Metric] | 01005 [0402 Metric] | - | LQP02TQ_02 Series | Unshielded | ± 5% | - | Non-Magnetic | 0.4mm | 0.2mm | 0.2mm | |||||
Each (Supplied on Full Reel) Volle reel | 6000+ 0,241 € | Min: 6000 / Meerdere: 6000 | 680nH | - | 300MHz | 1.7ohm | 190mA | - | - | 0805 [2012 Metric] | - | B82498F SIMID Series | Unshielded | ± 2% | - | Ceramic | 2.3mm | 1.7mm | 1.4mm | |||||
Each (Supplied on Full Reel) Volle reel | 4000+ 0,063 € | Min: 4000 / Meerdere: 4000 | 680nH | - | 90MHz | 1.7ohm | 35mA | - | 0603 [1608 Metric] | 0603 [1608 Metric] | - | LQM18NN_00 Series | Unshielded | ± 10% | 90MHz | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 0,574 € 50+ 0,443 € 250+ 0,416 € 500+ 0,388 € 1000+ 0,278 € | Min: 5 / Meerdere: 5 | 4.7µH | - | 31MHz | 1.7ohm | 120mA | - | 1206 [3216 Metric] | 1206 [3216 Metric] | - | LQH31MN_03 Series | Unshielded | ± 10% | - | Ferrite | 3.2mm | 1.6mm | 1.8mm | |||||
Each (Supplied on Full Reel) Volle reel | 6000+ 0,353 € | Min: 6000 / Meerdere: 6000 | 2.2µH | - | 200MHz | 1.7ohm | 130mA | - | 0805 [2012 Metric] | 0805 [2012 Metric] | - | B82498B SIMID Series | Unshielded | ± 5% | - | Ferrite | 2.2mm | 1.4mm | 1.45mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 500+ 0,388 € 1000+ 0,278 € | Min: 500 / Meerdere: 5 | 4.7µH | - | 31MHz | 1.7ohm | 120mA | - | - | 1206 [3216 Metric] | - | LQH31MN_03 Series | Unshielded | ± 10% | - | Ferrite | 3.2mm | 1.6mm | 1.8mm |