Inductors, Chokes & Coils:
13 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 0,517 € 50+ 0,373 € 250+ 0,307 € 500+ 0,298 € 1500+ 0,289 € Meer prijzen... | Min: 5 / Meerdere: 5 | 470nH | 650MHz | 1.9ohm | 190mA | 0805 [2012 Metric] | 0805 [2012 Metric] | B82498F SIMID Series | Unshielded | ± 2% | Ceramic | 2.3mm | 1.7mm | 1.4mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 50+ 0,373 € 250+ 0,307 € 500+ 0,298 € 1500+ 0,289 € 3000+ 0,246 € | Min: 100 / Meerdere: 5 | 470nH | 650MHz | 1.9ohm | 190mA | 0805 [2012 Metric] | 0805 [2012 Metric] | B82498F SIMID Series | Unshielded | ± 2% | Ceramic | 2.3mm | 1.7mm | 1.4mm | |||||
Each (Supplied on Full Reel) Volle reel | 15000+ 0,0136 € | Min: 15000 / Meerdere: 15000 | 22nH | 2.2GHz | 1.9ohm | 150mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03TN_02 Series | Unshielded | ± 3% | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Full Reel) Volle reel | 15000+ 0,0091 € | Min: 15000 / Meerdere: 15000 | 15nH | 3.1GHz | 1.9ohm | 170mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03TG_02 Series | Unshielded | ± 3% | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Full Reel) Volle reel | 2000+ 0,0737 € | Min: 2000 / Meerdere: 2000 | 560nH | 270MHz | 1.9ohm | 230mA | 0805 [2012 Metric] | 0805 [2012 Metric] | LQW2BAS_00 Series | Unshielded | ± 5% | Ferrite | 2.09mm | 1.53mm | 1.42mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 250+ 0,0836 € 1000+ 0,0693 € 5000+ 0,0621 € 10000+ 0,0573 € 20000+ 0,0535 € | Min: 500 / Meerdere: 10 | 11nH | 3.5GHz | 1.9ohm | 140mA | - | 01005 [0402 Metric] | LQP02TQ_02 Series | Unshielded | ± 3% | Non-Magnetic | 0.4mm | 0.2mm | 0.2mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ 0,0955 € 250+ 0,0836 € 1000+ 0,0693 € 5000+ 0,0621 € 10000+ 0,0573 € Meer prijzen... | Min: 10 / Meerdere: 10 | 11nH | 3.5GHz | 1.9ohm | 140mA | 01005 [0402 Metric] | 01005 [0402 Metric] | LQP02TQ_02 Series | Unshielded | ± 3% | Non-Magnetic | 0.4mm | 0.2mm | 0.2mm | |||||
Each (Supplied on Full Reel) Volle reel | 4000+ 0,0991 € | Min: 4000 / Meerdere: 4000 | 270nH | 400MHz | 1.9ohm | 200mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQG18HH_00 Series | Unshielded | ± 5% | Air | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Volle reel | 20000+ 0,0299 € | Min: 20000 / Meerdere: 20000 | 11nH | 3.5GHz | 1.9ohm | 140mA | 01005 [0402 Metric] | 01005 [0402 Metric] | LQP02TQ_02 Series | Unshielded | ± 5% | Non-Magnetic | 0.4mm | 0.2mm | 0.2mm | |||||
Each (Supplied on Full Reel) Volle reel | 15000+ 0,0209 € | Min: 15000 / Meerdere: 15000 | 22nH | 2.2GHz | 1.9ohm | 150mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03TN_Z2 Series | Unshielded | ± 3% | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Full Reel) Volle reel | 15000+ 0,0082 € | Min: 15000 / Meerdere: 15000 | 15nH | 3.1GHz | 1.9ohm | 170mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03TG_02 Series | Unshielded | ± 5% | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Full Reel) Volle reel | 15000+ 0,0164 € | Min: 15000 / Meerdere: 15000 | 22nH | 2.2GHz | 1.9ohm | 150mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03TN_Z2 Series | Unshielded | ± 5% | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Full Reel) Volle reel | 6000+ 0,353 € | Min: 6000 / Meerdere: 6000 | 390nH | 730MHz | 1.9ohm | 130mA | 0805 [2012 Metric] | 0805 [2012 Metric] | B82498B SIMID Series | Unshielded | ± 5% | Ceramic | 2.2mm | 1.4mm | 1.45mm |