60nH Inductors, Chokes & Coils:
6 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
RMS Current (Irms)
Self Resonant Frequency
DC Resistance Max
Saturation Current (Isat)
DC Current Rating
Inductor Case Style
Power Inductor Case
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 1,390 € 50+ 0,854 € 250+ 0,617 € 500+ 0,535 € 1000+ 0,467 € Meer prijzen... | Min: 5 / Meerdere: 5 | 60nH | - | 1.8GHz | 0.52ohm | - | 600mA | - | - | 1008 [2520 Metric] | 1008CT Series | Unshielded | ± 2% | Ceramic | 2.92mm | 2.79mm | 1.27mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 50+ 0,854 € 250+ 0,617 € 500+ 0,535 € 1000+ 0,467 € 2000+ 0,458 € | Min: 100 / Meerdere: 5 | 60nH | - | 1.8GHz | 0.52ohm | - | 600mA | - | - | 1008 [2520 Metric] | 1008CT Series | Unshielded | ± 5% | Ceramic | 2.92mm | 2.79mm | 1.27mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 1,390 € 50+ 0,854 € 250+ 0,617 € 500+ 0,535 € 1000+ 0,467 € Meer prijzen... | Min: 5 / Meerdere: 5 | 60nH | - | 1.8GHz | 0.52ohm | - | 600mA | 1008 [2520 Metric] | - | 1008 [2520 Metric] | 1008CT Series | Unshielded | ± 5% | Ceramic | 2.92mm | 2.79mm | 1.27mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 50+ 0,854 € 250+ 0,617 € 500+ 0,535 € 1000+ 0,467 € 2000+ 0,458 € | Min: 100 / Meerdere: 5 | 60nH | - | 1.8GHz | 0.52ohm | - | 600mA | - | - | 1008 [2520 Metric] | 1008CT Series | Unshielded | ± 2% | Ceramic | 2.92mm | 2.79mm | 1.27mm | |||||
Each (Supplied on Full Reel) Volle reel | 2000+ 0,434 € | Min: 2000 / Meerdere: 2000 | 60nH | 1.6A | - | 0.05ohm | 1.3A | - | - | 0402 [1005 Metric] | 0402 [1005 Metric] | PFL1005 Series | Shielded | ± 20% | - | 1.14mm | 0.64mm | 0.71mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,214 € | Min: 10000 / Meerdere: 10000 | 60nH | - | 3GHz | 0.18ohm | - | 620mA | 03015 [0804 Metric] | - | 03015 [0804 Metric] | LQW04CA_00 Series | Unshielded | ± 10% | Ferrite | 0.85mm | 0.5mm | 0.5mm |