excl. BTW

Inductors, Chokes & Coils:

19 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Inductance
RMS Current (Irms)
DC Resistance Max
Saturation Current (Isat)
Power Inductor Case
Product Range
Inductor Construction
Inductance Tolerance
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
3353786

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
3000+
0,110 €
Min: 3000 / Meerdere: 3000
250µH
140mA
9.6ohm
110mA
3mm x 3mm x 0.9mm
LQH3NPN_GR Series
Shielded
± 20%
3mm
3mm
0.9mm
3353796

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
3000+
0,127 €
Min: 3000 / Meerdere: 3000
10µH
1.12A
0.336ohm
570mA
3mm x 3mm x 0.9mm
LQH3NPZ_GR Series
Semishielded
± 20%
3mm
3mm
0.9mm
3353790

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
3000+
0,137 €
Min: 3000 / Meerdere: 3000
47µH
460mA
1.68ohm
260mA
3mm x 3mm x 0.9mm
LQH3NPN_GR Series
Shielded
± 20%
3mm
3mm
0.9mm
3353800

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
3000+
0,127 €
Min: 3000 / Meerdere: 3000
22µH
750mA
0.636ohm
390mA
3mm x 3mm x 0.9mm
LQH3NPZ_GR Series
Semishielded
± 20%
3mm
3mm
0.9mm
3353792

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
3000+
0,137 €
Min: 3000 / Meerdere: 3000
68µH
280mA
2.52ohm
220mA
3mm x 3mm x 0.9mm
LQH3NPN_GR Series
Shielded
± 20%
3mm
3mm
0.9mm
3353802

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
3000+
0,127 €
Min: 3000 / Meerdere: 3000
2.2µH
1.73A
0.1044ohm
1.18A
3mm x 3mm x 0.9mm
LQH3NPZ_GR Series
Semishielded
± 20%
3mm
3mm
0.9mm
3353780

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
3000+
0,110 €
Min: 3000 / Meerdere: 3000
180µH
160mA
7.68ohm
130mA
3mm x 3mm x 0.9mm
LQH3NPN_GR Series
Shielded
± 20%
3mm
3mm
0.9mm
3353788

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
3000+
0,137 €
Min: 3000 / Meerdere: 3000
33µH
600mA
1.032ohm
320mA
3mm x 3mm x 0.9mm
LQH3NPN_GR Series
Shielded
± 20%
3mm
3mm
0.9mm
3353791

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
3000+
0,109 €
Min: 3000 / Meerdere: 3000
4.7µH
1.52A
0.168ohm
850mA
3mm x 3mm x 0.9mm
LQH3NPN_GR Series
Shielded
± 20%
3mm
3mm
0.9mm
3471327RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Hergehaspeld
Verpakkingsopties
5+
0,273 €
Min: 500 / Meerdere: 5
1.5µH
2.04A
0.0888ohm
1.4A
3mm x 3mm x 0.9mm
LQH3NPN_GR Series
Semishielded
± 20%
3mm
3mm
0.9mm
3353798

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
3000+
0,159 €
Min: 3000 / Meerdere: 3000
1µH
2.08A
0.0744ohm
1.7A
3mm x 3mm x 0.9mm
LQH3NPZ_GR Series
Semishielded
± 20%
3mm
3mm
0.9mm
3471327

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
5+
0,273 €
Min: 5 / Meerdere: 5
1.5µH
2.04A
0.0888ohm
1.4A
3mm x 3mm x 0.9mm
LQH3NPN_GR Series
Semishielded
± 20%
3mm
3mm
0.9mm
3353793

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
3000+
0,109 €
Min: 3000 / Meerdere: 3000
6.8µH
1.14A
0.276ohm
720mA
3mm x 3mm x 0.9mm
LQH3NPN_GR Series
Shielded
± 20%
3mm
3mm
0.9mm
3353807

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
3000+
0,127 €
Min: 3000 / Meerdere: 3000
6.8µH
1.14A
0.276ohm
720mA
3mm x 3mm x 0.9mm
LQH3NPZ_GR Series
Semishielded
± 20%
3mm
3mm
0.9mm
3353799

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
3000+
0,127 €
Min: 3000 / Meerdere: 3000
1.5µH
2.04A
0.0888ohm
1.4A
3mm x 3mm x 0.9mm
LQH3NPZ_GR Series
Semishielded
± 20%
3mm
3mm
0.9mm
3353777

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
3000+
0,138 €
Min: 3000 / Meerdere: 3000
100µH
220mA
3.84ohm
190mA
3mm x 3mm x 0.9mm
LQH3NPN_GR Series
Shielded
± 20%
3mm
3mm
0.9mm
3353805

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
3000+
0,159 €
Min: 3000 / Meerdere: 3000
47µH
460mA
1.68ohm
260mA
3mm x 3mm x 0.9mm
LQH3NPZ_GR Series
Semishielded
± 20%
3mm
3mm
0.9mm
3353779

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
3000+
0,137 €
Min: 3000 / Meerdere: 3000
150µH
180mA
5.88ohm
160mA
3mm x 3mm x 0.9mm
LQH3NPN_GR Series
Shielded
± 20%
3mm
3mm
0.9mm
3353808

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
3000+
0,127 €
Min: 3000 / Meerdere: 3000
470nH
2.54A
0.0564ohm
2.82A
3mm x 3mm x 0.9mm
LQH3NPZ_GR Series
Semishielded
± 30%
3mm
3mm
0.9mm
1-19 van 19 artikelen
van 1 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY